0026034201 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
DIM. L H 4 55...; “CM 7 \ (9 qunma I L 7 ’ “ (a m” 1 ‘0 ‘ H diam » "E; J 7‘55me 7mm .2 . 3.5M \ E x ‘3 m w ‘ row mm 5:: own my ‘4 mm mm mm” 7 ‘5 Warsaw SELTIJN “L’LH ‘6 ‘7 714me 72.53“.” Ms W mm 213$?" n m as mu - my.” 5‘, 20 2.95.1.” mmzn Zsmsw mm» ‘ ‘ ‘ ‘ ‘ ‘ ‘ 2‘ mu 359.20 ‘ SH 28 Msnmo ‘ 5U ‘ ‘ ‘ ‘ ‘ ‘ i 23 Lazama‘ mum 24 7122:}? 719”.“1" E442- 9“ N -**** fik . Sm: , L H, x g m mm on: co 5 WM w w Hum M m m uni-mow A m»: YES M «W. mm. A «.5: mg ‘ w M W: mm 5 NM NM w: a Mame mm £an 7 was : um W m: ( WW“; 1mm m mm m. mum r w w 5‘ n wumz ram. 4 ‘ 4 mbnm kubwwmmufl 5mm» HI, 522m: mum: .ax.U:_ x J . mum .1me w.“ N 2 JS 5 mm :mm 14‘ z ‘5 5mm) mus ; MW um; W Dr m s. ‘ ‘* 6 Ms stm p a z wwzmm m BE EM E A E MR ~va . mm W 'Y?M/<)na\\\w.ay|1n u="" lt="" m="" \="" va="" :="" s="" \="" :="" w4="" «ml="" ,me="" uw'mmnwnmimrun="" y="" um="" mlebs="" :‘ejfed="" "ww="" -="" -="" ‘="" \neh="" ‘q‘rhaugmm="" 7="" u;"$e‘({$'ew~‘;§§e="" qv$ehvaeqeni§i§sl5~§3="" up="" fl="" 5="" v4)="" “”5="" “w“="" ewe'g-féfififi="" [rfigfigfl’é="" :lu="" 3.="" ur.="" u.="" :="" my="" um="" a="" i="" .r="" m="" am="" i="" rm,="" w="" my="" mm="" my="" mm="" a="" i="" 5="" w="" mm="" mm:="" w="" w="" w="" my="" mw="" x="" mwzw="">< 2-34="" via="" 3:15;.="" 5,="" 6“?="" ser‘es="" f“:="" mmuwmuf="" 1="" a="" x:="" g="" v4)="" ew="" m="" m="" “*1="" "f”="" h="" 53‘="" ”gm“="" w.="" w]="" {*3="" w="" 5153="" mm="" mm="" ummg="" see="" chart="" sn—mz="" ,="" up="" a="" mum="" w="" ”e="" end="" m="" wy="" m="" 6e"="" ~="" zw="" _="" 4="" m="" .="" mm="" w:="" ms="" mm="" mm:="" mmnm="" my="" rs="" wnmiuwv="" m="" mex="" j5="" g="" mthw=""><>< d="" newdraved="" w="" anlu:="" ndy="" be="" used="" wy="" wmvveii="" mmssmw="">
STD. RAMP OPTION CODE “R' | | IMW‘WI | | | | _l_ I‘m/I‘m III’IIII’I’I‘I‘ “WI | | I I I | | | | | IfiJm | SELECTIVE RAMP OPTION CODE “C' SELECTIVE RAMP OPTION CODE “5' ILIOI Rwy. «- up. SIDE HOOKS OPTION CODE “A' (fl nxm- Dun-u- , Hill/Ilia) use/m; wmxmuus a» m wswas W m "W'W - emunsm on s m 24 :IEIIIVS. 3 Inn/bum lull-s ME 4 Imus mmcnzn (m 3W5, H In" E» T» ma 5 W Jun", .u] I I I I I I I I I I I I I sv- . mus I | I I I I I | | | I I I I I | | an m. RECOMMEND Is: TEL D I I SECT. “E’E” I IE5, I1 44%}; 443}; 443}; I 44%}; 443}; MOLDED VOIDS SEE LEGEND ON SHT. | SEE CHART FOR VOID CKT.LOCATIONS SINGLE VOID MULTIPLE VOIDS sag mm EN m. I OPT. VOLTAGE RATING MU ITEIIHIK WITHIN HEIsIoNs :EL‘IJ-IY, ERIEIELLCEEEIF‘TéGTS mm if I INCH v4; I WE: II‘IJII ,wII KK Ilsa/1.56 TRIFURCON “WE ,I I; (RIMF’ TERMINAL HOUSING I, Vii) , IA 5 AALEIE” 61.42 SERIES T74) ”I" EV? ”I, mm WHEIISITIWIE SEE CHART ' s 6442 7 up I WE mIs mum mNTA-u mama mu 7! wmmm m mix D ncwumzn w anIu: rm 5: uszn mow Ham:- PENISSIDN
sm-mm- 4 7PM £44 and” 54 7w m mm 51141776: mum “447“” 54 47‘ MP ‘ Lt m EE\EHALT:LEVAA:ES , ) \ THR‘ LNuLE «my rmLEsS anJF‘Eu mm NW (9‘7 2am. mm ‘ mm KK asst/.156 TRIFURCON m (PUMP TERM‘NAL HOUSING 1, w » » MULEX INCORPORATED \ menus u qurE WLE mm NHEFE wyumug SID-6442 . up A W‘Tmi‘ggngg , Ms mm mm mum m rs wnmiuwv m nix J ncquAVEu w mm: mm a: use» mow mu:- m

Products related to this Datasheet

CONN RCPT HSG 20POS 3.96MM
Available Quantity: 0
Unit Price: 0.93142