FW Series Datasheet( Through-Hole) by Samtec Inc.

View All Related Products | Download PDF Datasheet
(1.27 mm) .050" FW-TH SERIES
(1.27 mm)
.050" pitch
Variable
board spacing
Low-profile or
skyscraper styles
FW–1004LD 440–150
FW–40–02–F–D–425–075
FW20–02–F–D–200–140
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
For complete specifications
see www.samtec.com?FW-TH
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Sn or Au over 50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C
RoHS Compliant:
Ye s
STACKER
HEIGHT
(5.08)
.200
MIN
(20.32)
.800
MAX
OVERALL
LENGTH
B
POST HEIGHT
(1.65) .065 MIN
(3.42)
.135
(0.41)
.016
SQ
(1.27)
.050 (1.27) .050
(2.51)
.099
No. of positions x
(1.27) .050
100
99
02
01
(3.05)
.120
(1.91)
.075
DIA
(4.27)
.168
(4.76)
.188
STACKER
HEIGHT POST
HEIGHT
LEAD
STYLE
PLATING
OPTION
FW NO. PINS
PER ROW DOPTION
Specify
LEAD
STYLE
from
chart
–“XXX”
= Post
Height
(in inches)
(1.65 mm)
.065"
minimum
Example:
–065
= (1.65 mm)
.065"
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold on post,
Gold flash on tail
ES
= End Shroud
(–075 post
height only.
Mates only
with CLP.)
(5.46 mm)
.215" to
(15.49 mm)
.610"
stacker
height only,
9 pins/row
minimum
–EP
= End Shroud
with Guide
Post
(–075 post
height only.
Mates only
with CLP)
(5.46 mm)
.215" to
(15.49 mm)
.610" stacker
height only,
9 pins/row
minimum
02 thru 50
–“XXX”
= Stacker
Height
(in inches)
Example:
250
= (6.35 mm)
.250"
ES
EP
SPECIFICATIONS
THROUGH-HOLE MICRO BOARD STACKER
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
• Smaller stack heights
FILE NO. E111594
Board Mates:
CLP, FLE
Cable Mates:
FFSD
PROCESSING
Lead-Free Solderable:
Ye s
This Series is non-standard,
non-returnable.
Notes:
For added mechanical stability,
Samtec recommends
mechanical board spacers be
used in applications with gold or
selective gold plated connectors.
Contact ipg@samtec.com for
more information.
F-219
LEAD
STYLE
TAIL
(B)
01 (1.14)
.045
–02 (1.91)
.075
–04 (2.29)
.090

Products related to this Datasheet

CONN HDR 18POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 6.18
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 6.89
CONN HDR 40POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 10.75545
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 28POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.89
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.89
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.89
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 20POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 5.64