E3X-DA-S/MDA Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
1
CSM_E3X-DA-S_MDA_DS_E_15_5
Digital Fiber Amplifier Unit
E3X-DA-S/MDA
Advanced Fiber Amplifier Units
• Features a Power Tuning function that optimizes light reception at
the press of a button.
• APC circuits to suppress LED aging degradation used with 4-
element LEDs.
• 2-channel models achieve the thinnest* profile in the industry, at
only 5 mm per channel.
• 2-channel models also offer AND/OR control output.
• The E3X-MDA0 with two channels supports an EtherCAT Sensor
Communications Unit or CompoNet Sensor Communications Unit.
* (Based on July 2012 OMRON investigation.)
Be sure to read Safety Precautions on
page 15.
Note: As of the end of March 2017, orders of the E3X-DA@SE-S/
DA@-S/DA@AT-S/DA@RM-S/DA@TW-S are no longer
accepted.
As of the end of March 2019, orders of the E3X-DA@AN-S/
DAH@-S/DAB@-S/DAG@-S are no longer accepted.
For the most recent information on models that have been certified for
safety standards, refer to your OMRON website.
Features
Industry Leading Two Amplifiers Loaded in a Small Body
Two amplifiers are loaded in a 10 mm-wide body.
Space usability can be approximately doubled.
In addition, approximately 40% of the energy can be
saved.
(compared to the value per channel of the former
model)
High-speed and High-resolution Analog Output Supports Wide Variety of Applications
Analog Control Output
The voltage in the range of 1 to 5 V is output according to the incident
level (digital display). Wide variety of applications is possible including
positioning control or difference detection with multiple levels.
High-speed and High Resolution
Detection modes can be switched in accordance with applications.
High-speed response of 80 μs (super-high-speed mode) supports the
positioning controls that require high-speed control.
Models available for a wide variety of applications at manufacturing sites
. . . . 2-channel models
Checking LCD substrates seating and alignment
20mm 10mm
2-channel models
E3X-MDA
. . . .Advanced Analog
Output Models
ON/OFF
Analog
Sheet Displacement
5* omRon
E3X-DA-S/MDA
2
Ordering Information
Fiber Amplifier Units
Amplifier Units with Cables (2 m) [Refer to Dimensions on page 17.]
* As of the end of March 2017, orders of the E3X-DA@SE-S/DA@-S/DA@AT-S/DA@RM-S/DA@TW-S are no longer accepted.
As of the end of March 2019, orders of the E3X-DA@AN-S/DAH@-S/DAB@-S/DAG@-S are no longer accepted.
Amplifier Units with Wire-saving Connectors [Refer to Dimensions on page 18.]
*1. As of the end of March 2017, orders of the E3X-DA@SE-S/DA@-S/DA@AT-S/DA@RM-S/DA@TW-S are no longer accepted.
As of the end of March 2019, orders of the E3X-DA@AN-S/DAH@-S/DAB@-S/DAG@-S are no longer accepted.
*2. These models allow you to use an E3X-DRT21-S VER.3 Sensor Communications Unit. When using the E3X-DRT21-S VER.3, use an E3X-CN02 Connector without
a Cable for the Wire-saving Connector.
Amplifier Units with Connectors for EtherCAT or CompoNet Sensor Communications Units [Refer to Dimensions on page 19.]
Ratings and Specifications
Item Appearance Functions Model
NPN output PNP output
Single-function models --- E3X-DA11SE-S 2M *E3X-DA41SE-S 2M *
Standard models
Timer, Response speed change
E3X-DA11-S 2M *E3X-DA41-S 2M *
Mark-detecting models
(multiple color light
sources)
Green LED E3X-DAG11-S 2M *E3X-DAG41-S 2M *
Blue LED E3X-DAB11-S 2M *E3X-DAB41-S 2M *
Infrared LED E3X-DAH11-S 2M *E3X-DAH41-S 2M *
Advanced models
External-input models
Remote setting, counter, differential operation
E3X-DA11RM-S 2M
*
E3X-DA41RM-S 2M
*
Twin-output models
Area output, self-diagnosis, differential operation
E3X-DA11TW-S 2M
*
E3X-DA41TW-S 2M
*
ATC function models ATC (Threshold value automatic correction) E3X-DA11AT-S 2M *E3X-DA41AT-S 2M *
Analog output models Analog output models
E3X-DA11AN-S 2M
*
E3X-DA41AN-S 2M
*
2-channel models AND/OR output E3X-MDA11 2M E3X-MDA41 2M
Item Appearance Functions Model
NPN output PNP output
Single-function models --- E3X-DA6SE-S *1 E3X-DA8SE-S *1
Standard models
Timer, Response speed change
E3X-DA6-S *1,2 E3X-DA8-S *1,2
Mark-detecting models
(multiple color light
sources)
Green LED E3X-DAG6-S *1,2 E3X-DAG8-S *1,2
Blue LED E3X-DAB6-S *1,2 E3X-DAB8-S *1,2
Infrared LED E3X-DAH6-S *1,2 E3X-DAH8-S *1,2
Advanced models
External-input models
Remote setting, counter, differential operation
E3X-DA6RM-S *1,2 E3X-DA8RM-S *1,2
Twin-output models
Area output, self-diagnosis, differential operation
E3X-DA6TW-S *1,2 E3X-DA8TW-S *1,2
ATC function models ATC (Threshold value automatic correction) E3X-DA6AT-S *1 E3X-DA8AT-S *1
2-channel models AND/OR output E3X-MDA6 *2E3X-MDA8 *2
Item Appearance Functions Model Applicable Sensor
Communications Unit
2-channel model AND/OR output E3X-MDA0
E3X-ECT
E3X-CRT
Type Light source Response
time
Control output/input Functions
ON/OFF
output Input Analog
output
Power
tuning Timer
Interfer-
ence pre-
vention
Differen-
tial detec-
tion
counter ATC
Single-function models
Red LED
1 ms Only
main --- ---
--- ---
--- --- ---
Standard models 50 μs to
4ms
Mark-
detecting
models
E3X-DA@G-S Green LED 50 μs to
4ms
Only
main --- --- --- --- ---3X-DA@B-S Blue LED
E3X-DA@H-S Infrared LED
Ad-
vanced
models
Twin-output
models
Red LED
50 μs to
4ms
Only
main
(1 line)
---
---
External-input
models
80 μs to
4ms Main +
sub
(2 lines) --- ---
ATC function
models
130 μs to
4ms
Analog output 80 μs to
4ms
Only
main
(1 line) --- ---
2-channel models Red LED 130 μs to
4ms
Main +
main
(2 inde-
pendent
lines)
--- --- --- --- ---
E3X-DA-S/MDA
3
Accessories (Order Separately)
Amplifier Unit Connectors (Required for models for Wire-saving Connectors.)
Note: Protector seals are provided as accessories. [Refer to Dimensions on page 19.]
Mobile Console [Refer to Dimensions on page 20.]
Note: Use the E3X-MC11-SV2 Mobile Console for the E3X-DA-S/MDA-series Fiber Amplifier Units.
The E3X-MC11-SV2 is an upgraded version of the E3X-MC11-S that is fully interchangeable with the older model.
Mounting Bracket [Refer to E39-L/E39-S/E39-R.] End Plate [Refer to PFP-
@
.]
Item Appearance Cable
length
No. of con-
ductors Model
Master Connector
2 m
3E3X-CN11
4E3X-CN21
Slave Connector
1E3X-CN12
2E3X-CN22
Appearance Model Remarks
E3X-MC11-SV2
(model number of set)
Mobile Console with Head,
Cable, and AC adapter pro-
vided as accessories
E3X-MC11-C1-SV2 Mobile Console
E3X-MC11-H1 Head
E39-Z12-1 Cable (1.5 m)
Ordering Precaution for Amplifier Units with Wire-saving Connectors
Amplifier Units and Connectors are sold separately. Refer to the following tables when placing an order.
When Using 5 Amplifier Units
Fiber Amplifier Unit Applicable Connector (Order Separately)
Model NPN output PNP output Master Connector Slave Connector
Single-function models E3X-DA6SE-S E3X-DA8SE-S
+ E3X-CN11 E3X-CN12
Standard models E3X-DA6-S E3X-DA8-S
Mark-detecting models
(multiple color light
sources)
E3X-DAG6-S E3X-DAG8-S
E3X-DAB6-S E3X-DAB8-S
E3X-DAH6-S E3X-DAH8-S
Advanced models
E3X-DA6TW-S E3X-DA8TW-S
E3X-CN21 E3X-CN22
E3X-DA6RM-S E3X-DA8RM-S
E3X-DA6AT-S E3X-DA8AT-S
2-channel models E3X-MDA6 E3X-MDA8
Fiber Amplifier Units (5 Units) + 1 Master Connector + 4 Slave Connectors
Appearance Model Quantity
E39-L143 1
Appearance Model Quantity
PFP-M 1
I
4
E3X-DA-S/MDA
Ratings and Specifications Refer to pages 17 to 20 for dimensions.
Fiber Amplifier Units
Single-function, Standard, and Mark-detecting Amplifier Units
*1. Communications are disabled if the detection mode is selected during super-high-speed mode, and the communications functions for mutual interference
prevention and the Mobile Console will not function.
*2. PNP output is as follows: Operate: 53 μs, reset: 55 μs.
*3. Mutual interference prevention can be used for only up to 6 Units if power tuning is enabled.
Type Single-function
models
Standard
models
Mark-detecting models (multiple color light sources)
Green LED Blue LED Infrared LED
Item Model E3X-DA@SE-S E3X-DA@-S E3X-DAG@-S E3X-DAB@-S E3X-DAH@-S
Light source (wavelength) Red LED (635 nm) Green LED (525 nm) Blue LED (470 nm) Infrared LED
(870nm)
Power supply voltage 12 to 24 VDC ±10%, ripple (p-p) 10% max.
Power consumption 960 mW max. (current consumption: 40 mA max. at power supply voltage of 24 VDC)
Control output Load power supply voltage: 26.4 VDC; NPN/PNP open collector;
load current: 50 mA max.; residual voltage: 1 V max.
Remote control input No-voltage input
(contact/non-contact)
---
Protection circuits Reverse polarity for power supply connection, output short-circuit
Re-
sponse
time
Super-high-
speed mode --- Operate: 48 μs, reset: 50 μs *1, *2
High-speed
mode --- Operate/reset: 250 μs
Standard mode Operate or reset: 1 ms
High-resolution
mode --- Operate or reset: 4 ms
Sensitivity setting Teaching or manual method
Func-
tions
Power tuning --- Light emission power and reception gain, digital control method
Timer function ---
Select from OFF-delay, ON-delay, or one-shot timer.
1 ms to 5 s (1 to 20 ms set in 1-ms increments, 20 to 200 ms set in 10-ms increments,
200 ms to 1 s set in 100-ms increments, and 1 to 5 s set in 1 s-increments)
Automatic power
control (APC) High-speed control method for emission current
Zero-reset --- Negative values can be displayed. (Threshold value is shifted.)
Initial reset Settings can be returned to defaults as required.
Mutual interfer-
ence prevention Possible for up to 10 Units *3
Display Operation indicator
(orange) Operation indicator (orange), Power Tuning indicator (orange)
Digital display incident level +
threshold Select from incident level + threshold or other 6 patterns
Display orientation --- Switching between normal/reversed display is possible.
Ambient illumination
(Receiver side)
Incandescent lamp: 10,000 lux max.
Sunlight: 20,000 lux max.
Ambient temperature range
Operating: Groups of 1 to 2 Amplifiers: 25°C to 55°C
Groups of 3 to 10 Amplifiers: 25°C to 50°C
Groups of 11 to 16 Amplifiers: 25°C to 45°C
Storage: 30°C to 70°C (with no icing or condensation)
Ambient humidity range Operating and storage: 35% to 85% (with no condensation)
Insulation resistance 20 MΩ min. (at 500 VDC)
Dielectric strength 1,000 VAC at 50/60 Hz for 1 minute
Vibration resistance Destruction: 10 to 55 Hz with a 1.5-mm double amplitude for 2 hrs each in X, Y and Z directions
Shock resistance Destruction: 500 m/s2, for 3 times each in X, Y and Z directions
Degree of protection IEC 60529 IP50 (with Protective Cover attached)
Connection method Pre-wired or amplifier unit connector
Weight (packed state) Pre-wired model: Approx. 100 g, Amplifier unit connector model: Approx. 55 g
Materials Case Polybutylene terephthalate (PBT)
Cover Polycarbonate (PC)
Accessories Instruction manual
Advanced models 2-channel models Model for Sensor EJX-MDAD Light source power supply voltage power consumption 12 to 24 VDC :10%1 rippie (pp) 10% max, 1,050 mW max, (current consumption, 45 mA max at power supply voltage at 24 VDC) Supplies tlomthe Control output Nervoitage Pmtectlon clrculls Reverse paiarity tor power suppiy connections output shortcrreuit Operate. 45 ps‘ Operate or reset. High-speed mode Operate ol reset, 250 ps Operate or reset 450 MS Standard mode Operate ol reset, tms High-resolution Sensitivity setting Teaemng or manuai method power tuning Light emlssion power and reception gain‘ digital controi method Swrtchapie petween srngie edge and double edge Select irorn OFFrdelay, ONrdeiay‘ or onershot timer. 1 ms to 5 s (t to 20 ms set in 1rms increments 20 to 200 ms set in torms increments, 200 ms to t s set in looms Amomallcpower Zero-reset Negative values can be oispiayed. (Thleshold value is smttea.) initial reset Settings can be returned to deiauits as lequired. Mutual intermence Possrnie tor up to 9 Units 113 Switchable omRon
E3X-DA-S/MDA
5
Advanced and 2-channel Amplifier Units
*1.This model allows you to use an E3X-ECT EtherCAT Sensor Communications Unit or E3X-CRT CompoNet Sensor Communications Unit.
*2.Input Specifications
*3.Communications are disabled if the detection mode is selected during super-high-speed mode, and the communications functions for mutual interference prevention
and the Mobile Console will not function.
*4.PNP output is as follows: Operate: 53 μs, reset: 55 μs.
*5.When counter is enabled: 80 μs for operate and reset respectively.
*6.When differential output is selected for the output setting, the second channel output is 200 μs for operation and reset respectively.
*7.Mutual interference prevention can be used for only up to 6 Units if power tuning is enabled.
*8.Mutual interference prevention can be used for up to 5 Units (10 channels) if power tuning is enabled.
Type
Advanced models 2-channel models
External input
 models
Twin output
models
ATC function
models Analog output models Standard
models
Model for Sensor
Communications
Unit
*1
Item
Model
E3X-DA
@
RM-S E3X-DA
@
TW-S
E3X-DA@AT-S E3X-DA@AN-S E3X-MDA@
(@: 11/41/6/8) E3X-MDA0
Light source
(wavelength) Red LED (635 nm)
Power supply voltage 12 to 24 VDC ±10%, ripple (p-p) 10% max.
Power consumption 1,080 mW max. (current consumption: 45 mA max. at power supply voltage of 24 VDC)
Cont
rol
outp
ut
ON/OFF output Load power supply voltage: 26.4 VDC; NPN/PNP open collector;
load current: 50 mA max.; residual voltage: 1 V max.
Supplied from the
connector through
the Sensor
Communications
Unit
Analog output ---
Control output
Voltage output: 1 to 5 VDC
(Connection load 10 k
Ω
min.)
Temperature characteristics
0.3%F.S./
°
C
Response speed/repeat accuracy
Super-high-speed mode:
80
μ
s/1.5%F.S.
High-speed mode: 250
μ
s/1.5%F.S.
Standard mode:
1 ms/1%F.S.
High-resolution mode:
4 ms/0.75%F.S.
---
Remote control input
No-voltage
input (contact/
transistor) *2
---
Protection circuits Reverse polarity for power supply connection, output short-circuit
Resp
onse
time
Super-high-
speed mode
Operate: 48 μs,
reset:
50 μs *3, *4, *5
Operate or reset: 80 μs *3
Operate or reset:
130
μ
s
*3, *6
---
High-speed mode
Operate or reset: 250 μs Operate or reset: 450 μs
Standard mode Operate or reset: 1ms
High-resolution
mode Operate or reset: 4ms
Sensitivity setting Teaching or manual method
Func
tions
Power tuning Light emission power and reception gain, digital control method
Differential
detection
Switchable between single edge and double edge
detection mode Single edge: Can be set to 250 μs,
500 μs, 1 ms, 10 ms, or 100 ms.
Double edge: Can be set to 500 μs, 1 ms, 2 ms, 20
ms, or 200 ms.
---
Timer function
Select from OFF-delay, ON-delay, or one-shot timer.
1 ms to 5 s (1 to 20 ms set in 1-ms increments, 20 to 200 ms set in 10-ms increments, 200 ms to 1 s set in 100-ms
increments, and 1 to 5 s set in 1 s-increments)
Automatic power
control (APC)
High-speed control method for emission current
Zero-reset Negative values can be displayed. (Threshold value is shifted.)
Initial reset
Settings can be returned to defaults as required.
Mutual interference
prevention
Possible for up to 10 Units *7Possible for up to 9 Units (18
channels) *8
Counter
Switchable
between up
counter and
down counter.
Set count:
0 to 9,999,999
---
Contact input (relay or switch) Non-contact input (transistor)
NPN ON: Shorted to 0 V (sourcing current: 1 mA max.).
OFF: Open or shorted to Vcc.
ON: 1.5 V max. (sourcing current: 1 mA max.)
OFF: Vcc - 1.5 V to Vcc (leakage current: 0.1 mA max.)
PNP ON: Shorted to Vcc (sinking current: 3 mA max.).
OFF: Open or shorted to 0 V.
ON: Vcc - 1.5 V to Vcc (sinking current: 3 mA max.)
OFF: 1.5 V max. (leakage current: 0.1 mA max.)
Amplifier Unit Connectors Mobile Console omRon
6
E3X-DA-S/MDA
*9. The following temperature ranges apply for operation when an E3X-ECT or E3X-CRT Sensor Communications Unit is used with the E3X-MDA0: Groups of 1 or 2
Amplifier Units: 0 to 55°C, Groups of 3 to 10 Amplifier Units: 0 to 50°C, Groups of 11 to 16 Amplifier Units: 0 to 45°C, Groups of 17 to 30 Amplifier Units (with the
E3X-ECT): 0 to 40°C.
Type
Advanced models 2-channel models
External input
models
Twin-output
models
ATC function
models
Analog output
models
Standard
models
Model for Sensor
Communications Unit
Item
Model E3X-DA@RM-S E3X-DA@TW-S E3X-DA@AT-S E3X-DA@AN-S E3X-MDA@
(@: 11/41/6/8) E3X-MDA0
Functions
I/O setting
External input
setting (Select
from teaching,
power tuning, zero
reset, light OFF, or
counter reset.)
Output setting
(Select from
channel 2
output, area
output, or self-
diagnosis.)
Output setting
(Select from
channel 2 output,
area output, self-
diagnosis output, or
ATC error output)
Analog output
setting (offset
voltage
adjustable)
Output setting
(Select from channel 2 output, AND, OR,
leading edge sync, falling edge sync, or
differential output)
Display
Operation
indicator
(orange), Power
Tuning indicator
(orange)
Operation indicator for channel 1
(orange), Operation indicator for
channel 2 (orange)
Operation
indicator
(orange),
Power Tuning
indicator (orange)
Operation indicator for channel 1 (orange),
Operation indicator for channel 2 (orange)
Digital display
Select from
incident level +
threshold or
other 7 patterns
Select from incident level + threshold or other 6
patterns
Select from incident level for channel 1 +
incident level for channel 2 or other 7
patterns
Display orientation Switching between normal/reversed display is possible.
Ambient illumination
(Receiver side)
Incandescent lamp: 10,000 lux max.
Sunlight: 20,000 lux max.
Ambient temperature
range
Operating: Groups of 1 to 2 Amplifiers: 25°C to 55°C
Groups of 3 to 10 Amplifiers: 25°C to 50°C
Groups of 11 to 16 Amplifiers: 25°C to 45°C *9
Storage: 30°C to 70°C (with no icing or condensation)
Ambient humidity
range Operating and storage: 35% to 85% (with no condensation)
Insulation resistance 20 MΩ min. (at 500 VDC)
Dielectric strength 1,000 VAC at 50/60 Hz for 1 minute
Vibration resistance
(Destruction) 10 to 55 Hz with a 1.5-mm double amplitude for 2 hrs each in X, Y and Z directions
10 to 150 Hz with a 0.7-
mm double amplitude
for 80 min each in X, Y,
and Z directions
Shock resistance
(Destruction) 500 m/s2, for 3 times each in X, Y and Z directions
200 m/s2 for 3 times
each in X, Y, and Z
directions
Degree of protection IEC 60529 IP50 (with Protective Cover attached)
Connection method Pre-wired or amplifier unit connector Connector for Sensor
Communications Unit
Weight (packed state) Pre-wired model: Approx. 100 g, Amplifier unit connector model: Approx. 55 g Approx. 55 g
Materials Case Polybutylene terephthalate (PBT)
Cover Polycarbonate (PC)
Accessories Instruction manual
Amplifier Unit Connectors
Item Model E3X-CN11/21/22 E3X-CN12
Rated current 2.5 A
Rated voltage 50 V
Contact resistance
20 mΩ max. (20 mVDC max., 100 mA max.)
(The figure is for connection to the Fiber Amplifier Unit and the adjacent
Connector. It does not include the conductor resistance of the cable.)
No. of insertions
Destruction: 50 times
(The figure for the number of insertions is for connection to the Fiber
Amplifier Unit and the adjacent Connector.)
Mater
ials
Housing Polybutylene terephthalate (PBT)
Contacts Phosphor bronze/gold-plated nickel
Weight
(packed state) Approx. 55 g Approx. 25 g
Mobile Console
Item Model E3X-MC11-SV2
Applicable
Fiber Amplifier
Units
E3X-DA-S
E3X-MDA
E3C-LDA
E2C-EDA
Power supply
voltage Charged with AC adapter
Connection
method Connected via adapter
Weight (packed
state)
Approx. 580 g (Console
only: 120 g)
Refer to Instruction Manual provided with
the Mobile Console for details.
omRon
E3X-DA-S/MDA
7
Sensing Distance
Single-function, Standard, Advanced, and 2-channel Amplifier Units
Threaded Models (Unit: mm))
Cylindrical Models
Flat Models
Note: The super-high-speed mode cannot be used with the E3X-MDA0.
Sensing
method Sensing direction Size Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
Right-angle
M4
E32-T11N 2M 700 530 350 140 450 350 230 140
E32-LT11N 2M 2,300 1,750 1,150 460 1,500 1,150 750 460
Straight
E32-T11R 2M 700 530 350 140 450 350 230 140
E32-LT11 2M 2,700 2,050 1,350 540 1,750 1,350 890 540
E32-LT11R 2M 2,300 1,750 1,150 460 1,500 1,150 750 460
Reflective
Right-angle
M3 E32-C31N 2M 40 25 16 7 24 16 10 7
E32-C21N 2M 75 65 45 20 50 45 30 20
M4 E32-D21N 2M 300 170 120 50 170 120 80 50
M6 E32-C11N 2M 280 170 110 50 160 110 70 50
E32-LD11N 2M 300 170 120 50 170 120 80 50
Straight
M3
E32-D21R 2M 50 30 20 8 30 22 14 8
E32-C31 2M 12075502275503022
E32-C31M 1M
M4 E32-D211R 2M 50 30 20 8 30 22 14 8
M6
E32-D11R 2M 300 170 120 50 170 120 80 50
E32-CC200 2M 500 300 200 90 300 210 140 90
E32-LD11 2M 305 180 125 55 175 125 85 55
E32-LD11R 2M 300 170 120 50 170 120 80 50
Sensing
method Size Sensing
direction Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
1 dia.
Top-view
E32-T223R 2M 160 130 75 30 110 85 55 30
1.5 dia. E32-T22B 2M 240 200 110 45 150 110 70 45
Reflective
3 dia. E32-T12R 2M 700 530 350 140 450 350 230 140
Side-view E32-T14LR 2M 270 210 130 50 170 130 85 50
1.5 dia.
Top-view
E32-D22B 2M 50 30 20 8 30 22 14 8
1.5 dia. + 0.5 dia. E32-D43M 1M 10642642.52
3 dia.
E32-D22R 2M 50 30 20 8 30 22 14 8
E32-D221B 2M 110 70 45 20 70 50 30 20
E32-D32L 2M 250 150 100 45 150 100 65 45
3 dia. + 0.8 dia. E32-D33 2M 25 16 10 4 16 10 6 4
Sensing
method Sensing direction Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
Top-view E32-T15XR 2M 700 530 350 140 450 350 230 140
Side-view E32-T15YR 2M 270 210 130 50 170 130 85 50
Flat-view E32-T15ZR 2M
Reflective
Top-view E32-D15XR 2M 300 170 120 50 170 120 80 50
Side-view E32-D15YR 2M 70 40 26 12 40 29 19 12
Flat-view E32-D15ZR 2M
I
E3X-DA-S/MDA
8
Sleeve Models
Small-spot, Reflective
Note: The super-high-speed mode cannot be used with the E3X-MDA0.
Sensing
method Sensing direction Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
Side-view E32-T24R 2M 60 50 25 10 35 27 18 10
E32-T24E 2M 160 130 75 30 100 70 45 30
Top-view
E32-T21-S1 2M 180 150 85 34 120 85 57 34
E32-T33 1M 53 44 25 10 35 28 18 10
E32-TC200BR 2M 700 530 350 140 450 350 230 140
Reflective
Side-view E32-D24R 2M 26 15 10 4 15 10 6 4
E32-D24-S2 2M 40 26 23 7 26 23 15 7
Top-view
E32-D43M 1M 10642642.52
E32-D331 2M 5 3 2 0.8 3 2 1.3 0.8
E32-D33 2M 25 16 10 4 16 10 6 4
E32-D32-S1 0.5M 21139314963
E32-D31-S1 0.5M
E32-DC200F4R 2M 50 30 20 8 30 22 14 8
E32-D22-S1 2M 85 55 36 15 56 36 24 15
E32-D21-S3 2M
E32-DC200BR 2M 300 170 120 50 170 120 80 50
E32-D25-S3 2M 85 55 36 15 56 36 24 15
Type spot diameter
Center
distance
(mm)
Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Variable spot 0.1 to 0.6 dia. 6 to 5 E32-C42 1M + E39-F3A
Spot diameter of 0.1 to 0.6 mm at 6 to 15 mm. Spot diameter of 0.1 to 0.6 mm at 6 to 15 mm.
0.3 to 1.6 dia. 10 to 30 E32-C42 1M + E39-F17
Spot diameter of 0.3 to 1.6 mm at 10 to 30 mm. Spot diameter of 0.3 to 1.6 mm at 10 to 30 mm.
Parallel light 4 dia. 0 to 20 E32-C31 2M + E39-F3C
Spot diameter of 4 mm max. at 0 to 20 mm. Spot diameter of 4 mm max. at 0 to 20 mm.
E32-C31N 2M + E39-F3C
Integrated lens
0.1 dia. 5 E32-C42S 1M Spot diameter of 0.1 mm at 5 mm. Spot diameter of 0.1 mm at 5 mm.
Small-spot
0.1 dia.
7
E32-C41 1M + E39-F3A-5 Spot diameter of 0.1 mm at 7 mm. Spot diameter of 0.1 mm at 7 mm.
0.5 dia. E32-C31 2M + E39-F3A-5 Spot diameter of 0.5 mm at 7 mm. Spot diameter of 0.5 mm at 7 mm.
E32-C31N 2M + E39-F3A-5
0.2 dia.
17
E32-C41 1M + E39-F3B Spot diameter of 0.2 mm at 17 mm. Spot diameter of 0.2 mm at 17 mm.
0.5 dia. E32-C31 2M + E39-F3B Spot diameter of 0.5 mm at 17 mm. Spot diameter of 0.5 mm at 17 mm.
E32-C31N 2M + E39-F3B
3 dia. 50 E32-CC200 2M + E39-F18 Spot diameter of 3 mm at 50 mm. Spot diameter of 3 mm at 50 mm.
E32-C11N 2M + E39-F18
I
E3X-DA-S/MDA
9
High-power Beam
*1. The fiber length is 10 m on each side, so the sensing distance is given as 20,000 mm.
*2. The fiber length is 2 m on each side, so the sensing distance is given as 4,000 mm.
Narrow View
Detection without Background Interference
Transparent Object Detection (Retro-reflective)
Note: The super-high-speed mode cannot be used with the E3X-MDA0.
Type Sensing
direction
Aperture
angle Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-beam
Integrated lens
Right-angle 15 ° E32-LT11N 2M 2,300 1,750 1,150 460 1,500 1,150 750 460
Top-view
10 ° E32-T17L 10M
20,000 *1 20,000 *1
10,000 4,000 13,000 10,000 6,500 4,000
15 ° E32-LT11 2M 2,700 2,050 1,350 540 1,750 1,350 890 540
E32-LT11R 2M 2,300 1,750 1,150 460 1,500 1,150 750 460
Side-view 30 ° E32-T14 2M
4,000
*
2
3,400 2,250 900 2,900 2,200 1,450 900
Through-
beam models
with lenses
Right-angle 12 ° E32-T11N 2M + E39-F1
4,000
*
2
3,700 2,400 970 3,100 2,400 1,600 970
6 ° E32-T11N 2M + E39-F16
4,000
*
2 4,000
*
2 4,000
*
2
1,700
4,000
*
2 4,000
*
2
2,900 1,700
Top-view 12 ° E32-T11R 2M + E39-F1
4,000
*
2
3,700 2,400 970 3,100 2,400 1,600 970
6 ° E32-T11R 2M + E39-F16
4,000
*
2 4,000
*
2 4,000
*
2
1,700
4,000
*
2 4,000
*
2
2,900 1,700
Side-view 60 ° E32-T11R 2M + E39-F2 520 400 250 100 330 260 170 100
Top-view 12 ° E32-T11 2M + E39-F1
4,000
*
2
3,600 2,300 930 3,000 2,300 1,500 930
6 ° E32-T11 2M + E39-F16
4,000
*
2 4,000
*
2 4,000
*
2
2,200
4,000
*
2 4,000
*
2
3,700 2,200
Side-view 60 ° E32-T11 2M + E39-F2 820 660 430 160 530 430 280 160
Top-view 12 ° E32-T51R 2M + E39-F1 3,900 2,900 1,900 780 2,500 1,900 1,300 780
6 ° E32-T51R 2M + E39-F16
4,000
*
2 4,000
*
2
3,500 1,400
4,000
*
2
3,500 2,300 1,400
Side-view 60 ° E32-T51R 2M + E39-F2 500 380 250 100 320 250 160 100
Top-view 12 ° E32-T81R-S 2M + E39-F1
4,000
*
2
3,200 2,100 840 2,700 2,100 1,380 840
6 ° E32-T81R-S 2M + E39-F16
4,000
*
2 4,000
*
2
3,700 1,500
4,000
*
2
3,700 2,500 1,500
Side-view 60 ° E32-T81R-S 2M + E39-F2 540 410 270 100 350 270 170 100
Top-view 12 ° E32-T61-S 2M + E39-F1 4,000 3,400 2,200 900 3,000 2,200 1,450 900
6 ° E32-T61-S 2M + E39-F16
4,000
*
2 4,000
*
2
3,700 1,500
4,000
*
2
3,700 2,500 1,500
Side-view 60 ° E32-T61-S 2M + E39-F2 600 450 300 120 390 300 200 120
Top-view 12 ° E32-T51 2M + E39-F1-33
4,000
*
2 4,000
*
2
3,500 1,400
4,000
*
2
3,500 2,300 1,400
6 ° E32-T51 2M + E39-F16
4,000
*
2 4,000
*
2 4,000
*
2
2,500
4,000
*
2 4,000
*
2 4,000
*
2
2,500
Reflective
Integrated lens
Top-view 4 ° E32-D16 2M
40 to 1,000
40 to 700 40 to 450 40 to 240 40 to 600 40 to 490 40 to 300 40 to 240
Sensing
method Sensing direction Aperture
angle Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam Side-view
1.5 ° E32-A03 2M 1,150 890 600 250 750 580 380 250
E32-A03-1 2M
3.4 ° E32-A04 2M 460 340 225 100 300 220 145 100
4 °
E32-T24SR 2M 1,480 1,100 730 290 920 730 480 290
E32-T24S 2M 1,750 1,300 870 350 1,100 870 580 350
E32-T22S 2M 2,500 1,900 1,250 500 1,600 1,250 830 500
Sensing
method Sensing direction Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Limited-
reflective
Flat-view E32-L16-N 2M 0 to 15 0 to 12 0 to 15 0 to 12
E32-L24S 2M 0 to 4 0 to 4
Side-view E32-L25L 2M 5.4 to 9 (center 7.2) 5.4 to 9 (center 7.2)
Sensing
method Feature Size Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Retro-
reflective
Film detection M3 E32-C31 2M + E39-F3R
+ E39-RP37 250 150 100 45 150 100 65 45
Square E32-R16 2M 150 to 1500 150 to 1500
Threaded models M6 E32-R21 2M 10 to 250 10 to 250
Hex-shaped M6 E32-LR11NP 2M
+ E39-RP1 630 600 500 275 600 500 330 275
omRon
E3X-DA-S/MDA
10
Transparent Object Detection (Limited-reflective)
Chemical-resistant, Oil-resistant
* The fiber length is 2 m on each side, so the sensing distance is given as 4,000 mm.
Bending-resistant
Heat-resistant
Note: The super-high-speed mode cannot be used with the E3X-MDA0.
Sensing
method Feature Sensing
direction Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Limited-
reflective
Small size
Flat-view
E32- L24S 2M 0 to 4 0 to 4
Standard E32-L16-N 2M 0 to 15 0 to 12 0 to 15 0 to 12
Glass substrate
alignment, 70 °C E32-A08 2M 10 to 20 10 to 20
Standard/
long-distance E32-A12 2M 12 to 30 12 to 30
Side view form Side-view E32-L25L 2M 5.4 to 9 (center 7.2) 5.4 to 9 (center 7.2)
Glass substrate
mapping, 70 °C Top-view E32-A09 2M 15 to 38 15 to 38
Sensing
method Type Sensing
direction Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
Oil-resistant
Right-angle
E32-T11NF 2M
4,000
*
4,000
*2,800 1,100 3,600 2,800 1,800 1,100
Chemical/
oil-resistant
Top-view E32-T12F 2M
4,000
*3,000 2,000 800 2,600 2,000 1,300 800
E32-T11F 2M 2,500 2,000 1,300 520 1,600 1,300 850 520
Side-view E32-T14F 2M 500 400 250 100 320 250 160 100
Chemical/oil-resistant
at 150 °C
Top-view E32-T51F 2M 1,800 1,400 900 350 1,190 920 600 350
Reflective
Chemical/oil-resistant
Top-view E32-D12F 2M 160 95 65 30 95 70 45 30
Chemical-resistant cable
E32-D11U 2M 300 170 120 50 170 125 80 50
Sensing
method Size Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
1.5 dia. E32-T22B 2M 240 200 110 45 150 110 70 45
M3 E32-T21 2M
M4 E32-T11 2M 900 680 450 180 580 450 300 180
Square E32-T25XB 2M 180 150 85 35 125 95 60 35
Reflective
1.5 dia. E32-D22B 2M 50 30 20 8 30 22 14 8
M3 E32-D21 2M
3 dia. E32-D221B 2M 110 70 45 20 70 50 30 20
M4 E32-D21B 2M
M6 E32-D11 2M 300 170 120 50 170 125 80 50
Square E32-D25XB 2M 85 50 30 15 50 35 23 15
Sensing
method Heat-resistant temperature Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
100 °C E32-T51R 2M 560 425 280 110 360 280 180 110
150 °C E32-T51 2M 1,000 760 500 200 650 500 330 200
200 °C E32-T81R-S 2M 360 280 180 70 230 180 120 70
350 °C E32-T61-S 2M 600 450 300 120 390 300 200 120
Reflective
100 °C E32-D51R 2M 240 135 95 40 130 95 60 40
150 °C E32-D51 2M 400 230 160 72 230 165 110 72
200 °C E32-D81R-S 2M 150 90 60 27 90 63 40 27
300 °C E32-A08H2 2M 10 to 20 10 to 20
E32-A09H2 2M 20 to 30 20 to 30
350 °C E32-D611-S 2M 150 90 60 27 90 63 40 27
E32-D61-S 2M
400 °C E32-D73-S 2M 100 60 40 18 60 40 25 18
omRon
E3X-DA-S/MDA
11
Area Beam
Liquid-level Detection
Vacuum-resistant
FPD, Semiconductors, and Solar Cells
Note: The super-high-speed mode cannot be used with the E3X-MDA0.
Sensing
method Type Sensing
width Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam Area 11 mm E32-T16PR 2M 1,100 840 560 220 730 560 370 220
E32-T16JR 2M 980 750 480 190 600 480 320 190
30 mm E32-T16WR 2M 1,700 1,300 850 340 1,100 860 570 340
Reflective Array 11 mm E32-D36P1 2M 250 150 100 45 150 100 65 45
Sensing method Tube
diameter Feature Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Tube-mounting
3.2/6.4/9.5
dia.
Stable residual
quantity detection
E32-A01 5M
Applicable tube: Transparent tube with a diameter of 3.2,
6.4, or 9.5 mm, Recommended wall thickness: 1 mm
Applicable tube: Transparent tube with a diameter of 3.2,
6.4, or 9.5 mm, Recommended wall thickness: 1 mm
8 to 10 dia. Mounting at
multi levels E32-L25T 2M
Applicable tube: Transparent tube with a diameter
of 8 to 10 mm, Recommended wall thickness: 1 mm
Applicable tube: Transparent tube with a diameter of
8 to 10 mm, Recommended wall thickness: 1 mm
No restrictions
Large tubes E32-D36T 2M Applicable tube: Transparent tube
(no restriction on diameter)
Applicable tube: Transparent tube
(no restriction on diameter)
Liquid contact
(heat-resistant
up to 200 °C)
E32-D82F1 4M
Liquid-contact Type Liquid-contact Type
Sensing
method Heat-resistant temperature Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
120 °C E32-T51V 1M 260 200 130 50 170 130 85 50
E32-T51V 1M + E39-F1V
1,350 1,000 680 260 850 650 430 260
200 °C E32-T84SV 1M 630 480 320 130 410 310 200 130
Sensing
method Application Operating
temperature Model
E3X-DA@-S E3X-MDA@
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Limited-
reflective
Glass presence detection
70 °C E32-L16-N 2M 0 to 15 0 to 12 0 to 15 0 to 12
Glass substrate alignment
E32-A08 2M 10 to 20 10 to 20
300 °C E32-A08H2 2M
70 °C E32-A12 2M 12 to 30 12 to 30
Glass substrate mapping
E32-A09 2M 15 to 38 15 to 38
300 °C E32-A09H2 2M 20 to 30 20 to 30
Through-
beam Wafer mapping 70 °C
E32-A03 2M 1,150 890 600 250 750 580 380 250
E32-A03-1 2M
E32-A04 2M 460 340 225 100 300 220 145 100
E32-T24SR 2M 1,480 1,100 730 290 920 730 480 290
E32-T24S 2M 1,750 1,300 870 350 1,100 870 580 350
omRon
E3X-DA-S/MDA
12
Mark-detecting Amplifier Units (Different Colors of Light Sources)
Threaded Models
Cylindrical Models
Flat Models
Sleeve Models
High-power Beam
Sensing
method Sensing direction Size Model
E3X-DAG@-S/DAB@-S E3X-DAH@-S
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
Right-angle M4 E32-T11N 2M 65 50 35 30 280 190 130 55
Straight E32-T11R 2M
Reflective Straight
M3 E32-C31 2M 7.5 6 4 3.5 50 37 25 8.5
M6 E32-D11R 2M 17 14 10 8 120 90 60 21
E32-CC200 2M 32 25 16 16 200 150 100 35
Sensing
method Size Sensing
direction Model
E3X-DAG@-S/DAB@-S E3X-DAH@-S
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam 3 dia. Top-view E32-T12R 2M 65 50 35 30 280 190 130 55
Side-view E32-T14LR 2M 25 20 22 12 100 75 80 21
Reflective 3 dia. Top-view E32-D32L 2M 15 12 8 7.5 100 75 50 17
Sensing
method Sensing direction Model
E3X-DAG@-S/DAB@-S E3X-DAH@-S
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam
Top-view E32-T15XR 2M 65 50 35 30 280 190 130 55
Side-view E32-T15YR 2M 25 20 22 12 100 75 80 21
Flat-view E32-T15ZR 2M
Reflective
Top-view E32-D15XR 2M 17 14 10 8 120 90 60 21
Side-view E32-D15YR 2M 4.2 3.3 2.2 2.1 28 20 13 5
Flat-view E32-D15ZR 2M
Sensing
method Sensing direction Model
E3X-DAG@-S/DAB@-S E3X-DAH@-S
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-
beam Top-view E32-TC200BR 2M 65 50 35 30 280 190 130 55
Reflective Top-view E32-DC200BR 2M 17 14 10 8 120 90 60 21
Type Sensing
direction
Aperture
angle Model
E3X-DAG@-S/DAB@-S E3X-DAH@-S
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
High-
resolution
mode
Standard
mode
High-
speed
mode
Super-
high-
speed
mode
Through-beam
Integrated lens Side-view 30 ° E32-T14 2M 320 260 220 160 1800 1200 820 360
! ESXVDAHVS n ON ! ESXVDAGVS Lia ‘7 EserAGl 178 mm D m_—-— ESXVDAGSVS Mn ”gm - ESXVDABI l s mm mm m m ESXVDABSVS ESXVDAHI lrS -—- ESXVDAHSVS - DARK ON EserAl l 5575 DarKDN ESXVDAGS ErS ! (D'ON) ! ! LigherN 4- LIGHT ON ESXVDAl l TWVS 4- (L'ON’ ESXVDAGTWVS my - E3XrMDAH W“’l‘amwWWW.“ ESXVMDAS ESXVDAl 1 ATS -_- ESXVDAGATVS - DarKDN DARK ON - (DVON) ! <-> Li MON <-» lighton="" l—w——="" 9="" -="" (dom="" k="" 331%="" 0212:;="" black="" [:3="" eaxflan="" hms="" 5mm="" mmnmn="" y'cunlml="" mm="" esxvdagrmvs="" u="" '="" owe="" darkdn="" !="" dark="" on="" 1le="" f="" -="" (dvon)="" i="" !=""><-> Li MON 4- LIGHTON W———,L 9 - (LON! '— am! I EMBA‘ ‘ ANVS Wm WM -_- DarKDN ! DARK ON - (DVON) ! Nate 1. The ONIOFF reglorls when areas selllngs are used wlm lhe ESX- 5 Conlml ompm (AND‘ OR, Syhcl and Tlmlng Chan lor Tlmer selllngs DA JTW-S are as lollows. (T Sel Tlmel LIGHT ON ON when \he lncmem level Is between the thresholds lav ON channels 1 and 2 CH1 - CHl - DARK ON. OFF when lhe Incldem level IS between lhe thresholds ler 0;; l l channels 1 and 2 CH2 l CH2 2. Tlmmg cnans lor Tlmel Funcllon Selllngs (T. sel Tunnel 00:! :! 0N delay OFF delay One-she! 135$ «ml—i. _J_ llcdmllgh Mullah OUT ON ‘ ‘ ‘ OFFdalay 0N “ " mm m mm: m 10“! OFF (AND) OFF " “2234* N “‘23er m w 0N4? W 1 ON OITIROn
E3X-DA-S/MDA
13
Output Circuit Diagrams
NPN Output
Note: 1. The ON/OFF regions when areas settings are used with the E3X-
DA@TW-S are as follows:
LIGHT ON: ON when the incident level is between the thresholds for
channels 1 and 2.
DARK ON: OFF when the incident level is between the thresholds for
channels 1 and 2.
2. Timing Charts for Timer Function Settings (T: Set Time)
3. Control Output (AND, OR, Sync) and Timing Chart for Timer Settings
(T: Set Time)
Model Operation
mode Timing charts Operation
selector Output circuit
E3X-DA11-S
E3X-DA6-S
E3X-DAG11-S
E3X-DAG6-S
E3X-DAB11-S
E3X-DAB6-S
E3X-DAH11-S
E3X-DAH6-S
E3X-DA11SE-S
E3X-DA6SE-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
E3X-DA11TW-S
E3X-DA6TW-S
E3X-MDA11
E3X-MDA6
E3X-DA11AT-S
E3X-DA6AT-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
E3X-DA11RM-S
E3X-DA6RM-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
E3X-DA11AN-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between brown and black leads)
Output
transistor
Load
(relay)
Load
Brown
Black
Blue
Control output
Display
Power
tuning
indicator
(orange)
Operation indicator
(orange)
Photo-
electric
Sensor
main
circuit
12 to
24 VDC
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between brown and black leads)
Output
transistor
Load
(relay)
CH1/
CH2
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
Output
transistor
Load
(relay)
(Between brown and black leads)
Load
Load
Brown
Black
Orange
Blue
Display Operation indicator
(orange)
ch 1
Operation indicator
(orange) ch 2
Photo-
electric
Sensor
main
circuit
Control
output 1
Control
output 2
12 to
24 VDC
CH1/
CH2
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
Output
transistor
Load
(relay)
(Between brown and black leads)
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between brown and black leads)
Output
transistor
Load
(relay)
Brown
Control output
Black
Orange
Blue
Load
Display
Photo-
electric
Sensor
main
circuit
12 to
24 VDC
Operation indicator
(orange)
External
input
Power
tuning
indicator
(orange)
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between brown and black leads)
Output
transistor
Load
(relay)
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between brown and black leads)
Output
transistor
Load
(relay)
Analog
output
models
12 to
24 VDC
10kΩmin
Display
Power
tuning
indicator
(orange)
Operation indicator
(orange)
Photo-
electric
Sensor
main
circuit
Brown
Black
Orange
Blue
Load
Load
Control output
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between brown and black leads)
Output
transistor
Load
(relay)
ON delay OFF delay One-shot
Incident light
No incident light
ON
OFF
ON
OFF
L-ON
D-ON
T
T
Incident light
No incident light
ON
OFF
ON
OFF
L-ON
D-ON
T
T
Incident light
No incident light
ON
OFF
ON
OFF
L-ON
D-ON
T
T
CH1
CH2
ON
OFF
ON
OFF
ON
OFF
ON
OFF
ON
OFF
OUT
(sync)
OUT
(OR)
OUT
(AND)
T
CH1
CH2
ON
OFF
ON
OFF
ON
OFF
ON
OFF
ON
OFF
One-shot
(AND)
OFF delay
(AND)
ON delay
(AND)
T
T
T
w ESXVDAMVS . , ESXVDASVS ngm ON ESXVDAGAIVS ESXVDAGEVS m ESXVDABMVS We."mummmasy ‘ m ESXVDABEVS m ESXVDAHMVS L. E ESXVDAHBVS . ESXVDAMSEVS ! DARK ON ESXVDASSEVS DEMON - (DVON) ____ _ __ ! ! Li MON 4- LIGHT ON 9 - (LON) , I ESXVDAMTWVS m ! ESXVDASTWVS mm! ' a EMMDM‘ \am." mm mm mm gem: ESXVMDAE mm» 5“ Nit” ESXVDAM ATVS El; Nnvadmllgh L- E ml ESXVDASATVS 331:2?" ON - : 9’ Dam £533" ”5: ”353$“ mm, m! " — " — " ma mm (mm - V’ H“, mm" Nnvndmllgh—-— epmw 0N @th 12131:; ”0:! LIGHTON OH H , méi‘s‘m m! (L ON) D (may 0mm - m: Ruse! ESXVDAM RMVS mam" w. m mm, 2221:: EserAsRMrs mm :3? 45 Mummy,” m epmw 0N DEMON 1331:; ”FF! DARKON 7 Cu u ON , _—__—__ .méi‘s‘xm m! ‘0 ON) ma 0pm - (may! use 7min mm m may mm" Nnvndmllgh! epmw 0N . 121232; a“! LIGHTON ________ Lugmm ON MN) I— xmusxslm W! (5:75, 0pm - g 7:355.“ w. m mamas] '3“ ESXVDAMANVS m I_. m m DarkrON ! DARKON l— - (DVON) ! Mme me ON/OFF regmM Wm areas senmgs are mu m we szrmw ers are as «anew; new ON on when m may“ \mx ‘5 bemeen me threshn‘ds iarchanne‘s 1 and 2 DARK ON OFF when m may“ \mx ‘5 bemeen me threshn‘ds var channe‘s 1 and 2 OITIROn
14
E3X-DA-S/MDA
PNP Output
Note: The ON/OFF regions when areas settings are used with the E3X-DA@TW-S are as follows:
LIGHT ON: ON when the incident level is between the thresholds for channels 1 and 2.
DARK ON: OFF when the incident level is between the thresholds for channels 1 and 2.
Model Opera-
tion mode Timing chart Operation
selector Output circuit
E3X-DA41-S
E3X-DA8-S
E3X-DAG41-S
E3X-DAG8-S
E3X-DAB41-S
E3X-DAB8-S
E3X-DAH41-S
E3X-DAH8-S
E3X-DA41SE-S
E3X-DA8SE-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
E3X-DA41TW-S
E3X-DA8TW-S
E3X-MDA41
E3X-MDA8
E3X-DA41AT-S
E3X-DA8AT-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
E3X-DA41RM-S
E3X-DA8RM-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
E3X-DA41AN-S
Light-ON LIGHT ON
(L-ON)
Dark-ON DARK ON
(D-ON)
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
Load
Brown
Black
Blue
Display
Power
tuning
indicator
(orange)
Operation indicator
(orange)
Photo-
electric
Sensor
main
circuit
12 to
24 VDC
Control
output
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
CH1/
CH2
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
Load
Load
Brown
Black
Orange
Blue
Display Operation indicator
(orange)
ch 1
Operation indicator
(orange) ch 2
Photo-
electric
Sensor
main
circuit
Control
output 1
Control
output 2
12 to
24 VDC
CH1/
CH2
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
Brown
Orange
Black
Blue Load
Display
Photo-
electric
Sensor
main
circuit
12 to
24 VDC
Power
tuning
indicator
(orange)
Operation indicator
(orange)
External
input
Control
output
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
10kΩmin
Analog
output models
Load Load
Control
output
12 to
24 VDC
Display
Power
tuning
indicator
(orange) Photo-
electric
Sensor
main
circuit
Operation indicator (orange) Brown
Orange
Black
Blue
Incident light
No incident light
ON
OFF
ON
OFF
Operate
Reset
Operation
indicator
(orange)
(Between blue and black leads)
Output
transistor
Load
(relay)
Fiber Amplifier Unils 3|; CUE I
E3X-DA-S/MDA
15
Nomenclature
Safety Precautions
Refer to Warranty and Limitations of Liability.
This product is not designed or rated for ensuring
safety of persons either directly or indirectly.
Do not use it for such purposes.
Do not use the product in atmospheres or environments that exceed
product ratings.
Fiber Amplifier Unit
Designing
Operation after Turning Power ON
The Sensor is ready to detect 200 ms after the power supply is turned
ON. If the Sensor and load are connected to separate power supplies,
be sure to turn ON the Sensor first.
Mounting
Connecting and Disconnecting Wire-saving Connectors
Mounting Connectors
1. Insert the Master or Slave Connector into the Amplifier Unit until it
clicks into place.
2. Attach the protector seals (provided as accessories) to the sides of
master and slave connectors that are not connected.
Note: Attach the seals to the sides with grooves.
Removing Connectors
1. Slide the slave Amplifier Unit(s) for which the Connector is to be
removed away from the rest of the group.
2. After the Amplifier Unit(s) has been separated, press down on the
lever on the Connector and remove it. (Do not attempt to remove
Connectors without separating them from other Amplifier Units
first.)
Adding and Removing Fiber Amplifier Units
Adding Fiber Amplifier Units
1. Mount the Amplifier Units one at a time onto the DIN track.
2. Slide the Amplifier Units together, line up the clips, and press the
Amplifier Units together until they click into place.
Removing Fiber Amplifier Units
Slide Amplifier Units away from each other, and remove from the DIN
track one at a time. (Do not attempt to remove Amplifier Units from the
DIN track without separating them first.)
WARNING
Lock lever
Locks the fiber unit.
UP
DOWN
MODE
Main Display (Red)
Incident level, function, etc.
Sub-Display (Green)
Threshold, function settings,
etc.
Operation Keys
Function setting operations
Operation Indicator
(orange)
ON when output is
ON.
OFF when output is
OFF.
Power Tuning Indicator
ON: Power tuning is set.
Mode Selector
Use to select SET or RUN mode.
Operation Selector
Use to switch between Light
ON and Dark ON modes.
Fiber Amplifier Units
E3X-DA@-S
E3X-DA@RM-S
E3X-DA@AN-S
E3X-DA@TW-S
E3X-DA@AT-S
E3X-MDA@
Precautions for Correct Use
Insert
Seal
Seal
Note: 1. The specifications for ambient temperature will vary according to the
number of Amplifier Units used together. For details, refer to Ratings
and Specifications.
2. Always turn OFF the power supply before joining or separating
Amplifier Units.
Remove
Lever
Press down
Click into place
V Em Plate Mounting the Mobile Console Head Leave a gap at at least 20 mm between the nearest Ampllller Unit and the Mobile Console head. 2mm Fiber Unit Connection The EBX Amplifier Unit has a lack button tor easy connection at the Fiber Unit. Connect er disconnect the trber units uSlng the tollowing procedures: I. Connectlon Open the protective cover, insert the fiber units according to the tiber unit Insertion marks an the side of the Amplitiel Unit and lower the lock level Lock butlan Protective Dover Unlocked / \ newnmmm new in E3], \:| Locked lnsenron oesrnan 5 mm Note ll one ol the lrbers train the Frber Unit rs labeled as the Emmerllben such as wrm a coaxral sensor, rnsen that lrber mm the Emmer seetron Relei to Drmensrons Ior me Frber unrtlo see It there is an Emmerhber label Fiber Units with ESQ-F9 Attachment Fen/n t OITIROn mm 2. Disconnec Remove the p fiber units. Note: 1, To mal more 2, He sur temper I Adjusting Mutual Inter There may be from other sen decrease the o detectlon. EEPROM W It the data IS n failure or static the Amplltler u error has cccu Optical Corn Several Ampli not, however, Amplifier Units 0 Others Protective C Always keep t Unit. Mobile Cons Use the 53er Amplilrer Unrts
16
E3X-DA-S/MDA
Mounting the End Plate (PFP-M)
An End Plate should be used if there is a possibility of the Amplifier
Unit moving, e.g., due to vibration. If a Mobile Console is going to be
mounted, connect the End Plate in the direction shown in the following
diagram.
Mounting the Mobile Console Head
Leave a gap of at least 20 mm between the nearest Amplifier Unit and
the Mobile Console head.
Fiber Unit Connection
The E3X Amplifier Unit has a lock button for easy connection of the
Fiber Unit. Connect or disconnect the fiber units using the following
procedures:
1. Connection
Open the protective cover, insert the fiber units according to the fiber
unit insertion marks on the side of the Amplifier Unit, and lower the
lock lever.
Note: If one of the fibers from the Fiber Unit is labeled as the Emitter fiber, such as
with a Coaxial Sensor, insert that fiber into the Emitter section. Refer to
Dimensions for the Fiber Unit to see if there is an Emitter fiber label.
Fiber Units with E39-F9 Attachment
Fiber Units That Cannot Be Free-Cut (with Sleeves)
2. Disconnecting Fiber Units
Remove the protective cover and raise the lock lever to pull out the
fiber units.
Adjusting
Mutual Interference Protection Function
There may be some instability in the digital display values due to light
from other sensors. If this occurs, decrease the sensitivity (i.e.,
decrease the power or increase the threshold) to perform stable
detection.
EEPROM Writing Error
If the data is not written to the EEPROM correctly due to a power
failure or static-electric noise, initialize the settings with the keys on
the Amplifier Unit. ERR/EEP will flash on the display when a writing
error has occurred.
Optical Communications
Several Amplifier Units can be slid together and used in groups. Do
not, however, slide the Amplifier Units or attempt to remove any of the
Amplifier Units during operation.
Others
Protective Cover
Always keep the protective cover in place when using the Amplifier
Unit.
Mobile Console
Use the E3X-MC11-SV2 Mobile Console for the E3X-DA-S-series
Amplifier Units.
End Plate
20 mm
9 mm
Insertion position
Locked Unlocked
Protective cover
Lock button
Fiber unit insertion mark
Fiber unit
Fiber Unit
9 mm
13 mm
Note: 1. To maintain the fiber unit properties, confirm that the lock is released
before removing the fiber units.
2. Be sure to lock or unlock the lock button within an ambient
temperature range between 10°C and 40°C.
9 mm
13 mm
Locked Unlocked
Protective cover
(um mm) [0) o 1 [ :EEEEwgBE: E I
E3X-DA-S/MDA
17
Dimensions
Fiber Amplifier Units
(Unit: mm)
Tolerance class IT16 applies to dimensions in this data sheet unless otherwise specified.
141.1141.1
7070
3232
141.1141.1
7070
3232
101.45101.45
1010
101.45101.45
1010
4.3
12.5
18.7
4.3
12.5
16
4.3
18.7
E3X-DA@-S
(E3X-MDA@)
6.3
15.6 35.25
16
Two, M3
3.4
(16.5)
(36.2) (21.3)
180°
3.4
180°
(16.5)
(9.4)
4.5
7
5.65
4.5
ch2
4.5
7
5.65
4.5
ch2
ch1
3.4 4.4
1628.1
10 10
L
E3X-DA@-STwo, 2.4 dia.
E3X-MDA@Four, 2.4 dia.
Two, 3.2 dia.
holes
Mounting Bracket (E39-L143)
SUS304 stainless steel
Hole for optical communications
Mounting Holes
Vinyl-insulated round cable
Standard length: 2 m*
Hole for optical communications
Vinyl-insulated round cable
Standard length: 2 m*
With Mounting Bracket Attached
Main display Sub-display
Operation indicator
Round ( ): Power tuning indicator
Oblong ( ): Operation indicator for channel 2
Area of digital indication
E3X-MDA@ only
E3X-MDA@ only
Center of DIN track
DIN track
(sold separately)
PFP-@N
End Plate
(sold separately)
PFP-M
Multiple connection diagram
E3X-DA@-S
(E3X-MDA@)
ch1
DIN track mounting
Fiber Attachment mounted (E39-F9)
Fiber Attachment mounted (E39-F9)
10.3
E3X-DA@-STwo, 2.4 dia.
E3X-MDA@Four, 2.4 dia.
Amplifier Units with Cables
E3X-DA11-S
E3X-DA41-S
E3X-DAG11-S
E3X-DAG41-S
E3X-DAB11-S
E3X-DAB41-S
E3X-DAH11-S
E3X-DAH41-S
E3X-DA11RM-S
E3X-DA41RM-S
E3X-DA11TW-S
E3X-DA41TW-S
E3X-DA11SE-S
E3X-DA41SE-S
E3X-DA11AT-S
E3X-DA41AT-S
E3X-DA11AN-S
E3X-DA41AN-S
E3X-MDA11
E3X-MDA41
* Cable Specifications
E3X-DA11-S
-DA41-S
-DAG11-S
-DAG41-S
-DAB11-S
-DAB41-S
-DAH11-S
-DAH41-S
4-dia., 3-conductor (Conductor cross section: 0.2 mm2,
insulator diameter: 1.1 mm)
E3X-DA11TW-S
-DA41TW-S
-DA11RM-S
-DA41RM-S
4-dia., 4-conductor (Conductor cross section: 0.2 mm2,
insulator diameter, 1.1 mm)
E3X-MDA11
-MDA41
4-dia., 2-conductor (Conductor cross section: 0.2 mm2,
insulator diameter: 1.1 mm)
The number of
expansion L (mm)
110
220
330
440
550
660
770
880
990
10 100
Note: When using E39-L143 Mounting
Brackets, there will be small gaps
between the Fiber Amplifier Units if
they are mounted side by side.
Amplifier Units with Wire-saving Connectors (0) a EEEEEEBEE: \ OITIROn
18
E3X-DA-S/MDA
141.1141.1
7070
3232
141.1141.1
7070
3232
101.45101.45
1010
101.45101.45
1010
4.3
18.7
4.3
16
4.3
18.7
E3X-DA@-S
(E3X-MDA@)
6.3
15.6 35.25
16
Two, M3
3.4
(16.5)
(36.2) (21.3)
180°
3.4
180°
(16.5)
(9.4)
4.5
7
5.65
4.5
ch2
4.5
7
5.65
4.5
ch2
ch1
3.4 4.4
1628.1
10 10
L
Two, 3.2 dia.
holes
Mounting Bracket (E39-L143)
SUS304 stainless steel
Hole for optical communications
Mounting Holes
Hole for optical communications
With Mounting Bracket Attached
Main display Sub-display
Operation indicator
Round ( ): Power tuning indicator
Oblong ( ): Operation indicator for channel 2
Area of digital indication
E3X-MDA@ only
E3X-MDA@ only
Center of DIN track
DIN track
(sold separately)
PFP-@N
End Plate
(sold separately)
PFP-M
Multiple connection diagram
E3X-DA@-S
(E3X-MDA@)
ch1
DIN track mounting
12.95
A dia. *
12.95
A dia. *
Fiber Attachment mounted (E39-F9)
Fiber Attachment mounted (E39-F9)
10.3
E3X-DA@-STwo, 2.4 dia.
E3X-MDA@Four, 2.4 dia.
E3X-DA@-STwo, 2.4 dia.
E3X-MDA@Four, 2.4 dia.
Amplifier Units with Wire-saving Connectors
E3X-DA6-S
E3X-DA8-S
E3X-DAG6-S
E3X-DAG8-S
E3X-DAB6-S
E3X-DAB8-S
E3X-DAH6-S
E3X-DAH8-S
E3X-DA6RM-S
E3X-DA8RM-S
E3X-DA6TW-S
E3X-DA8TW-S
E3X-DA6SE-S
E3X-DA8SE-S
E3X-DA6AT-S
E3X-DA8AT-S
E3X-MDA6
E3X-MDA8
* Cable Diameters
E3X-CN22 (2 conductors)
E3X-CN21 (4 conductors)
E3X-CN11 (3 conductors)
4.0-mm dia.
E3X-CN12 (1 conductor) 2.6-mm dia.
The number of
expansion L (mm)
110
220
330
440
550
660
770
880
990
10 100
Note: When using E39-L143 Mounting
Brackets, there will be small gaps
between the Fiber Amplifier Units if
they are mounted side by side.
OITIROn
E3X-DA-S/MDA
19
Amplifier Unit Connectors
4.5
4.5
5.65
7
Four, 2.4 dia.
15.1
32.8
4.3
28.1 16
34.8
70 8.1
44.3
32
3.4
10
28.1 16
4.4
3.4
11.7
11.75
12.15 3.25
29.8
Two, 3.2 dia.
18.7
Amplifier Unit with Connector for
Sensor Communications Unit
E3X-MDA0
(7)
2,000
+50
0
*
* E3X-CN11: 4 dia.
4 dia.
cable / 3 conductors
3 conductors
/ Standard length: 2 m (Conductor cross section: 0.2 mm
2
(AWG24), Insulator diameter: 1.1 mm)
E3X-CN21: 4 dia.
4 dia.
cable / 4 conductors
4 conductors
/ Standard length: 2 m (Conductor cross section: 0.2 mm
2
(AWG24), Insulator diameter: 1.1 mm)
Edge of amplifier
Master Connectors
E3X-CN11
E3X-CN21
(7)
2,000
+50
0
*
* E3X-CN12: 2.6 dia.
2.6 dia.
cable / 1 conductor
1 conductor
/ Standard length: 2 m (Conductor cross section: 0.2 mm
2
(AWG24), Insulator diameter: 1.1 mm)
E3X-CN22: 4 dia.
4 dia.
cable / 2 conductors
2 conductors
/ Standard length: 2 m (Conductor cross section: 0.2 mm
2
(AWG24), Insulator diameter: 1.1 mm)
Edge of amplifier
Slave Connectors
E3X-CN12
E3X-CN22
Baler lo 532 Swiss lor delalls on Flber Unlls‘ OITIROn
E3X-DA-S/MDA
20
Mobile Console
Refer to E32 Series for details on Fiber Units.
E3X-MC11-SV2
20
28.8
13.2
31.2
9.9
27.7
17.3
1.2 5.1 12.3
36.7
51.3
5.6
24.3
30.3
M5 ball plunger
31.8 16.3
13.1
(38.2)
10
Communications jack
Optical communica-
tions position
Mobile Console HeadMobile Console
26
136
50
52.8
22
Optical communications connection indicato
r
Menu indicators
AC adapter jack Communications jack
Channel indicator
Main display
Sub-display
RIGHT key
ESC/PWR key
Operation keys
ENT key
LEFT key
UP key
Sensor
operation
indicator
DOWN
key
Battery
indicators
Channel
buttons
57
26
12
Terms and Conditions Agreement Read and understand thrs catalog. Warranties. See httg://www.omron.com/global/ Limrtalron on Liabrlity‘ Etc. Surtabrrig of Use. Programmable Products. Performance Data. Change in Specrticatron Errors and Omissions. n o ass 20194
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omrons exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2019.4
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/ (c)Copyright OMRON Corporation 2019 All Right Reserved.

Products related to this Datasheet

DIGITAL FIBER AMP NPN ANALOG
Available Quantity: 0
Unit Price: 0
ATC AMP NPN PREWIRED
Available Quantity: 0
Unit Price: 0
REMOTE SETTING RED NPN PREWIRE
Available Quantity: 0
Unit Price: 0
RED LED NPN PREWIRE PTUNE
Available Quantity: 0
Unit Price: 0
LIMITED FUNC AMP NPN PREWIRE
Available Quantity: 0
Unit Price: 0
RED 2 OUTPUT NPN PREWIRE PTUNE
Available Quantity: 0
Unit Price: 0
DIGITAL FIBER AMP PNP ANALOG
Available Quantity: 0
Unit Price: 0
REMOTE SETTING RED PNP PREWIRE
Available Quantity: 0
Unit Price: 0
RED LED PNP PREWIRE PTUNING
Available Quantity: 0
Unit Price: 0
LIMITED FUNC AMP PNP PREWIRE
Available Quantity: 0
Unit Price: 0
RED 2 OUTPUT PNP PREWIRE PTUNE
Available Quantity: 0
Unit Price: 0
RED 2 OUTPUT PNP CONN PTUNE
Available Quantity: 0
Unit Price: 0
BLUE LED NPN PREWIRE PTUNE
Available Quantity: 0
Unit Price: 0
BLUE LED PNP PREWIRE PTUNE
Available Quantity: 0
Unit Price: 0
BLUE LED NPN CONN PTUNE
Available Quantity: 0
Unit Price: 0
BLUE LED PNP CONN PTUNE
Available Quantity: 0
Unit Price: 0
GREEN LED NPN PREWIRE PTUNE
Available Quantity: 0
Unit Price: 0
GREEN LED PNP PREWIRE PTUNE
Available Quantity: 0
Unit Price: 0
GREEN LED NPN CONN PTUNE
Available Quantity: 0
Unit Price: 0
GREEN LED PNP CONN PTUNE
Available Quantity: 0
Unit Price: 0
PREWIRED DIGTL NPN IR LED ANAOUT
Available Quantity: 0
Unit Price: 0
PREWIRD DIGTL PNP IR LED ANAOUT
Available Quantity: 0
Unit Price: 0
WIRESAVING DIG NPN IR LED ANAOUT
Available Quantity: 0
Unit Price: 0
WIRESAVING DIG PNP IR LED ANAOUT
Available Quantity: 0
Unit Price: 0
2 CHANNEL FOA NPN PREWIRED
Available Quantity: 0
Unit Price: 0
2 CHANNEL FOA PNP PREWIRED
Available Quantity: 0
Unit Price: 0
2 CHANNEL FOA NPN CONN
Available Quantity: 0
Unit Price: 0
2 CHANNEL FOA PNP CONN
Available Quantity: 0
Unit Price: 0
SENSOR DIGITAL FIBER NPN BLUE
Available Quantity: 0
Unit Price: 0
REMOTE SETTING RED NPN PREWIRE
Available Quantity: 0
Unit Price: 0