745464082 Datasheet by Molex

View All Related Products | Download PDF Datasheet
i m m i a. ELEETMCAL PERFDRHANCE Fan w :xpnsss JV rm C; W n ‘ 253' PM mm m him-man a.sn za 7 NEH-50M m 23 ”SM-Ann 2H 23 “fie-mas 3H 25 7mm“; 01 u muss: 745L640“ 5n n L mam“. umaaae an 26 amsnm , zINc must 745554037 m 2; FULL , man m 2' LENGTH- SEE ”ELE PASS IS A TRADEMARK HF NULEX Z w; LéfLEiiLI—‘éfiaé‘fij: m u \ new: Mi éé‘ficw A. x5 me was m mamas HEM-0001 :9 m ; ' ‘V ~ w a." ma Hauswa Assv. him-mm 3i, W 1&3: i £52” “‘3: ‘2 1RA'5§§%NP%EBLE 5. x5 nun HATES m ascznnuz 7555arnmn w “W E r67:3 Afigvfl 2 1me mm X4 X8 AND EHI cums HOUSWE ASSV. ”sun-mm g . r w; 'DLA’E 107% r “W " , "E m a. ms PRODUET «ears m: nssmmous 0F Hummus suasmzes < ‘5'="" v="" l="" ”we="" %="" a="" 5,1"="" ‘e‘e‘g5m="" 7“"="" ,,="" em="" mm="" m="" :mem="" we="" :lmnomc="" :ownw="" (mm="" umecnve="" e="" :mnl‘figag="" imam="" 74546408="" 507745457405="" ,="" a;="" :="" (2002/9s/ee).="" ‘="" ,="" must="" me"="" 7="" ms="" mam="" (mam="" \nfwaym="" ny="" ‘5="" mn"="" to="" mix="" w="" m»,="" vsv="" ,="" knmfla}="" no="" snow:="" m="" az="" m="" «mm="" anen="" ww.="">
W GND PETDO PETno GND PETD1 PETn1 GND PEsz PETnZ 6ND PETpa PETnB 6ND [REFCLKo [REFCLKr END NC NC SE,RTN (FRSNTI (FWRUN END PERpO PERHU GND PERp1 PERHT GND PERpZ PEan GND PERp3 PERn: GNU CWAKEn cFERs1n M n n M u M N A8 A9 Aw A11 An AG AM A6 Am An Am Aw Am An mmmmmm omuwN; mmmmmmmmmmmmmmm -ommumm.m~_o ”NAAAAAAAAAAQQV >>>mmmmmmmmmmmmm aaaaaaawaflowrwNa omrwmgo p» a» Aw >>>> rwN- 5ND PERDD PERnO GND PERD1 PERn1 6ND PERDZ PERnZ END PERpa PERna END (REFCLK [REFCLK END SE,RTN (PRSNTH (FWRUN END PETDU PETHU GNU PETp1 PETHT GND PETpZ PETnZ GND PETpa PETHB 5ND CWAKEn cFERs1n P2 A A34 A1 j 31 88 v PAssws A TRADEMARK OF MoLEx n tifiié‘sLsmzfiaéi‘fE“ _ , m \ neré}: \’ fiFiPEr‘fiéV ,m‘ggn 7 IPASS PCIE m. TRANsmoN CABLE DOVE ’ X4 X5 mm ADD we mum 74546405 SD77454 ms mm mums wsmvm mu ‘5 mm m mix an‘vzn no sumo m us usa) mmuw mm seamssm , 4‘,‘.“ m ,y:
4L. J , " i [ABLE GAUGE 2‘ 26 25 i A. [ABLE DIAMETER 101 9.3 a.A a. MINWUM OUTER RADIUS 46.9 41.7 37.7 ‘ c. FACEPLATE To OUTER fiAD‘US 102.2 97.0 93.0 TM \FASS \S A TRADEMARK OF MOLEX : LEE.“ T m M: r. ,. , N Z é mus: spams: HM UNLY m ‘ HETRK “2 ‘77] I§§%r%skE _ , , , W W.» V m2 . 5;“ g 4 a. » + ““ mm mm IPASS PEIE a; ._ : 3 My , maxi 7, vE TRANSWDN CABLE Ukw‘ggfi , ma Eu ma zum‘zz x4 xa ‘5‘ am: N was 1 In M ms , 3934; , m” 4 1 HM ~ , m D g 1 A .- 4 _ m 1w. "m 1 MW . m. m u. ééi mm WHEPE w u: ms 74545405 50-751. 5 a F a < w="" u="" #="" a=""> mt mm . WE ms muuwn mums mnnm mu .5 mini" m m c ! mww ngusxou- D «wumzu m: anw: w n: usEn Wm uamzw Pension Magyar} . . ,, .. a .. u . w w . . 7 . ‘ s ‘ . ‘ s ‘ z ‘ .

Products related to this Datasheet

CABLE ASSY PCIE-PCIE M-M 2M
Available Quantity: 394
Unit Price: 173.96