1721110x102 Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
1 I 2 I 3 I 1+ 5 6 7 I 8 PusIIion _ A Pas/Han 25 1 “5:315 3.1134 X J. J. J. J. J. J. J. J. J. J. . f I 2.8m 5. 1 _ —%— 2 2 N g ; Reihe v 7% 3 ray 10x2 (:20) A A 10x 2 (=20) “‘ N B § —%— X I Ln ‘ r “a; _ e -_ m m S J; ’ — b 2 X a E] H . n I . . . 1IIIIIIIIII :4. E S g 10x2 (:20) A ‘1 10x2 (:20) I ‘ 2 2 m I L 0 N7; 113510.05 D 12,210.05 093*“ min.0,?611.m [3001M Au - "her/over Lothblld 17 21 110 1:102 — u_ ‘ _ board drilling: 21.x ll (:43) Von f/z/1 aus.jedes 2‘ mln.1,270m[5001n) NI L0(0 f. ubere Abuhirmung 17 21 110 2102 2 Au fiber/over Ni from [/1/1, PM}! 21711 _‘ . PosiIion 25 1 Ira/e f, upper shield/”g 17 21 1101_102 1 Au uber/over NI E ”SH/”L — _ _ _ / Bohrlathdurthmesser: ¢0.1t0.02mm BesIeII-Nr, AnforderungssIule KnnIahoberfléche e Z Lochdurchmesser lmII Oberfléche]: ¢0,6:n,usmm nach IEE ‘ d (1,,“ hole dia,.- [10‘ 71mm,” parl-na. performs/7w level (anfao‘ plaf/ng [ b I I MIMI/y)! lmle did. {after Mali/7g): Wit/1.05m”; 5”- ” lff All 0i i Iuhn. (mm. mm InlariarIa HIDE/fr" sf)! Illa/mu _ a .,. s EggnyingFIIIISJIIIHJ IEE 61076-0-101 . Z N ‘1 35056 01.12.0010 0:1. Ian mum/Jul: harib 5 HM Fedel‘le'sIeT A, 110 (ll. Relhe 3 L1; _. 35360 00.10.0010 0:110. 29.06.99 Hm 2.1 u mII Sthirmblleth Ryepihe-f p “N alle thher F” 32387 10.11,0L Hl. Ins». 29.06.99 Kn ' bar-17115 I01 female {mailer/w, fype A, 710 110/. F all holes 050 e ”5 x 29m 07.05.01 Lk M. (5:11 will: shieldrov-l I t ' m $232: ””0”“ IIAIIIIIIE[IndrnnilsflanlmKfi A TB 17 21 110 X102 “3" Mod, Bat, Name D'HBHSWW it in. 1 2 I 3 I [I 5 I 6 I 7 I 8

Products related to this Datasheet

CONN RECEPT 110POS 2MM PRESS-FIT
Available Quantity: 834
Unit Price: 16.18
CONN RECEPT 110POS 2MM PRESS-FIT
Available Quantity: 513
Unit Price: 16.03
CONN RECEPT 110POS 2MM PRESS-FIT
Available Quantity: 0
Unit Price: 19.59