0430610004 Datasheet by Molex

molex one company ) a world 01 Innovahov‘ 0430610004 SPOX Connector System 3D Model Packaging Specification PKV4306170017001 PDF Drawin PDF RoHS Certificate of Compliance PDF EU ELV 43061 EU RoHS China RoHS 430613004 REACH SVHC 430613004 SPOX Connector System Halogen-Free Status Contact US 43061 i." 4> m N m 01
This document was generated on 09/21/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0430610004
Status: Active
Overview: SPOX Connector System
Description: 3.96mm Pitch SPOX Housing, 4 Circuits, Natural
Documents:
3D Model Packaging Specification PK-43061-001-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR19980
UL E29179
General
Product Family Crimp Housings
Series 43061
Application Power, Wire-to-Board
Comments Glow Wire Equivalent Part Number 430613004
Comments Glow Wire Equivalent Part Number 430613004
Overview SPOX Connector System
Product Name SPOX
UPC 800754376983
Physical
Breakaway No
Circuits (maximum) 4
Circuits Detail 4
Color - Resin Natural
Flammability 94V-0
Gender Receptacle
Glow-Wire Capable No
Keying to Mating Part None
Lock to Mating Part Yes
Material - Resin Polyester
Net Weight 1.341/g
Number of Rows 1
Packaging Type Bag
Panel Mount No
Pitch - Mating Interface 3.96mm
Pitch - Termination Interface 3.96mm
Polarized to Mating Part Yes
Stackable No
Temperature Range - Operating 0° to +75°C
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Reference - Drawing Numbers
Packaging Specification PK-43061-001-001
Sales Drawing SD-43061
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
43061 Series
Mates With
3.96mm Pitch KK or SPOX headers
Use With
SPOX Terminal 5194 , 5225
This document was generated on 09/21/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION