0733860320 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 11 1c 9 a 7 a s 4 3 ‘ z ‘ 1 T’ATER‘ALb ANE FMSHEE: mm :wa VLT. STANLES: (.TEEL FLESH/ATE: CEVTER FLATEP ‘ATAC : BEFVLUUV ZCFjER 1N;LLATL‘1<: teflw="" fasket:="" €1l1rrne="" rljwer="" ska“="" mk0="" ber/luv”="" ccp‘ep="" flatep="" 17.50="" c14="" hex="" l="" 1x’nl:uehyllu‘4="" l31="" '1="" e11="" wmlx="" flu;="" 4="" 1\’e\’="" ul="" pym="" fljl="" "esau="" 3a3="" mm="" m.="" mernr="" 'jvautv="" ce\er1‘«l="" tqlerlnl'eaj="" lmevmjn="">1le :LaLE LLM JMY: TH‘H,‘ ANLLE 1: 5 B” MNLE‘F “)F'EHHEFA IN/MM 5:1 \NCH ‘ JFROJECTKN g M NH WA m M m n" i i H BSA MMCX PLUG REV POL m: L; 1 1 MIKE?“ T0 SMA PLUG 50 OHMS 2% E u 1 i IERWE [HEN 2:» BSAiMMCXP/SMAP m, L I a i 1 “mm m ”ms %& s: I i i 1: molex a$z l. N MAR 11,? mm m. 32mm M. mm m 1mm & mum WHERE LF4U[—’I€LE SEE TABLE SD-73386-032 1 HF ’ UM 4 _ 1&1 REWN fit was Dawns conuws wommw mu IS Fnopmgunv m MOLEX L mHN 1:1VENs , wmapanngn AND anuLu NOT as usgn erHuuT wnmm PERMIssmN 12 11 1o 9 a 7 s 5 ‘ 4 3 ‘ 2 ‘ 1

Products related to this Datasheet

CONN ADAPT SMA PLUG-RP-MMCX PLUG
Available Quantity: 0
Unit Price: 9.61474