RNCS, RNCH Series Datasheet by Stackpole Electronics Inc

View All Related Products | Download PDF Datasheet
RNCS l RNCH Series www.5eielect.com markeIinngeielect.com
Rev Date: 12/18/2018 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNCS / RNCH Series
Moisture Resistant Precision Thin Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Special passivation for moisture sensitive applications
Absolute TCR’s to 15 ppm/ºC
Test proven immunity to humidity and moisture corrosion
Absolute tolerances to 0.1%
Ideal replacement for costly Tantalum Nitride resistors
Qualified to AEC-Q200
E196 values are not marked
RoHS compliant, lead free and halogen free
The RNCS / RNCH series employs a special manufacturing process to ensure high power, high precision, ultra stable
performance, and long life in the harshest environments. In moisture comparison testing, the RNCS / RNCH series
outperformed conventionally passivated Nichrome chip resistors and demonstrated the anti-corrosive claims characterized
by Tantalum Nitride resistor products.
Electrical Specifications - RNCS
Maximum Maximum
Working Overload
Voltage (V)(1) Voltage (V)
±15
±25
±50
±15
±25
±50
±15
±25
±50
±15
±25
±50
±15
±25
±50
±15
±25
±50
(1) Lesser of √PR or maximum working voltage
(2) Higher power rating for each package size is valid if ambient temperature ≤ 80ºC and terminal temperature ≤ 105ºC
10 - 1M
RNCS2512
150
300
25 - 1M
10 - 1M
RNCS2010
150
300
25 - 1M
RNCS1206
150
300
10 - 1M
RNCS0805
100
200
10 - 1M
RNCS0603
50
100
25 - 332K
Type / Code
Ohmic Range (Ω) and Tolerance
0.1%, 0.25%, 0.5%
25 - 25K
RNCS0402
25
50
49.9 - 12K
TCR
(ppmC)
RNCS l RNCH Series RNCSOSDS RNCSOEDS RNCS|206 ielect.com m markelin s ele
Rev Date: 12/18/2018 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNCS / RNCH Series
Moisture Resistant Precision Thin Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
0.039 ±0.002 0.020 ±0.002 0.012 ±0.002 0.008 ±0.004 0.008 ±0.004 inches
1.00 ±0.05 0.50 ±0.05 0.30 ±0.05 0.20 ±0.10 0.20 ±0.10 mm
0.061 ±0.008 0.031 ±0.008 0.018 ±0.004 0.012 ±0.008 0.012 ±0.008 inches
1.55 ±0.20 0.80 ±0.20 0.45 ±0.10 0.30 ±0.20 0.30 ±0.20 mm
0.079 ±0.008 0.049 ±0.008 0.022 ±0.004 0.012 ±0.008 0.016 ±0.010 inches
2.00 ±0.20 1.25 ±0.20 0.55 ±0.10 0.30 ±0.20 0.40 ±0.25 mm
0.120 ±0.008 0.061 ±0.008 0.022 ±0.004 0.017 ±0.012 0.014 ±0.010 inches
3.05 ±0.20 1.55 ±0.20 0.55 ±0.10 0.42 ±0.30 0.35 ±0.25 mm
0.193 ±0.006 0.094 ±0.006 0.022 ±0.004 0.024 ±0.012 0.020 ±0.010 inches
4.90 ±0.15 2.40 ±0.15 0.55 ±0.10 0.60 ±0.30 0.50 ±0.25 mm
0.248 ±0.006 0.122 ±0.006 0.022 ±0.004 0.024 ±0.012 0.020 ±0.010 inches
6.30 ±0.15 3.10 ±0.15 0.55 ±0.10 0.60 ±0.30 0.50 ±0.25 mm
38.46
0.55
1.85
4.76
9.11
23.82
RNCS2512
RNCS0805
RNCH0805
RNCS1206
RNCH1206
RNCS2010
RNCS0402
RNCS0603
RNCH0603
Top Termination
Bottom Termination
Unit
W
H
a
b
Type / Code
L
Body Length
Body Width
Body Height
Weight (g)
(1000 pc.)
Performance Characteristics
Mechanical Specifications
Electrical Specifications - RNCH
Maximum Maximum
Working Overload
Voltage (V)(1) Voltage (V)
±15
±25
±50
±15
±25
±50
±15
±25
±50
(1) Lesser of √PR or maximum working voltage
RNCH0805
150
300
25 - 680K
RNCH1206
200
400
25 - 1M
Type / Code
Ohmic Range (Ω) and Tolerance
0.1%, 0.25%, 0.5%
RNCH0603
75
150
25 - 220K
TCR
(ppmC)
0603, 0805, 1206, 2010, 2512 0402
≤ ± 0.02%
≤ ± 0.2% for high power rating
≤ ± 0.05%
≤ ± 0.25% for high power rating
≤ ± 0.05%
≤ ± 0.25% for high power rating
Solderability MIL-STD-202 Method 208H 245 ± 5°C for 3 seconds
Resistance to Soldering
Heat
MIL-STD-202 Method 210E ≤ ± 0.02% ≤ ± 0.1% 260 ± 5°C for 10 seconds
Thermal Shock MIL-STD-202 Method 107G ≤ ± 0.02% ≤ ± 0.1% -55°C ~ 150°C, 100 cycles
≤ ± 0.5%
40 ± 2°C, 90 ~ 95% R.H., RCWV for 1000
hours with 1.5 hours "ON" and 0.5 hour "OFF"
MIL-STD-202 Method 103B
Damp Heat with Load
Operating temperature range is -55°C to +155°C
Storage Temperature is 15°C to 28°C. Humidity < 80% R.H.
Test
Test Method
Test Condition
Test Specification
RCWV * 2.5 or Max. overload voltage
whichever is lower for 2 seconds
≤ ± 0.1%
JIS-C-5201-1 4.13
Short Time Overload
95% min. coverage
RCWV (Rated Continuous Work Voltage) = √ (P*R) or Max. Operating voltage whichever is lower
≤ ± 0.25%
70 ± 2°C, RCWV for 1000 hours with
1.5 hours "ON" and 0.5 hour "OFF"
Endurance
MIL-STD-202 Method 108A
RNCS / RNCH Series mmmw ' 90: ~1205 ' Max 50: Numbav m Inflow cycm :Huwld 1 mm Time (sec ) ' x l . l I | I | I ' I I I | I . | I I5 I I Temp (“0) pm zas-c Temp (“0) zso-c/Ios .nmawms (mm m, mamas gs_s _________ H . wow“ W5 (am .m) H .235. ............ 335' .......... Sacond wave m Nam rate ~ 3m mmymw amuma 2 lwm: Time (sec) IR Reflow Soldering Wave Soldering (Flow Soldering) www.5eielect.com marketinngeIelec om
Rev Date: 12/18/2018 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNCS / RNCH Series
Moisture Resistant Precision Thin Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Power Derating Curve:
Soldering Condition:
0
80
60
40
Percent Rated Power(%)
20
-60
100
-55ºC
Ambient Temperature (ºC)
140
0
20
40
60
160
180
70ºC
155ºC
80
100
120
(1) Time of IR reflow soldering at maximum temperature point 260°C : 10 seconds
(2) Time of wave soldering at maximum temperature point 260°C : 10 seconds
(3) Time of soldering iron at maximum temperature point 410°C : 5 seconds
RNCS l RNCH Series “Wave was Do # m m' A m m n A E V; w W w . W J W § B W F W ; L 7 www seielect.com markeIinngeielect om
Rev Date: 12/18/2018 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNCS / RNCH Series
Moisture Resistant Precision Thin Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Reel Specifications
Packaging Specifications - Paper Tape
Type / Code Unit
0.028 ±0.002 0.046 ±0.002 0.315 ±0.004 0.069 ±0.020 0.138 ±0.002 inches
0.70 ±0.05 1.16 ±0.05 8.00 ±0.10 1.75 ±0.50 3.50 ±0.05 mm
0.043 ±0.002 0.075 ±0.002 0.315 ±0.004 0.069 ±0.002 0.138 ±0.002 inches
1.10 ±0.05 1.90 ±0.05 8.00 ±0.10 1.75 ±0.05 3.50 ±0.05 mm
0.063 ±0.002 0.093 ±0.002 0.315 ±0.004 0.069 ±0.002 0.138 ±0.002 inches
1.60 ±0.05 2.37 ±0.05 8.00 ±0.10 1.75 ±0.05 3.50 ±0.05 mm
0.079 ±0.002 0.140 ±0.002 0.315 ±0.004 0.069 ±0.002 0.138 ±0.002 inches
2.00 ±0.05 3.55 ±0.05 8.00 ±0.10 1.75 ±0.05 3.50 ±0.05 mm
Type / Code Unit
0.157 ±0.004 0.079 ±0.002 0.079 ±0.002 0.061 ±0.002 0.016 ±0.001 inches
4.00 ±0.10 2.00 ±0.05 2.00 ±0.05 1.55 ±0.05 0.40 ±0.03 mm
0.157 ±0.004 0.157 ±0.004 0.079 ±0.002 0.061 ±0.002 0.024 ±0.001 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.05 1.55 ±0.05 0.60 ±0.03 mm
0.157 ±0.004 0.157 ±0.004 0.079 ±0.002 0.061 ±0.002 0.030 ±0.002 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.05 1.55 ±0.05 0.75 ±0.05 mm
0.157 ±0.004 0.157 ±0.004 0.079 ±0.002 0.061 ±0.002 0.030 ±0.002 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.05 1.55 ±0.05 0.75 ±0.05 mm
RNCS0402
A
B
W
E
F
T
RNCS0402
RNCS0603
RNCH0603
RNCS0603
RNCH0603
RNCS0805
RNCH0805
RNCS1206
RNCH1206
P0
RNCS0805
RNCH0805
RNCS1206
RNCH1206
P1
P2
D0
Type / Code Unit
7.008 ±0.039 2.362 ±0.039 0.531 ±0.028 0.374 ±0.039 0.453 ±0.039 inches
178.00 ±1.00 60.00 ±1.00 13.50 ±0.70 9.50 ±1.00 11.50 ±1.00 mm
7.008 ±0.039 2.362 ±0.039 0.531 ±0.028 0.374 ±0.039 0.453 ±0.039 inches
178.00 ±1.00 60.00 ±1.00 13.50 ±0.70 9.50 ±1.00 11.50 ±1.00 mm
7.008 ±0.039 2.362 ±0.039 0.531 ±0.028 0.374 ±0.039 0.453 ±0.039 inches
178.00 ±1.00 60.00 ±1.00 13.50 ±0.70 9.50 ±1.00 11.50 ±1.00 mm
7.008 ±0.039 2.362 ±0.039 0.531 ±0.028 0.374 ±0.039 0.453 ±0.039 inches
178.00 ±1.00 60.00 ±1.00 13.50 ±0.70 9.50 ±1.00 11.50 ±1.00 mm
7.008 ±0.039 2.362 ±0.039 0.531 ±0.028 0.531 ±0.039 0.610 ±0.039 inches
178.00 ±1.00 60.00 ±1.00 13.50 ±0.70 13.50 ±1.00 15.50 ±1.00 mm
7.008 ±0.039 2.362 ±0.039 0.531 ±0.028 0.531 ±0.039 0.610 ±0.039 inches
178.00 ±1.00 60.00 ±1.00 13.50 ±0.70 13.50 ±1.00 15.50 ±1.00 mm
RNCS2512
T
RNCS0603
RNCH0603
RNCS0805
RNCH0805
RNCS1206
RNCH1206
RNCS2010
RNCS0402
A
B
C
W
RNCS l RNCH Series Top CaverTave Top Tape m w ¢D 0.055" mm p P ‘ 1 4mm ndn 1 “ uwecmm niunreelmg LL ‘4 A w M [Embossed Tape Top CuverTave 165"-180° H H H II [I H H [I H H H H ielecmom m marketin s ele
Rev Date: 12/18/2018 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNCS / RNCH Series
Moisture Resistant Precision Thin Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Peel Force of Top Cover Paper Tape
The peel speed shall be about 300 mm/min ± 5%
The peel force of top cover tape shall be between 8 gf to 60 gf
The peel speed shall be about 300 mm/min ± 5%
The peel force of top cover tape shall be between 8 gf to 60 gf
Packaging Specifications Embossed Plastic Tape
Peel Force of Top Cover Plastic Tape
Type / Code Unit
0.112 ±0.004 0.215 ±0.004 0.472 ±0.004 0.069 ±0.004 0.217 ±0.002 inches
2.85 ±0.10 5.45 ±0.10 12.00 ±0.10 1.75 ±0.10 5.50 ±0.05 mm
0.134 ±0.004 0.262 ±0.004 0.472 ±0.004 0.069 ±0.004 0.217 ±0.002 inches
3.40 ±0.10 6.65 ±0.10 12.00 ±0.10 1.75 ±0.10 5.50 ±0.05 mm
Type / Code Unit
0.157 ±0.002 0.157 ±0.004 0.079 ±0.002 0.059 ±0.004 0.039 ±0.008 inches
4.00 ±0.05 4.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.00 ±0.20 mm
0.157 ±0.002 0.157 ±0.004 0.079 ±0.002 0.059 ±0.004 0.039 ±0.008 inches
4.00 ±0.05 4.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.00 ±0.20 mm
RNCS2010
RNCS2512
RNCS2512
P0
P1
RNCS2010
P2
D0
T
A
B
W
E
F
RNCS l RNCH Series 1° k\ Complian (YY/WW) Suflace Maunt Chip Resistol Suflace Maunt Chip Resistol ielecmom m marketin s ele
Rev Date: 12/18/2018 6 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNCS / RNCH Series
Moisture Resistant Precision Thin Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Recommended Pad Layout
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the eastern
Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the electronics industry
is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and products we supply do
not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of Dodd-Frank Act regarding
Conflict Minerals.
RoHS Compliance Status
Type / Code
a b Unit
0.020 0.020 0.024 ±0.008 inches
0.50 0.50 0.60 ±0.20 mm
0.031 0.039 0.035 ±0.008 inches
0.80 1.00 0.90 ±0.20 mm
0.039 0.039 0.053 ±0.008 inches
1.00 1.00 1.35 ±0.20 mm
0.079 0.045 0.067 ±0.008 inches
2.00 1.15 1.70 ±0.20 mm
0.142 0.055 0.098 ±0.008 inches
3.60 1.40 2.50 ±0.20 mm
0.193 0.063 0.122 ±0.008 inches
4.90 1.60 3.10 ±0.20 mm
RNCS1206
RNCH1206
RNCS2010
RNCS2512
c
RNCS0402
RNCS0603
RNCH0603
RNCS0805
RNCH0805
RNCH
Anti-Corrosive Tantalum Nitride Replacement
Surface Mount Chip Resistor
SMD YES 100% Matte Sn over Ni Always Always
RNCS
Anti-Corrosive Tantalum Nitride Replacement
Surface Mount Chip Resistor
SMD YES 100% Matte Sn over Ni May-04 04/18
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
RNCS l RNCH Series www.5eielect.com markeIinngeielect.com
Rev Date: 12/18/2018 7 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RNCS / RNCH Series
Moisture Resistant Precision Thin Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free and
compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually strive
to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our environment
and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms of pollution.
How to Order
1 2 3 4 5 6 7 8 9 10 11 12 13 14 15
R N C S 0 8 0 5 D T E 4 K 7 5
Resistance Value
Code WCode Tol Value (1) Code Description Size Quantity Code ppm
0402 0.063 B0.1% 0402 10000 S15
0603 0.063 C0.25% 0603, 0805, 1206 5000 E25
0805 0.1 D0.5% C50
1206 0.125 10 ohm = 10R0
2010 0.25 800 Kohm = 800K
2010 0.5 (2) 1 Mohm = 1M00
2512 0.5
2512 1 (2)
(2) Higher power rating is valid if ambient temperature ≤ 80°C and terminal temperature ≤ 105°C
E192, E96,
E24
Packaging
Tolerance
Four characters with
the multiplier used as
the decimal holder.
TCR
Product Series
7" Reel
Paper Tape
RNCS
Size
All Sizes
High Power
4000
T
7" Reel
Plastic Tape
2010, 2512
(1) E192 values are not marked, and may be subject to 20K MOQ
K
1000
7" Reel
Moisture Resistant
Precision Thin Fim
Chip Resistor
RNCH

Products related to this Datasheet

RES 15K OHM 0.1% 1/16W 0603
Available Quantity: 1,567
Unit Price: 0.69
RES 12.1K OHM 0.1% 1/16W 0603
Available Quantity: 4,770
Unit Price: 0.69
RES 10K OHM 0.1% 1/16W 0603
Available Quantity: 5,597
Unit Price: 0.69
RES 100K OHM 0.1% 1/16W 0603
Available Quantity: 627
Unit Price: 0.69
RES 1K OHM 0.1% 1/16W 0603
Available Quantity: 17,450
Unit Price: 0.69
RES 121 OHM 0.1% 1/16W 0603
Available Quantity: 1,311
Unit Price: 0.69
RES 100 OHM 0.1% 1/16W 0603
Available Quantity: 35
Unit Price: 0.69
RES 2.49K OHM 0.1% 1/16W 0603
Available Quantity: 1,055
Unit Price: 0.69
RES 1.5K OHM 0.1% 1/16W 0603
Available Quantity: 0
Unit Price: 0.69
RES 150 OHM 0.1% 1/16W 0603
Available Quantity: 1,000
Unit Price: 0.69
RES 150K OHM 0.1% 1/16W 0603
Available Quantity: 0
Unit Price: 0
RES 2.21K OHM 0.1% 1/16W 0603
Available Quantity: 1,657
Unit Price: 0.69
RES 2.74K OHM 0.1% 1/16W 0603
Available Quantity: 0
Unit Price: 0.69
RES 10 OHM 0.1% 1/10W 0805
Available Quantity: 14,011
Unit Price: 0.76
RES 100 OHM 0.1% 1/10W 0805
Available Quantity: 501
Unit Price: 0.76
RES 100K OHM 0.1% 1/10W 0805
Available Quantity: 1,703
Unit Price: 0.76
RES 10K OHM 0.1% 1/10W 0805
Available Quantity: 4,577
Unit Price: 0.76
RES 12.1K OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0
RES 121 OHM 0.1% 1/10W 0805
Available Quantity: 2,837
Unit Price: 0.76
RES 150 OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0.76
RES 150K OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0
RES 15K OHM 0.1% 1/10W 0805
Available Quantity: 1,247
Unit Price: 0.76
RES 1K OHM 0.1% 1/10W 0805
Available Quantity: 2,162
Unit Price: 0.76
RES 2.21K OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0
RES 2.49K OHM 0.1% 1/10W 0805
Available Quantity: 4,349
Unit Price: 0.76
RES 2.74K OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0.76
RES 200 OHM 0.1% 1/10W 0805
Available Quantity: 984
Unit Price: 0.76
RES 200K OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0.76
RES 20K OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0.76
RES 22.1K OHM 0.1% 1/10W 0805
Available Quantity: 0
Unit Price: 0