RC Series Datasheet by Stackpole Electronics Inc

View All Related Products | Download PDF Datasheet
Maximum continuous Working Voltage (V) R014 025 250 400 500 2.2 , 91K 1 , 5.6M R012 0.5 350 700 700 1 , 91K 1 , 22M V‘ P‘R i, A .g; c a a i i ‘— D 1* __. __ 40 A B C D Body Lenglh Body Dlameler Lead Length (Bulk) Lead Diameter 6.30 t 0.70 2.40 t 0.10 30.00 t 3.00 0.60 1 0.05 mm 9.50 t 0.80 3.60 t 0.20 28.00 t 3.00 0.70 1 0.07 mm RC 1/2 500 VAC, 60 seconds No visible damage, legible markings voltage. whichever is less. Severe. 5 seconds. Torsion: 12% +0050. No visible damage 180°C, lwo rotalions Solderabilily In accordance wilh Clause 4.17.4.5 235°C, 5 seconds No visible damage, legible markings No Visible damage. load Insulation resmance: R 2100M ohm. No visible damage, legible markings No Visible damage. marketing@seielec om
Rev Date: 01/18/2019 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Non-inductive design
Molded body for package uniformity
Ideal for pulse-load handling characteristics
RoHS compliant, lead free and halogen free
`
Electrical Specifications
Mechanical Specifications
Performance Characteristics
0.248 ± 0.028 0.094 ± 0.004 1.181 ± 0.118 0.024 ± 0.002 inches
6.30 ± 0.70 2.40 ± 0.10 30.00 ± 3.00 0.60 ± 0.05 mm
0.374 ± 0.031 0.142 ± 0.008 1.102 ± 0.118 0.028 ± 0.003 inches
9.50 ± 0.80 3.60 ± 0.20 28.00 ± 3.00 0.70 ± 0.07 mm
RC14
RC12
Unit
Body Length
Lead Length (Bulk)
Lead Diameter
Type / Code
A
C
D
Test Test Results Test Method
V-block method RC 1/4 100 VAC, 60 seconds
RC 1/2 500 VAC, 60 seconds
±2% +0.05Ω
No visible damage, legible markings
Tensile: ±2% +0.05Ω. No visible damage 10N for 5 - 10 seconds
Bending: ±2% +0.05Ω. No visible damage 5N, twice
Torsion: ±2% +0.05Ω. No visible damage 180ºC, two rotations
Solderability In accordance with Clause 4.17.4.5 235ºC, 5 seconds
No visible damage, legible markings
±2% +0.05Ω
No visible damage.
±10% +0.
Insulation resistance: R 100M ohm.
No visible damage, legible markings
±10% +0.
Insulation resistance: R ≥1G ohm.
No visible damage.
Resistance to
Soldering Heat
Temperature Shock
Dry/Damp heat: 12 +12 hour cycle, first cycle
Cold/Damp heat: 12 + 12 hour cycle, remaining cycle D.C.
load
5 cycles between -55ºC to 125ºC
±3% +0.05Ω
Endurance @ 70ºC
Rated voltage, 1.5 hours ON, 0.5 hours OFF at 70ºC,
1000 hours
Climatic Sequence
±10% +0.
Voltage Proof
No breakdown or flashover
2.5 times the rated voltage or twice the limiting element
voltage, whichever is less. Severe, 5 seconds.
Overload
40ºC 95% relative humidity for 56 days,
test a, b and c of Clause 4.24.2.1
Damp Test, Steady State
Termination Strength
After immersion into flux, the immersion into solder shall be
carried out 4mm from the body at 350ºC for 3.5 seconds
Maximum
Continuous
Working Voltage (V) (1) 5% 10%
RC14 0.25 250 400 500 2.2 - 91K 1 - 5.6M
RC12 0.5 350 700 700
1 - 91K 1 - 22M
(1) Lesser of or maximum working voltage.
Type / Code
Power Rating
(W) @ 70ºC
Maximum
Pulse Voltage
(V)
Dielectric Withstanding
Voltage (V)
Ohmic Range (Ω) and Tolerance
P*R
No vxsib1e damage. Under 1K 1Kto 9.1K 10Kto 91K 100K 100K113 910K 1M 10 10M 80 100 120 Failure Ratio +210 4- 5 +510 +9 +810 +11 +1010 +14 +1010 +14 +1310 +20 markellng@selelec com
Rev Date: 01/18/2019 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Power Derating Curve:
Resistance Temperature Characteristics
Under 1K +2 to + 5 -4 to -2
1K to 9.1K +5 to +9 -5 to -3
10K to 91K +8 to +11 -7 to -5
100K +10 to +14 -9 to -7
100K to 910K +10 to +14 -9 to -7
1M to 10M +13 to +20 -14 to -9
Maximum % resistance change
from room temperature (+25ºC)
value
Resistance Range
-55ºC
+105ºC
Reliability Test Load Life in Moisture
Load Ratio Total Testing Number of Average Lifetime
P/Pn (%) Time (Hrs) Fractures (pcs) ƛ ƛCL (60%) (60% reliability level) (Hrs)
02.984 x 1066 0.201 0.244 4.098 x 105
20 2.990 x 1064 0.134 0.176 5.682 x 105
60 2.997 x 1062 0.067 0.104 9.615 x 105
100 2.992 x 1063 0.1 0.139 7.194 x 105
Total 1.196 x 10715 0.125 0.138 7.209 x 105
±10 Total 1.2 x 1070 0.0055 0.0077 1.299 x 107
R/R
Criteria (%)
Failure Ratio
±5
Performance Characteristics (cont.)
Test Test Results Test Method
±10% +0.5Ω
Insulation resistance: R ≥1G ohm.
No visible damage.
Operating Temperature Range: -55ºC to +125ºC
Endurance @ 125ºC
125ºC, no load, 1000 hours
0
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
Ambient Temperature (ºC)
125ºC
-60
0
20
40
60
80
100
120
140
Rcu 0‘. 20'. 40!. 6m (10'. 100‘. Rc12 +1Rflfl +10Kfl +1an . 20‘“ 110'. W'- Bfl'u mor- RC14 mm g mom 1 m S 3 mu m onuooomouoaum 0.00001 aonm com um «.1 I Vu‘sae walk \51 RC12 mama g m j m 777,7 § mu «1 00000001000000‘ 00000‘ 00001 0001 001 0| 1 m: wmm m www.5eielect.com marketlng@selelec om
Rev Date: 01/18/2019 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Temperature Rise
Single Pulse Power Capability
RS Cl R1 Samme R2 IOIJ IOIJ RC14 243d R012 243J 685d GBSJ — MIN — MAX oAVE Spec: t10"n I-IAIN -MAX 0 AVE Spec: :1: 50%
Rev Date: 01/18/2019 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Continuous Pulse Circuit
100 Pulse Data
E: 10kV; C1: 1000pF; R1: 1KΩ; R2: 4MΩ; X: Sample: RS: 15MΩ; 100 times pulse.
Continuous Pulse Capability
Impedance (KO) Impedance (0) Impedance In) :50 25a I50 50 I0 416 Mm _:*_-:::::2'3§EE§E§ ‘ 888 - 8888888888 mum - Mé88&5 ~06 i RC14 270R I 0907 I 05415 Frequency I 0E I mm) RC1415K0 I 05417 I oboe FquuenUY I BE I scrum R014 ZMDO I oEvm IOE'CIE FquIIency I OE I mm) .. 210an - HER-2 IoEoIo IOE¢I0 - 2mm - man-2 IoEuIJ Impedance (0) Impedance (0) Impedance (Kn) I50 Iw I30 I20 IIo I00 90 an 70 an so I ~06 mom Iamo sIIxI aux: 7m 6m 5IDO AIoo mo mm no!) we I ‘06 m an I I0 I00 90 so 70 so so 49 :ID 29 I0 I) I ‘06 mom R012 120R AIan-w - Izum I 0:417 I 0908 Fvequency I OE I anID I may RC12 10KB -InKIM -IIIKIH I 0E¢07 I OE‘OB Frequency I De I DE‘ll) I mum R012 ‘IDMD - IDMII-I _IDMD72 I 05.07 I own I Frequency I OE‘ I 0 I 8G(Nx7 www.5eielect.com marketlng@sele|ect om
Rev Date: 01/18/2019 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Equipment: HP4291A Impedance/Material Analyzer
Impedance x Frequency
RC14 4 3 > > 2 _mm :1 -max 1 I E cave I I 0 l GEOJ 392J 333d 394J 275.) R value 101.] 302J 24:“ (”SJ 685d sped u v v) I 2 3 3 4 RC12 101J 302J 243.] 474.] 685d R value IOIJ 302d 243d 373d 685d sped u v v) I I 2 3 3 ) s\ Wane Tevlvpela:uve( SJF’acB Temperaure ‘ mpvessqu Elecm: Power / / n 250 \mnressmg Electric Power (W) Electric Power Surface T rature “C 0.125 40.7 0.250 53.6 0.375 66.8
Rev Date: 01/18/2019 6 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Current Noise Data (Q.T.L.)
Current Noise
Characteristic Data
Impressing Electric Power (W) Surface Temperature (°C)
0.125 40.7
0.250 53.6
0.375 66.8
£3 a a e S E 3 § E = u. Survm umpemum I Impvassmg Elecmc Power 050 Imprauslng Electric Power (W) Elearic Power Surface Tern 0.25 52.3 0.50 68. 5 0.75 85.6 ,/Iacasuvmcnt Domt (Center of viaduct! Measum by thermstar Pwduct www seielem com marketlng@selelec com
Rev Date: 01/18/2019 7 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Measurement Condition:
Technical Guide:
1. Storage Conditions:
Temperature: 5 to 35ºC (40 to 95ºF).
Humidity: 25 60% relative humidity.
Term: One year in poly-bag with desiccant. If parts are removed from the poly-bag,
they should be used immediately or resealed in the bag.
Environment: Clean, dry environment, free of corrosive gases.
2. Application precautions:
Lead forming: Forming is recommended at least 2mm of farther from the base of the lead.
Soldering: Soldering is recommended at least 4mm or farther from the base of the lead.
3. Washing:
Carbon composition resistors are highly hygroscopic and changes in resistance value can occur if too much
moisture is absorbed. For this reason, it is recommended not to use water or water-soluble solvents to clean these
components. Alcohol or hydrocarbon solvents are recommended for rinsing.
Characteristic Data
Impressing Electric Power (W) Surface Temperature (°C)
0.25 52.3
0.50 68.5
0.75 85.6
0m fuming Rem“): Elemeul l v 2 I I Lead Tcrmmal ol'lvrad ('ulur Cad: usizsoc 200 6 ‘2? 150 E noim CA . IOG F mm: mans 3J5 _ E Palms are cut at E dotted lme «or x. 10" (25mm) * J reel only , ~ I - MIMI! D B or www.5eielect.com marketlng@selelec om
Rev Date: 01/18/2019 8 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
4. Soldering Recommendations:
Note: The conditions shown below are for reference. Please perform a mounting evaluation to assure
compatibility.
a. Flow soldering (recommended profile for Sn and Sn/Pb solders).
b. Soldering iron (recommended for Sn and Sn/Pb solders):
Temperature of soldering tip: 300ºC, duration: 10 sec. max.
Temperature of soldering tip: 350ºC, duration: 3 sec. max.
Other:
1. Evaluate and confirm the compatibility of your assembly process with this product.
2. Refer to the catalog, the product news, and the specifications for details on the RC series resistors.
3. If you have any questions, please contact our sales staff.
Packaging Specifications
Type / Code Tape Unit
0.394 ± 0.020 2.063 ± 0.079 0.250 inches
10.00 ± 0.50 52.40 ± 2.00 6.35 mm
0.394 ± 0.020 2.063 ± 0.079 0.250 inches
10.00 ± 0.50 52.40 ± 2.00 6.35 mm
70.80
343.00
RC12
2.756
13.504
70.00
343.00
RC14
C
D
2.787
13.504
A max.
B max
Compliant (YY/WW) Leaded Resistor Product Series Size Tolerance Packaging Resistance Value RC l Carbon Comp Code w Code Tal Value Code Descrip‘ion Size Quantity 14 0.25 J 5% T Tape and Reel 5000 12 0.5 K 10% B Bulk 1000 1 ohm = 1R00 10 mm = mm 1 Mahm = 111400 markellng@selelec com
Rev Date: 01/18/2019 9 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RC Series
Carbon Composition Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the eastern
Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the electronics industry
is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and products we supply do
not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of Dodd-Frank Act regarding
Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free and
compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually strive
to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our environment
and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms of pollution.
How to Order
RoHS Compliance Status
12345678910
R C 1 4 J T 1 0 R 0
86/01
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
RC
Carbon Composition
Leaded Resistor
Axial
YES
100% Matte Sn
Jan-86
Resistance Value
RC Carbon Comp Code W Code Tol Value Code Description Size Quantity
14
0.25 J 5% T Tape and Reel 5000
12
0.5 K 10% B Bulk 1000
1 ohm = 1R00
10 Kohm = 10K0
1 Mohm = 1M00
E24
All Sizes
Product Series
Packaging
Tolerance
Size
Four characters with the
multiplier used as the
decimal holder.

Products related to this Datasheet

RES 10 OHM 5% 1/2W AXIAL
Available Quantity: 4,974
Unit Price: 0.97
RES 120 OHM 5% 1/2W AXIAL
Available Quantity: 4,536
Unit Price: 0.97
RES 27 OHM 5% 1/2W AXIAL
Available Quantity: 8,477
Unit Price: 0.97
RES 2.2K OHM 5% 1/2W AXIAL
Available Quantity: 3,458
Unit Price: 0.97
RES 10K OHM 5% 1/2W AXIAL
Available Quantity: 8,278
Unit Price: 0.97
RES 1.5K OHM 5% 1/2W AXIAL
Available Quantity: 6,752
Unit Price: 0.97
RES 2M OHM 10% 1/2W AXIAL
Available Quantity: 3,446
Unit Price: 0.88
RES 560K OHM 10% 1/2W AXIAL
Available Quantity: 7,990
Unit Price: 0.88
RES 13K OHM 5% 1/4W AXIAL
Available Quantity: 9,662
Unit Price: 0.79
RES 16K OHM 5% 1/4W AXIAL
Available Quantity: 9,688
Unit Price: 0.79
RES 1.5K OHM 5% 1/4W AXIAL
Available Quantity: 1,370
Unit Price: 0.79
RES 24K OHM 5% 1/4W AXIAL
Available Quantity: 6,562
Unit Price: 0.79
RES 2.4 OHM 5% 1/4W AXIAL
Available Quantity: 0
Unit Price: 0.79
RES 390 OHM 5% 1/4W AXIAL
Available Quantity: 380
Unit Price: 0.79
RES 3.6 OHM 5% 1/4W AXIAL
Available Quantity: 0
Unit Price: 0.79
RES 430 OHM 5% 1/4W AXIAL
Available Quantity: 8,265
Unit Price: 0.79
RES 5.1K OHM 5% 1/4W AXIAL
Available Quantity: 4,437
Unit Price: 0.79
RES 5.1 OHM 5% 1/4W AXIAL
Available Quantity: 0
Unit Price: 0.79
RES 6.2K OHM 5% 1/4W AXIAL
Available Quantity: 1,428
Unit Price: 0.79
RES 820 OHM 5% 1/4W AXIAL
Available Quantity: 9,308
Unit Price: 0.79
RES 82 OHM 5% 1/4W AXIAL
Available Quantity: 67
Unit Price: 0.79
RES 100K OHM 10% 1/4W AXIAL
Available Quantity: 4,238
Unit Price: 0.76
RES 68 OHM 10% 1/4W AXIAL
Available Quantity: 4,998
Unit Price: 0.76
RES 6.8K OHM 10% 1/4W AXIAL
Available Quantity: 8,883
Unit Price: 0.76
RES 11 OHM 5% 1/2W AXIAL
Available Quantity: 7,399
Unit Price: 0.97
RES 2K OHM 5% 1/2W AXIAL
Available Quantity: 9,036
Unit Price: 0.97
RES 43 OHM 5% 1/2W AXIAL
Available Quantity: 9,846
Unit Price: 0.97
RES 100 OHM 5% 1/2W AXIAL
Available Quantity: 0
Unit Price: 0.97
RES 1K OHM 5% 1/2W AXIAL
Available Quantity: 0
Unit Price: 0.97
RES 220 OHM 5% 1/2W AXIAL
Available Quantity: 0
Unit Price: 0.97