0739446216 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 7 s T 5 T 1. 3 2 73944 NOTES: ,VL tP,A,'> VMtJ« LIL‘),{7,AE)5 ',LL:JY F m a, , , TFWATT W F ‘0 . TO? PCN7’, . , 7 FTNTS 7,75 ‘/ TF‘7V7 FP‘ \T\‘/U‘/ F’: M' E] ‘ KL ‘ TA VA N" {ETA ‘3' 753 MC]? AFTFT :CHV: N “)H‘ ”x r’\ NT: MfiK'T {Nu UH‘FDPT AT inms w MC ,UC SPdiLHCALCK T/CT NAT'MC Ti‘xCT 5v ”T\'>UTT TACTTRY 73R \‘//\,,\B, V E 1. K, \ T T V T (1% \T" A: T M. NA H i V 1M5 RH. . mam L L? PK «0a: 08 . r 2 n 1“ www mu m TL [10 fi @ Ham. 3. km 33a mm 4 m * u , . ,_ W . D C w mm 'NF \ T n. A *‘5 “ " J: 739447.... WW/YY 777777777777777777 ‘ PC] L/Y UT COW“? YTCOMMF‘WTD 7‘ T? 0.437474% ‘\ E 7:. my D L‘ _- Srr \m’r * umnsm sum ‘ on mus MM ONLY 2:1 METRTC :w HT MSALES ASSY HDM BAEKPLANE POLAR/GUIDE OPTTDN SOLDER TATL VERSTON m, n» fix MOLEX TNCORPORATED 4 m June ‘ - ' v1. Mg” 4 ’ ’T [A3 * SEE CHART SD7739447OOT 1 0T 2 MODTFY FTNISH NOTE Um” I? w +K~TJMFP (”‘0 ms unwwa :uNTAwS wmwmm THAT TS FRUFRTETARY m MDLEX " \" ‘ TNCUHPDRATED AND SHOULD NUT BE USED MYHDUT WRWTEN FEWMISSTDN M L , ‘5‘ 1mm 9 a 7 s 5 L 3 T 2 1
m 9 a 1 5 5 4 3 2 | 73mm LUCrl I ,C‘\ i PH, \nww r5 444:9 ' rm'm ‘ ION ,C‘N L: PEI ' I W M: r- MA'I‘EIRIAL NIHVIBIER ASSIIINfi’H-IN'I‘ «aw/,7 ‘ y , as i 96 * \JVDE? T ’2 \w 7, r 5 z 7 NC 0'? ‘3: Sim; ELF-{”22 REEF} 7 , E i?““ POLAR/GUIDE OPTION 3‘ , ‘ ' b . 0w: SOLDER TAIL VERSION % m uuVSL-Ut /’\ 3 33 fl ”WW’IL a; MOLEX IMIOR ORATED A w 7:; m m Jm M m. M7 , 1. SEE CHART SD773944700| 7 f i .5»: n , m , rflcr’? my v m , sun v m \

Products related to this Datasheet

CONN HEADER HDM 72POS PCB
Available Quantity: 0
Unit Price: 16.37875