1
Power entry modules without line filter 6200
https://www.schurter.com /PG05
Connectors
IEC Appliance Inlet C14 with Fuseholder 1-pole, wired
Screw-on mounting Snap-in version
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on version from front or rear side, snap-in version from front
side
- Appliance Inlet Protection class I , Fuseholder for fuse-links 5 x 20 mm
1-pole
- V-Lock notch standard
- Meets the requirements of IEC 60335-1 for appliances in unattended
use. This includes the enhanced requirements of glow wire tests acc.
to IEC 60695-2-11 or -12 &-13.
- Solder terminals or quick connect terminals
Characteristics
- All single elements are already wired
- Plug removal necessary for fuse-link replacement
- Suitable for use in equipment according to IEC/UL 60950
Other versions on request
- Types for rivet mounting available upon request
References
Alternative: version with line filter 5200
Alternative: Fuseholder 2-pole 6220
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product, Landing Page
Technical Data
Ratings IEC 10 A / 250 VAC; 50 Hz
Ratings UL/CSA 10 A / 250 VAC; 60 Hz
Dielectric Strength > 2 kVAC between L-N
> 2 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
IP-Protection from front side IP40 acc. to IEC 60529
Insulation cover Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Solder terminals or quick connect termi-
nals , tin-plated
Panel Thickness S Screw: max 6 mm
Mounting screw torque max 0.5 Nm
Snap-in: 1/1.5/2/2.5/3 mm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 acc. to IEC 60320-1,
UL 60320-1, CSA C22.2 no. 60320-1
(for cold conditions) pin-temperature 70
°C, 10 A, Protection Class I
Fuseholder 1-pole, Shocksafe category PC2 acc. to
IEC 60127-6, UL 498,
for fuse-links 5 x 20 mm
Rated Power Acceptance @
Ta 23 °C
5 x 20: 2 W (1 pole)
Power Acceptance @ Ta >
23°C
Admissible power acceptance at higher
ambient temperature see derating cur-
ves
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.