6100-3 Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
10A/ ZSDVAC OHZ Ratmgs UL/CSA 15A/ 250w: 60Hz °c‘ 10A. Proledion mass | (1 min/50 Hz} rature kit am. to IEC 60529 shock class \ act). to \EC 61140 minals Mounting screw logue max 0 5 Nm Malenal Housing Thermoglastic, black‘ UL 94VVD
1
Connectors (Inlets/Outlets) 6100-3
https://www.schurter.com /PG07
Connectors
IEC Appliance Inlet C14, Screw-on Mounting, Front or Rear Side, Solder or Quick-connect Terminal
6100-3 with sealing kit IP54 to appliance
(without locking brackets)
IEC connector C14
Screw-on mounting
Solder or quick connect terminals
6100-3
6100-3 with sealing kit IP54
(including locking brackets)
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on mounting from front or rear-side
- Appliance Inlet , Pin temperature 70 °C , Protection class I
- Variants with factory mounted inlet gasket and sealing kit for IP54 into
the equipement and the pluggable power supply
- Solder terminals or quick connect terminals
Other versions on request
- Types for rivet mounting available upon request
- Types for enhanced glow wire test requirements acc. IEC 60695-2-
12 and -13 for the use in unattended household equipment acc. IEC
60335-1
References
Alternative: protection class II version 6102-3
Alternative: version with line filter 5110; 5120
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product
Technical Data
Ratings IEC 10 A / 250 VAC; 50 Hz
Ratings UL/CSA 15 A / 250 VAC; 60 Hz
Dielectric Strength > 2 kVAC between L-N
> 2 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
IP-Protection from front side IP40 or IP54 with sealing
kit acc. to IEC 60529
Protection against electric
shock
Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Solder terminals or quick connect ter-
minals
Panel Thickness S Screw: max 8 mm, max 3 mm with
sealing kit
Mounting screw torque max 0.5 Nm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 acc. to IEC 60320-1,
UL 60320-1, CSA C22.2 no. 60320-1
(for cold conditions) pin-temperature 70
°C, 10 A, Protection Class I
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
g” H mm mm c@ E®© m: « E©I m ‘
2
Connectors (Inlets/Outlets)
6100-3 https://www.schurter.com /PG07
Connectors
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: 6100
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40015595
UL Approvals UL UL File Number: E96454
CCC Approvals CCC CCC Certificate Number:
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to UL 60320-1 Standard for Attachment Plugs and Receptacles
Designed according to CSA C22.2 no. 60320-1 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
White paper Glow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-11 or -12 &-13.
40 4O m m m m m M m n m \ ISCHURTER \
3
Connectors (Inlets/Outlets) 6100-3
https://www.schurter.com /PG07
Connectors
Dimensions [mm]
3.5 2.5
6.3x90°
48
40
23
E5
28
20.5
27.5
19.5
E: Solder terminals 20.5 mm
E: Quick connect terminals 23.5 mm
max.R3
Ø 3.5 / M3
20
28
40
+0.2
0
±0.2
+0.2
0
1)
max.R3
Ø 3.5
21
28.5
40
+0.2
0
±0.2
+0.2
0
2)
1) mounting from front-side
2) mounting from rear-side
Assembly Instructions
6100-3 incl. sealing kit for IP54
4)
8)
5)
2)
6)
7)
1)
3)
Panel thickness max. 3 mm Tightening torque max. 0.1 Nm
1) Device plug 6100-3 with factory-fitted insertion seal
2) Flat gasket
3) Housing
4) Support bolt
5) Sealing ring
6) Spring washer
7) Nut
8) Locking bracket
Mating cordsets to sealing kit
Part no Country plug Cable length Cross section Color
6000.0214 open end 2.0 m 3x1 mm2 black
6003.0215 EURO plug 2.5 m 3x1 mm2 black
6004.0215 EURO plug 2.5 m 3x1 mm2 black
6007.0212 EURO plug 1.0 m 3x1 mm2 black
6007.0214 IEC plug 2.0 m 3x1 mm2 black
6004.0114 EURO plug 2.0 m 3x0.75 mm2 black
6026.0215 Italy 2.5 m 3x1 mm2 black
6009.1315 North America 2.5 m 3x18 AWG black
6047.6414 Japan 2.0 m 3x0.75 mm2 black
6009.1214 North America 2.0 m 3x18 AWG black
6011.0215 Switzerland 2.5 m 3x1 mm2 black
6044.0215 United Kingdom 2.5 m 3x1 mm2 black
\ ELSCHIJRTER \
4
Connectors (Inlets/Outlets)
6100-3 https://www.schurter.com /PG07
Connectors
All Variants
Type Protection Class Panel mounting Sealing kit Terminal IP Protection Class
Front Side
Order Number
6100-3 I Screw - Quick connect terminals 4.8 x 0.8 mm IP40 6100.3200
6100-3 I Screw with locking bracket Quick connect terminals 4.8 x 0.8 mm IP54 6100.3200.33
6100-3 I Screw without locking bracket Quick connect terminals 4.8 x 0.8 mm IP54 6100.3200.32
6100-3 I Screw - Quick connect terminals 6.3 x 0.8 mm IP40 6100.3300
6100-3 I Screw with locking bracket Quick connect terminals 6.3 x 0.8 mm IP54 6100.3300.33
6100-3 I Screw without locking bracket Quick connect terminals 6.3 x 0.8 mm IP54 6100.3300.32
6100-3 I Screw - Solder terminals 3.5 x 0.8 mm IP40 6100.3100
6100-3 I Screw with locking bracket Solder terminals 3.5 x 0.8 mm IP54 6100.3100.33
6100-3 I Screw without locking bracket Solder terminals 3.5 x 0.8 mm IP54 6100.3100.32
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
The variants IP54 (6100.xxxx.33) include the inlet with factory mounted inlet gasket and the kit for IP protection to the equipment and for the power connector incl. a cord
retaining for a specific cord connector. Samples can be ordered with suffix ".H" (e.g. 6100.3100.33.H).
Articles for enhanced glow wire test requirements acc. IEC 60695-2-12 and -13 can be ordered on request. They are suitable for the use in unattended household equipment
acc. IEC 60335-1.
Packaging unit 50 Pcs
Accessories
Description
Wire Harness
Wire harness for SCHURTER products
Assorted Covers
Rear Cover
0859.0048
4311.9401
4311.9402
Cord retaining kits
Cord retaining strain relief
Flat head, A 4700.0001
5
Connectors (Inlets/Outlets) 6100-3
https://www.schurter.com /PG07
Connectors
Mating Outlets/Connectors
Category / Description
Appliance Outlet Overview complete
4787, Mounting: Screw-on mounting, Appliance Outlet: IEC Solder terminals, 10 A, Suitable for appliances with pro-
tection class I 4787
4788, Mounting: Snap-in version, Appliance Outlet: IEC Solder terminals or quick connect terminals, 10 A, Suitable for
appliances with protection class I 4788
IEC Appliance Outlet F or H, Screw-on Mounting, Front Side, Solder, PCB or Quick-connect Terminal 5091
Appliance Outlet further types to 6100-3
Connector Overview complete
4022 Mounting: Power Supply Cord, 3 x 1.5 mm², Screw clamps, Connector: IEC C13 4022
4782 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4782
4012 Mounting: Power Supply Cord, 3 x 1 mm², Screw clamps, Connector: IEC C13 4012
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4785
4300-06 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13 4300-06
Connector further types to 6100-3 ...
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
22.07.2019

Products related to this Datasheet

PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 21,714
Unit Price: 1.56
PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 9,523
Unit Price: 1.56
PWR ENT RCPT IEC320-C14 PNL SLDR
Available Quantity: 0
Unit Price: 1.56