0151660211 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company )a world oi Innovation 0151660211 PremorFIex Cable Jumgers Drawin PDF Product Specification P371516670017001 (PDF) Packaging Specification PK71516670017001 PDF RcHS Certificate of Compliance (PDF Product Literature (PDF) PremorFIex Cable Jumpers EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 527452033 527462033 525592033 525592034
This document was generated on 09/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0151660211
Status: Active
Overview: Premo-Flex Cable Jumpers
Description: 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits,
0.102m Cable Length, Tin (Sn) Plating
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-15166-001-001 (PDF) Product Literature (PDF)
Packaging Specification PK-15166-001-001 (PDF)
General
Product Family Cable
Series 15166
Comments Contacts on the same side, Type A, Contacts on the
same side, Type A
Crimp Quality Equipment Yes
Overview Premo-Flex Cable Jumpers
Product Literature Order No 987650-6631
Product Name Premo-Flex FFC Jumper
UPC 884982847033
Physical
Cable Length 0.102m
Circuits (Loaded) 20
Circuits (maximum) 20
Net Weight 1.000/g
Packaging Type Bag
Pitch - Mating Interface 0.50mm
Temperature Range - Operating -40° to +105°C
Wire Size AWG N/A
Wire/Cable Type Flat Flex Cable
Electrical
Current - Maximum per Contact 0.5A
Voltage - Maximum 60V AC
Material Info
Reference - Drawing Numbers
Packaging Specification PK-15166-001-001
Product Specification PS-15166-001-001
Sales Drawing SD-15166-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
15166 Series
Mates With
Easy-On FFC/FPC Connector: <br>
527452033 , 527462033 , 525592033 ,
525592034
This document was generated on 09/12/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CABLE FFC 20POS 0.50MM 4"
Available Quantity: 1,302
Unit Price: 2.93