DRA4 Series, CMX Datasheet by WEC

Dm‘ecmc suengm (a) 2qu Vrms Maxmmm Czpzcnznce, \npmlflulput ISpF Amment Dperzlmg Tempzrzmre Range 72019 we AmmentSmrage Tempzramre Range 7mm 125m Encapsulzunn ‘ Sensata Tazhnnlugu»
DataSheet
DIN Rail Mount
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
DRA4 CMX Series
54mm 4 Channel DIN Rail Mount SSR Assembly
DC Ratings up to 200 VDC and 8 Amps
3-10 and 20-28VDC control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
PRODUCT SELECTION
Control Voltage
3-10 VDC Control
20-28 VDC Control
3 A
DRA4-CMX200D3
DRA4-CMXE200D3
8 A (3)
DRA4-CMX100D10
DRA4-CMXE100D10
OUTPUT SPECIFICATIONS (1)
Description
Control Voltage Range
Must Turn On Voltage
Must Turn Off Voltage
Typical Input Current
Nominal Input Impedance
Maximum Turn-On Time [msec]
Maximum Turn-Off Time [μsec]
GENERAL SPECIFICATIONS (1)
Description Parameters
Dielectric Strength (4) 2500 Vrms
Minimum Insulation Resistance (@ 500 VDC) (4) 109 Ohm
Maximum Capacitance, Input/Output 15 pF
Ambient Operating Temperature Range -20 to 80°C
Ambient Storage Temperature Range -20 to 125 °C
Weight (typical) 0.23 oz (104.6 g)
Encapsulation Thermally Conductive Epoxy
GENERAL NOTES
(1) All parameters at 25°C unless otherwise specified.
(2) See derating chart on page 3.
(3) Steady state load Current exceeding 8 amps will damage socket.
(4) Dielectric and insulation resistance is measured between input and output.
INPUT SPECIFICATIONS (1)
20.0-28.0 VDC
20.0 VDC
1.0 VDC
12 mAdc @ 20 Vdc
780 Ohm
1
300
DRA1-CMXE
3.0-10.0 VDC
3.0 VDC
1.0 VDC
15 mAdc @ 5Vdc
300 Ohm
1
300
DRA1-CMX
Description
Operating Voltage [VDC]
Maximum Off-State Leakage Current @ Rated Voltage [μAdc]
Maximum Load Current [A] (2) (3)
Minimum Load Current [A]
Maximum On-State Resistence [Ohm]
Maximum Surge Current (10msec) [Apk]
Maximum On-State Voltage Drop @ Rated Current [VDC]
3 A
1-200
100
3
0
0.2
30
0.6
1-100
100
8
0
0.01
100
0.1
8 A (3)
crydom‘
DataSheet
DIN Rail Mount
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
THERMAL DERATE INFORMATION
WIRING DIAGRAM
Wiring Diagram (A)
4
4 3 2 1
OUTPUTINPUT
3 +
2
1+
CONTROL
(A) Wiring diagram is identical for each individual section wheter it is a single or four channel assembly.
(B) Load can be placed on either side of “Power”.
(C) DC Inductive loads must be diode supressed to provent damage to SSR.
Ambient Temperature (˚C)
Load Current (Amperes)
DRA4-CMX Derating Curve
8
7
6
20 30 40 50 60 70 80
0
1
4
5
3
2
0.50
[12.7]
0.20
[5.1]
0.40
[10.2]
+
-
LOAD
(C)
(B)
(B)
(C)
LOAD
CMX(E)100D10
CMX(E)200D3
crydom‘
DataSheet
DIN Rail Mount
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
AGENCY APPROVALS
Rev. 050417
Designed in accordance with the requirements of IEC 62314
E116950 3 and 10A CMX relays only
Agency Approvals
Tolerances: ±0.02 in / 0.5 mm
All dimensions are in: inches [millimeters]
MECHANICAL SPECIFICATIONS
CX/CMX Series SSR
1.48
[37.7]
2.40
[60.1] 2.06
[52.3]
2.12
[53.7]
1.72
[43.7]
3.53
[89.6]
1.71
[43.3]
crydom‘
DataSheet
DIN Rail Mount
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
The product's side panels may be hot, allow
the product to cool before touching.
Follow proper mounting instructions including
torque values.
Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
Respecter les consignes de montage, et
notamment les couples de serrage.
Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
Beachten Sie die Montageanweisungen,
Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
Respetar las instrucciones de montaje, y en
particular los pares de apretado.
No dejar que penetren líquidos o cuerpos
extraños en el producto.
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
Seguire le istruzioni di montaggio corrette.
Non far entrare liquidi o oggetti estranei in questo
apparecchio.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
产品的一侧面板可能很热,在其冷却前请
不要触碰。
遵照正确的安装说明,包括扭矩值。
请勿让液体及其他异物进入本产品。
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
Disconnect all
power before
installing or
working with
this equipment.
Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSIONE.
Spenga tutta
l'alimentazione
che fornisce
questa
apparecchiatura
prima di lavorare
a questa
apparecchiatura
Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima
dell’accensione
L'omissione di
queste istruzioni
provocherà la
morte o
lesioni serie
存在电击、
爆炸或电弧
闪烁危险
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
crydom
DataSheet
DIN Rail Mount
Do not forget to visit us at:
www.crydom.com
Copyright © 2017 Crydom Inc. Specifications subject to change without notice.
ANNEX - ENVIROMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素
名称 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50