XM3-L, XM2-L, XM4(K,L) Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
OITIROI']
XM3-L/XM2-L/
XM4K/XM4L
D-sub Connectors
1
The D-sub Connector Series Enters a
New Era with Lead-free Products.
Determine anchor screw diameters at a glance.
Greatly simplified anchor combinations.
Shielded against EMI.
The XM3-L/XM2-L/XM4K/XM4L conform to UL
standards (No. E103202) (Some models are not
included)
Connectors
Ratings and Characteristics
Materials and Finish
RoHS Compliant
*Some models are not included.
*
Classification D-sub Connectors
Model XM3B-L XM2C-L XM2E-L XM2F-L
Type Sockets with Right-angle
DIP Terminals
Plugs with Right-angle
DIP Terminals
Plugs with Straight DIP
Terminals
Sockets with Straight DIP
Terminals
Appearance
Classification High-density D-sub Connectors
Model XM4K XM4L XM4L
Type Plugs with Right-angle
DIP Terminals
Sockets with Right-angle
DIP Terminals
Sockets with Straight DIP
Terminals
Appearance
Rated current 3 A
Rated voltage 300 VAC
Contact resistance 20 mΩ max. (at 20 mV, 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength 1,000 VAC for 1 min (leakage current: 1 mA max.)
Insertion durability 100 times
Ambient operating temperature 25 to 105°C (with no condensation or icing)
Housing PBT (UL94 V-0)/black
Contact Socket Mating end Phosphor bronze/nickel base, flash gold plated
Terminal
Plug Mating end Brass/Nickel base, flash gold plated
Terminal
Shell Steel
Anchors Steel
Grounding Fixture Straight Brass/Tin plated
Right angle Brass/Nickel plated
D-sub Sockets with Right-angle DIP Terminals D-sub Plugs with Right-angle DIP Terminals D-sub Plugs with Straight DIP Terminals D-sub Sockets with Straight DIP Terminals
2D-sub Connectors XM3-L/XM2-L/XM4K/XM4L
XM3-L/XM2-L/XM4K/XM4L D-sub Connectors
Ordering Information
D-sub Sockets with Right-angle DIP Terminals
D-sub Plugs with Right-angle DIP Terminals
D-sub Plugs with Straight DIP Terminals
D-sub Sockets with Straight DIP Terminals
Note: For other models with Anchors, contact your OMRON representative.
Appearance
Accessories
No. of contacts
No anchors Anchor 2 (XM4Z-0011) M2.6 × 0.45 Anchor 2 (XM4Z-0013) #4-40 UNC
9 XM3B-0942-502L XM3B-0942-112L XM3B-0942-132L
15 XM3B-1542-502L XM3B-1542-112L XM3B-1542-132L
25 XM3B-2542-502L XM3B-2542-112L XM3B-2542-132L
Appearance
Accessories
No. of contacts
No anchors Anchor 2 (XM4Z-0011) M2.6 × 0.45 Anchor 2 (XM4Z-0013) #4-40 UNC
9 XM2C-0942-502L XM2C-0942-112L XM2C-0942-132L
15 XM2C-1542-502L XM2C-1542-112L XM2C-1542-132L
25 XM2C-2542-502L XM2C-2542-112L XM2C-2542-132L
Appearance
Accessories
No. of contacts
No anchors
Without ground pins
No anchors Anchor 2 (XM4Z-1011)
M2.6 × 0.45
Anchor 2 (XM4Z-1013) #4-
40 UNC
9 XM2E-0940-L XM2E-0940-502L XM2E-0940-112L XM2E-0940-132L
15 XM2E-1540-L XM2E-1540-502L XM2E-1540-112L XM2E-1540-132L
25 XM2E-2540-L XM2E-2540-502L XM2E-2540-112L XM2E-2540-132L
Appearance
Accessories
No. of contacts
No anchors
Without ground pins
No anchors Anchor 2 (XM4Z-1011)
M2.6 × 0.45
Anchor 2 (XM4Z-1013) #4-
40 UNC
9 XM2F-0940-L XM2F-0940-502L XM2F-0940-112L XM2F-0940-132L
15 XM2F-1540-L XM2F-1540-502L XM2F-1540-112L XM2F-1540-132L
25 XM2F-2540-L XM2F-2540-502L XM2F-2540-112L XM2F-2540-132L
High-density D-sub Plugs with Right-angle DIP Terminals Anchor 2 Screw Head Len th: 5.8 mm Anchor 3 Screw Head Len th: 4.8 mm
D-sub Connectors XM3-L/XM2-L/XM4K/XM4L 3
High-density D-sub Plugs with Right-angle DIP Terminals
High-density D-sub Sockets with Right-angle DIP Terminals
High-density D-sub Sockets with Straight DIP Terminals
Note: For other models with Anchors, contact your OMRON representative.
Anchor 2 (Screw Head Length: 5.8 mm)
Anchor 3 (Screw Head Length: 4.8 mm)
Appearance
Accessories
No. of contacts
No anchors Anchor 2 (XM4Z-0011) M2.6 × 0.45 Anchor 2 (XM4Z-0013) #4-40 UNC
15 XM4K-1542-502 XM4K-1542-112 XM4K-1542-132
Appearance
Accessories
No. of contacts
No anchors Anchor 2 (XM4Z-0011) M2.6 × 0.45 Anchor 2 (XM4Z-0013) #4-40 UNC
15 XM4L-1542-502 XM4L-1542-112 XM4L-1542-132
Appearance
Accessories
No. of contacts
No anchors Anchor 2 (XM4Z-1011) M2.6 × 0.45 Anchor 2 (XM4Z-1013) #4-40 UNC
15 XM4L-1541-502 XM4L-1541-112 XM4L-1541-132
Type For right-angle DIP terminals For straight DIP terminals
Appearance
Lock screw M2.6 × 0.45 M3 × 0.5 #4-40 UNC M2.6 × 0.45 M3 × 0.5 #4-40 UNC
Model XM4Z-0011 XM4Z-0012 XM4Z-0013 XM4Z-1011 XM4Z-1012 XM4Z-1013
Type For right-angle DIP terminals For straight DIP terminals
Appearance
Lock screw M2.6 × 0.45 M3 × 0.5 #4-40 UNC M2.6 × 0.45 M3 × 0.5 #4-40 UNC
Model XM4Z-0021 XM4Z-0022 XM4Z-0023 XM4Z-1021 XM4Z-1022 XM4Z-1023
D-sub Sockets with Right-angle DIP Terminals Jfl ‘ iii] 5 iiiliiiii B D-sub Plugs with Right-angle DIP Terminals liflll U Ujlfl] fl ”Milli H D-sub Plugs with Straight DIP Terminals ‘ “i“ ‘ WW? Al.
4D-sub Connectors XM3-L/XM2-L/XM4K/XM4L
Dimensions (unit: mm)
D-sub Sockets with Right-angle DIP Terminals
D-sub Plugs with Right-angle DIP Terminals
D-sub Plugs with Straight DIP Terminals
2.77
7.9
1.6
5.8
8.1
2.84
3.18
#4-40 UNC
(3.9)
5.8
12.55
18.4
2.84
C
B
A
D±
0.1
2.77±
0.1
2.84±
0.1
8.1±
0.1
B±
0.1
Board edge
Mounting holes (t = 1.6 mm, bottom view)
N, 1±
0.1
dia.
Two, 3.05±
0.1
dia.
XM3B-0942-132L
XM3B-1542-132L
XM3B-2542-132L
Dimensions
No. of
contacts
(N)
ABCD
930.824.99 16.33 6.96
15 39.1 33.32 24.66 6.96
25 53.0 47.04 38.386.91
2.77
8.3
1.6
6
8.1
2.84
3.18
#4-40 UNC
(3.9)
5.8
12.55
18.6
2.84
C
B
A
D±0.1
2.77±0.1
Board edge
2.84±0.1
8.1±0.1
B±0.1
Mounting holes (t = 1.6 mm, bottom view)
N, 1±0.1 dia.
Two, 3.05±0.1 dia.
XM2C-0942-132L
XM2C-1542-132L
XM2C-2542-132L
Dimensions
No. of
contacts
(N)
ABCD
930.824.99 16.92 6.96
15 39.1 33.32 25.25 6.96
25 53.0 47.04 38.96 6.91
2.77
8.3
6
6.2
3.8
2.84
10.7
#4-40 UNC
5.8
0.35
3.25 0.6 dia.
D
12.55
7
3.4
2.84
C
B
A
E±0.1
2.77±0.1
2.84±0.1
B±0.1
Mounting holes (t = 1.6 mm, bottom view)
N, 1±0.1 dia.
Two, 3.2 +0.1
0dia.
XM2E-0940-132L
XM2E-1540-132L
XM2E-2540-132L
Dimensions
No. of
contacts
(N)
ABCDE
930.824.99 16.92 19.23 6.96
15 39.1 33.32 25.25 27.56 6.96
25 53.0 47.04 38.96 41.286.91
D-sub Sockets with Straight DIP Terminals
D-sub Connectors XM3-L/XM2-L/XM4K/XM4L 5
D-sub Sockets with Straight DIP Terminals (unit: mm)
High-density D-sub Plugs with Right-angle DIP Terminals
High-density D-sub Sockets with Right-angle DIP Terminals
2.77
7.9
5.8
6.2
3.8
#4-40 UNC
5.8
0.35
0.6 dia.
D
12.55
7
3.2
2.84
C
B
A
E±
0.1
2.77±
0.1
2.84±
0.1
B±
0.1
2.84
10.7
3.25
Mounting holes (t = 1.6 mm, bottom view)
N, 1±
0.1
dia.
Two, 3.2 +
0.1
0
dia.
XM2F-0940-132L
XM2F-1540-132L
XM2F-2540-132L
Dimensions
No. of
contacts
(N)
ABCDE
930.824.99 16.33 19.23 6.96
15 39.1 33.32 24.66 27.56 6.96
25 53.0 47.04 38.3841.286.91
XM4K-1542-132
5
10
15
16
11
15
610
1115
2.54±0.1
2.54±0.1
8.89±0.1
2.29±0.1
7.67±0.1
24.99±0.1
0.25
1.145
Board edge
16.33
0.25
1.145
2.29
24.99
30.8
3
(3.94)
7.9
1.6
2.54
2.54
2.54
1.98
5.8
1.98
#4-40 UNC
22.2
8.89
5.8
12.55
Mounting holes (t = 1.6 mm, bottom view)
Two, 3.05±0.1 dia.
dia.
Fifteen, 1.0 +0.1
0
XM4L-1542-132
High-density D-sub Sockets with Straight DIP Terminals ES Dimensions: Not Panel Mounted (Using Anchor 2! 2 Etjf—liLT Dimensions: Panel Mounted (Using Anchor 3 or M3 Screws
6D-sub Connectors XM3-L/XM2-L/XM4K/XM4L
High-density D-sub Sockets with Straight DIP Terminals (unit: mm)
Note: 2 anchors are necessary per connector.
5
10
15
16
11 15
610
1115
0.6 dia.
19.23
3.8
6.2
3.25
0.35
5.8
10.7
3.4
5.8
12.55
2.8
1.98
3.96
7
16.33
0.25
1.145
2.29
24.99
30.8
7.9
1.98
1.98
1.98±
0.1
1.98±
0.1
#4-40 UNC
2.29±
0.1
24.99±
0.1
7.67±
0.1
1.145 0.25
Mounting holes (t = 1.6 mm, bottom view)
dia.
Fifteen, 0.8 +
0.1
0
dia.
Two, 3.2 +
0.1
0
XM4L-1541-132
Anchor 2
5
M2.6 × 0.45
5.8
11.8
#4-40 UNC
10
5
M2.6 × 0.45 #4-40 UNC
5.8
5
M3 × 0.5
11.8
#4-40 UNC
5.8
10
5
M3 × 0.5 #4-40 UNC
5.8
5
#4-40 UNC
11.8
#4-40 UNC
5.8
10
5
#4-40 UNC #4-40 UNC
5.8
XM4Z-0011 XM4Z-1011
XM4Z-0012 XM4Z-1012
XM4Z-0013 XM4Z-1013
Anchor 3
4.85
M2.6 × 0.45
11.8
#4-40 UNC
10
4.85
M2.6 × 0.45 #4-40 UNC
4.85
M3 × 0.5
11.8
#4-40 UNC
10
4.85
M3 × 0.5 #4-40 UNC
4.85
#4-40 UNC
11.8
#4-40 UNC
10
4.85
#4-40 UNC #4-40 UNC
XM4Z-0021 XM4Z-1021
XM4Z-0022 XM4Z-1022
XM4Z-0023 XM4Z-1023
Dimensions: Not Panel Mounted (Using
Anchor 2)
5.8
2-R3.2
4-R2.5
A min. 5.8
6.4 min.
11.4 min.
Dimensions
Note: The XM4K and
XM4L use 9-con-
tact dimensions.
No. of
contacts
(N)
A
9 (See note.) 31.0
15 39.4
25 53.3
Note: 1. Two Anchors are required per
Connector.
2. Applicable panel thickness is
less than 1.2 mm.
Dimensions: Panel Mounted (Using
Anchor 3 or M3 Screws)
4-R3.4
A±
0.1
Two, 3.2±
0.1
dia.
B min.
11.4 min.
10°
Dimensions
Note: The XM4K and
XM4L use 9-contact
dimensions.
No. of
contacts
(N)
AB
9 (See note.) 24.99 20.5
15 33.32 28.8
25 47.04 42.5
Note: 1. Two Anchors are required per
Connector.
2. Applicable panel thickness is
less than 1.2 mm.
D-sub Connectors XM3-L/XM2-L/XM4K/XM4L 7
Combination of hexagonal anchors for each connector (in post installation)
Type Model Without panel insertion With panel insertion Commercially
available nut
DIP Right-angle socket XM4L-1542-502 XM4Z-001@XM4Z-002@Not necessary
XM3B-@@42-502L
DIP Right-angle plug XM4K-1542-502 XM4Z-001@XM4Z-002@Not necessary
XM2C-@@42-502L
DIP straight socket XM4L-1541-502 XM4Z-101@XM4Z-102@Not necessary
XM2F-@@40-L Necessary
XM2F-@@40-502L Not necessary
DIP straight plug XM2E-@@40-L XM4Z-101@XM4Z-102@Necessary
XM2E-@@40-502L Not necessary
Correct Use
8D-sub Connectors XM3-L/XM2-L/XM4K/XM4L
Precautions
Correct Use
Grounding (Lock Pin Grounding Fixture)
To ground, provide copper foil around the Connector Attachment
hole on the board, assemble the connector and grounding fixture,
and dip in solder as shown below.
Insert the connector into the PCB and then simultaneously dip-sol-
der the connector terminals and lock pin to the board.
Soldering
Automated Soldering Conditions
(Jet Flow)
1. Soldering temperature: 250 ±5°C
2. Continuous soldering time: Within 5±1 s
Tightening Torque of Anchor and
Grounding Fixture
If the anchor is secured to the connector, be sure to tighten it to a
torque of 0.49 N·m.
Also, use a proper size tool to do this work.
Mating
Do not connect the Connectors in the wrong direction, otherwise it
may be damaged.
Lock pin grounding fixture
PCB (t = 1.6 mm)
Approx. 1.9
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. G060-E1-02
1014(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company
Contact: www.omron.com/ecb

Products related to this Datasheet

CONN D-SUB PLUG 15POS R/A SLDR
Available Quantity: 134
Unit Price: 4.18
CONN D-SUB HD RCPT 15P R/A SLDR
Available Quantity: 78
Unit Price: 4.12
CONN D-SUB PLUG 25POS VERT SLDR
Available Quantity: 45
Unit Price: 8.18
CONN D-SUB PLUG 25POS VERT SLDR
Available Quantity: 37
Unit Price: 7.94
CONN D-SUB RCPT 25POS VERT SLDR
Available Quantity: 17
Unit Price: 6.92
CONN D-SUB PLUG 25POS R/A SLDR
Available Quantity: 11
Unit Price: 4.45
CONN D-SUB PLUG 15POS VERT SLDR
Available Quantity: 2
Unit Price: 7.06
CONN D-SUB RCPT 25POS VERT SLDR
Available Quantity: 1
Unit Price: 7.94
CONN D-SUB RCPT 9POS VERT SLDR
Available Quantity: 0
Unit Price: 0
CONN D-SUB PLUG 15POS VERT SLDR
Available Quantity: 0
Unit Price: 11.17
CONN D-SUB PLUG 9POS R/A SLDR
Available Quantity: 0
Unit Price: 3.16478
CONN D-SUB PLUG 9POS R/A SLDR
Available Quantity: 0
Unit Price: 1.927
CONN D-SUB PLUG 15POS R/A SLDR
Available Quantity: 0
Unit Price: 4.982
CONN D-SUB PLUG 25POS R/A SLDR
Available Quantity: 0
Unit Price: 4.18
CONN D-SUB PLUG 9POS VERT SLDR
Available Quantity: 0
Unit Price: 5.39
CONN D-SUB PLUG 9POS VERT SLDR
Available Quantity: 0
Unit Price: 3.31478
CONN D-SUB RCPT 9POS VERT SLDR
Available Quantity: 0
Unit Price: 4.78
CONN D-SUB RCPT 15POS VERT SLDR
Available Quantity: 0
Unit Price: 6.58
CONN D-SUB RCPT 15POS VERT SLDR
Available Quantity: 0
Unit Price: 6.99
CONN D-SUB RCPT 9POS R/A SLDR
Available Quantity: 0
Unit Price: 2.89
CONN D-SUB RCPT 9POS R/A SLDR
Available Quantity: 0
Unit Price: 1.76689
CONN D-SUB RCPT 15POS R/A SLDR
Available Quantity: 0
Unit Price: 4.77329
CONN D-SUB RCPT 15POS R/A SLDR
Available Quantity: 0
Unit Price: 5.43
CONN D-SUB RCPT 25POS R/A SLDR
Available Quantity: 0
Unit Price: 5.93
CONN D-SUB RCPT 25POS R/A SLDR
Available Quantity: 0
Unit Price: 4.57
CONN DSUB ANCHOR
Available Quantity: 0
Unit Price: 0
CONN DSUB ANCHOR
Available Quantity: 0
Unit Price: 0
CONN D-SUB PLUG 9POS R/A SLDR
Available Quantity: 0
Unit Price: 1.81311
CONN D-SUB PLUG 9POS VERT SLDR
Available Quantity: 0
Unit Price: 4.14644
DSUB ANCHOR SCREW M3X.5
Available Quantity: 0
Unit Price: 0