BP5065C Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
. Um! Condmons \npul vohage range V1 7113 7141 7170 DC(EO~120VAC) Output vmtage V0 711 712 713 Vl:714|\/, ID:50IT\A ID 0 7 90 :7 .1 VV 7 0.05 0.15 7 ~ 7 V1 ’ 0.07 0.20 N '2 7 0.05 0.15 I] 60 65 :* .2 . 1 w UM ,
BP5065C
AC/DC converter
Absolute Maximum Ratings
Input voltage
Output current
ESD endurance
Operating temperature range
Storage temperature range
Parameter Symbol Limits Unit
Vi
Io
Vsurge
Topr
Tstg
170
90
2
20 +85
25 +105
V
mApk
kV
°C
°C
Unit
2
2
1
Conditions
V
V
mA
V
V
Vp-p
%
DC(80120VAC)
Vi=
141
V, Io=50mA
Vi=
141
V
Vi=
113
170V, Io=50mA
Vi=
141
V, Io=050mA
Vi=
141
V, Io=50mA
Vi=
141
V, Io=90mA
1 Maximum output current varies depending on ambient temperature ; please refer to derating curve.
2 Please refer to Load regulation, Conversion effciency.
Electrical Characteristics
Input voltage range
Output voltage
Output current
Line regulation
Load regulation
Output ripple voltage
Power conversion effciency
Parameter Symbol Typ. Max.Min.
Vi
Vo
Io
Vr
Vl
Vp
η
141
12
0.05
0.07
0.05
68
170
13
90
0.15
0.20
0.15
113
11
0
60
Load Regulation
Load Regulation
13.0
12.8
12.6
12.4
12.2
12.0
11.8
11.6
11.4
11.2
11.0
201004030 6050 8070 90
(Ta=25°C, Vi=141V)
Output Current Io(mA)
Output Voltage -Vo(V)
Conversion Efficiency
Conversion Efficiency
80
70
60
50
40
30
20
10
020040608070503010 90
(Ta=25°C, Vi=141V)
Output Current Io(mA)
Conversion Efficiency η(%)
Surface Temperature Rising
Surface Temperature Rising
40
30
20
10
020100405030 60 70 80 90
(Ta=25°C, Vi=141V)
Output Current Io(mA)
Temperature Rising T(°C)
Switching Frequency
Switching Frequency
100
90
80
70
60
50
40
30
20
10
020100304050608070 90
(Ta=25°C, Vi=141V)
Output Current Io(mA)
Switching Frequency fsw(kHz)
Dimension(Unit : mm)
Application circuit
External components setting
FUSE: Fuse
Please make sure to use quick acting fuse 0.5A
Capacitance : 4.7µF22µF Rated voltage : 200V or higher
Ripple current is 0.13Arms above.
Capacitance : 0.1µF0.22µF Rated voltage : 200V or higher
Film capacitor or ceramic capacitor. Reduce the noise terminal voltage.
The constant value should be evaluated in the set.
C1: Capacitor for input
voltage smoothing
C2: For noise terminal
voltage reduction
Capacitance : 100µF470µF Rated voltage : 25V or higher,
ESR is 0.39 max. Ripple current is 0.1Arms above.
Output noise voltage is influenced.Please evaluate it in the actual set.
C3: Capacitor for Output
voltage smooting
In the absolute maximum ratings, the reverse peak voltage should be
400V or higher, the average rectifying current should be 0.5A or higher,
and the peak surge current should be 20A or higher.
(Full-wave rectufier can be used in out part.)
D1: Rectifier diode
Pin No.
1
2
3
4
5
6
7
8
9
Function
Output terminal Vo(-12V)
Coil connect
Not used
Coil connect
Not used
COMMON
Not used
Not used
Input terminal Vi(-141V)
For acutual usage, Please kindly evaluate and confirm our part mounted in your product,
Especially, Please make sure to confirm whether the load current exceed Max. rated current
by using the current probe.
BP5065C
Be sure to use fuse for safety.
AC100V input, C100V input, 12V/90mA output12V/90mA output
15.2MAX.4±1.0
26.1MAX.
2.54×8=20.32
1 2 4 6 9
0.5
±
0.1
P=2.54
±
0.2
1.3
±
0.2
3.0MAX
Derating Curve
Derating Curve
Operation Range
100
90
80
70
60
50
40
30
20
10
0010-30 -20 -10 20 4030 80706050 90
Ambient Temperature Ta(°C)
Output Current Io(mA)
Please note that pin No.9
side is input.
12V
Output
Input
100
µ
F/50V
AC100V
50Hz/60Hz 0.1
µ
F
C2
FUSE
0.5A
19642
+
+
10µF/250V
C1
ZNR
220V
R1
L1
101/4W
D1
1SR35-400A
C3
Mark Side
7.2MAX.
4.0MAX.
3.2MAX.
0.25±0.05
60% MinLine
Coil for switching regulator. The inductance should be 1mH,
the rated direct current should be 0.18A above.
Otherwise heating or abnormal oscilation occurs.
L1: Choke coil
10Ω∼22 1/4W
Reduce the noise terminal voltage.The constant value should be evaluated
in set.
R1: For noise terminal
voltage reduction
Varistor must be used. It protects this part from lightning surge and static
electricity.
ZNR: Varistor
1/2
Precautions on Use of ROHM Power Module
1) The products are designed and produced for application in ordinary electronic equipment (AV equipment,
OA equipment, telecommunication equipment, home appliances, amusement equipment etc.).
If the products are to be used in devices requiring extremely high reliability (medical equipment, transport
equipment, aircraft/spacecraft, nuclear power controllers, fuel controllers, car equipment including car
accessories, safety devices, etc.) and whose malfunction or operational error may endanger human life
and sufficient fail-safe measures, please consult with the Company's sales staff in advance. If product
malfunctions may result in serious damage, including that to human life, sufficient fail-safe measures
must be taken, including the following:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits in the case of single-circuit failure
2) The products are designed for use in a standard environment and not in any special environments.
Application of the products in a special environment can deteriorate product performance. Accordingly,
verification and confirmation of product performance, prior to use, is recommended if used under the
following conditions:
[a] Use in various types of liquid, including water, oils, chemicals, and organic solvents
[b] Use outdoors where the products are exposed to direct sunlight, or in dusty places
[c] Use in places where the products are exposed to sea winds or corrosive gases, including
Cl2, H2S, NH3, SO2, and NO2
[d] Use in places where the products are exposed to static electricity or electromagnetic waves
[e] Use in proximity to heat-producing components, plastic cords, or othe flammable items
[f] Use involving sealing or coating the products with resin or other coating materials
[g] Use involving unclean solder or use of water or water-soluble cleaning agents for cleaning after
soldering
[h] Use of the products in places subject to dew condensation
3) The products are not radiation resistant.
4) The Company is not responsible for any problems resulting from use of the products under conditions not
recommended herein.
5) The Company should be notified of any product safety issues. Moreover, product safety issues should be
periodically monitored by the customer.
Safety Precautions
1) If change is made to the constant of an external circuit, allow a sufficient margin due to variations of the
characteristics of the products and external components, including transient characteristics, as well as
static characteristics. Please be informed that the Company has not conducted investigations on whether
or not particular changes in the application examples or external circuits would result in the infringement
of patent rights of a third party.
2) The application examples, their constants, and other types of information contained herein are applicable
only when the products are used in accordance with standard methods.
Therefore, if mass production is intended, sufficient consideration to external conditions must be made.
Precautions Regarding Application Example and External Circuits
1) These Specifications contain information related to the Company’s industrial property. Any use of them
other than pertaining to the usage of appropriate products is not permitted. Duplication of these
Specifications and its disclosure to a third party without the Company’s permission is prohibited.
2) Information and data on products, including application examples, contained in these specifications are
simply for reference; the Company does not guarantee any industrial property rights, intellectual property
rights, or any other rights of a third party regarding this information or data. Accordingly, the Company
does not bear any responsibility for:
[a] infringement of the intellectual property rights of a third party
[b] any problems incurred by the use of the products listed herein.
3) The Company prohibits the purchaser of its products to exercise or use the intellectual property rights,
industrial property rights, or any other rights that either belong to or are controlled by the Company, other
than the right to use, sell, or dispose of the products.
Prohibitions Regarding Industrial Property
2/2
Appendix
Appendix1-Rev1.0
The products listed in this document are designed to be used with ordinary electronic equipment or devices
(such as audio visual equipment, office-automation equipment, communications devices, electrical
appliances and electronic toys).
Should you intend to use these products with equipment or devices which require an extremely high level of
reliability and the malfunction of with would directly endanger human life (such as medical instruments,
transportation equipment, aerospace machinery, nuclear-reactor controllers, fuel controllers and other
safety devices), please be sure to consult with our sales representative in advance.
Notes
No technical content pages of this document may be reproduced in any form or transmitted by any
means without prior permission of ROHM CO.,LTD.
The contents described herein are subject to change without notice. The specifications for the
product described in this document are for reference only. Upon actual use, therefore, please request
that specifications to be separately delivered.
Application circuit diagrams and circuit constants contained herein are shown as examples of standard
use and operation. Please pay careful attention to the peripheral conditions when designing circuits
and deciding upon circuit constants in the set.
Any data, including, but not limited to application circuit diagrams information, described herein
are intended only as illustrations of such devices and not as the specifications for such devices. ROHM
CO.,LTD. disclaims any warranty that any use of such devices shall be free from infringement of any
third party's intellectual property rights or other proprietary rights, and further, assumes no liability of
whatsoever nature in the event of any such infringement, or arising from or connected with or related
to the use of such devices.
Upon the sale of any such devices, other than for buyer's right to use such devices itself, resell or
otherwise dispose of the same, no express or implied right or license to practice or commercially
exploit any intellectual property rights or other proprietary rights owned or controlled by
ROHM CO., LTD. is granted to any such buyer.
Products listed in this document use silicon as a basic material.
Products listed in this document are no antiradiation design.
About Export Control Order in Japan
Products described herein are the objects of controlled goods in Annex 1 (Item 16) of Export Trade Control
Order in Japan.
In case of export from Japan, please confirm if it applies to "objective" criteria or an "informed" (by MITI clause)
on the basis of "catch all controls for Non-Proliferation of Weapons of Mass Destruction.

Products related to this Datasheet

AC/DC CONVERTER -12V 1W
Available Quantity: 0
Unit Price: 0