191640010 Drawings Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 n 10 9 a 7 a 5 4 a 2 L wrm ’M'h’rmu’, , ‘M m: m. x «w. , ,_ m A < \sa="" arm="" ww="" mw="" \="" mp="" n="" m="" wp="" m="" m="">AM,/\ w, wgw J m w m /4 \ mm /, LL Wu 5 mm L 050/7 ,3, I H 5 mm s MAX F m m\ E D I ~ ‘7 n A ,A‘ *5) HAN Nu mm. A i / \ Tum, “Wank-cm [L [van {mm m avg. L My WWW“ “M ‘ WW“ mm AN," 5 mm mm .w WWW ‘ um > WM :' ‘NCH 4" H w {puff} ‘ AWN-t 7” a: new» .156 BULLET PLUG 7 mm M NSLL; m mm H. g, "$er PERMNSEAL D \4 ‘ m 4 L M In! W cm MOLEX INCORPORATED <( l="" “3="" \_/="" a="" m;="" .,="" ll="" 4="" w="" dug="" ‘rmhrtwahf="" w="" w="" see="" [hart="" sd7191647031="" ;f="" 1="" m="" 4="" e="" ,="" ’="" ~="" h="" n="" ‘1’="" ms="" mum="" mmws="" mnmw="" mn="" ls="" pnmam="" n:="" mm="" b="" y="" l="" mwmn="" and="" mum="" not="" as="" ussu="" wow="" mm="" pawssm="" r-="" 1mm="" 1="" v="" ~1="" '="" an.="" n="" 7mmw~7="" 12="" n="" 10="" 9="" a="" 7="" ‘="" a="" 5="" 4="" 3="" z="" ‘="" ‘="">

Products related to this Datasheet

CONN TERM PIN 18-22AWG CRIMP
Available Quantity: 1,298
Unit Price: 1.18