190850003 Drawings Datasheet by Molex

View All Related Products | Download PDF Datasheet
In I 9 I s 7 e 5 z 3 2 19055 MLTERILL ENGINEERING E NUMBER NUMBER STUD JIZE > M4TERIAL RLLTING F Iaoasoom BRASS NONE _ 7 BRASS NONE Igogaoom ems: NONE 7 I90853304 BWSS TIN ' 75 MIN / I ”8 90860005 RZ’AIZWOS ”5 : BRASS TIN WASHER IEOBSOOOR RZR4I29RIQ “I0 : . Bpggg UN CLEARANIE . E ISCEEOOCT «e : STEEL TIN fl / / 90850008 R27374I29708 “8 7 STEEL TIN ‘ I 7 I90350009 RZ’S’4I29’IC‘ “IO : . STEEL TIN T T T T T T T T T‘T T {B ‘ I I D .949 III;>-< 24m="" cutoff="" ldcat="" v="" i="" ree+~="" '="" .i75="" +ref="" 4.44="" '="" c="" i="" i="" i="" i="" i="" i="" i="" i="" i="" “tref.="" b="" \="" iii="" sales="" dph="" i‘i‘iiig="" ubeeal="" toleraier:="" mummsms="" ms="" :mmw;="" hm,="" nlle="" a="" f="" inlet);="" 545mg;="" ln/mm="" ---="" inch="" rmeftim="" t="" we“="" “"h="" w="" ’="" vibrakrinp="" strip="" ring="" i.="" iilterial:="" see="" iihlft.="" lales="" :="" ire="" ‘="" .="" .="" :="" [heke‘hv="" tongue="" terminal="" 2.="" plating:="" see="" chlf‘t.="" :="" er="" i841.="" awg="" a="" 3.="" i‘iire="" range:="" i544="" aiiig/i.372.6="" mm?="" vol="" vf="" t="" “wm”="" ”ne="" (0%="" molex="" incorporated="" 4.="" parts="" are="" ruhs="" 'lcivi’lia\t="" “="" ‘="" ”‘="" wwi="" «i,="" -,:mm="" w.="" ww="" i="" aft="" w‘iiketi="" ere’i="" i="" lilable="" see="" chart="" sd="" 19085="" 002="" ’="" of="" i="" within="" i="" ime="" ns="" we="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" b="" incorporated="" and="" should="" not="" be="" usen="" without="" written="" permission="" in;="" w.="" e="" i="" 5="" i="" i="" 3="" i="" z="" i="" 1="">

Products related to this Datasheet

CONN RING CIRC 14-18AWG #10
Available Quantity: 1,337
Unit Price: 0.3
CONN RING CIRC 14-18AWG #10
Available Quantity: 0
Unit Price: 0