190690106 Drawings Datasheet by Molex

View All Related Products | Download PDF Datasheet
7 T9069CITT4 BB’TBT’OB TBOBBOTTS In T 9 a T 7 T a T 5 L T 3 T 2 T 19069 . . ._ 'w- Ic. .L. TQEEEITLIETEE ENG' NO' TMAAPTEERATSIENTQD ENG' NO' ETTZUED 9593 MAX. MIN. MAX. IeaeaoooI BB7IIII7I0 77 77 777777777 TO .TBB (5.03) :m—L I90590032 BB7II57I4 I90690I33 BB7II57I4T T4 .255 T6.T3) 7 5 . > . T .T. I90690093 BB7II8735 T90690094 BB7II8 3T 38® .390 I93» '5“ W3“ 533 ”3-39) ”‘0 95-55) ‘ (T; x’,.\ Imeemea BB7II9756 T905 BB7II3750T 56. .328 [8.33) M72 NW. T ‘0sz my 98423702 T‘Eijk EB7I23702T 2 4 [2.39) W T T T T BB7I2§7O4 TgQBQF‘TUC‘ BB’TZE’C‘TT 4 .TTS‘ T7 ”ZT .280 $1.60) .209 T5.3TT .560 ”4.22) T l BB’TZé’OB T906 BB’TZS E .TA/TQ EB T23i08 T90690T04 88* T2}. T B .T73 I430) BBiTZSiTT‘. T‘B‘ITR‘JOTUB ETEiTZSiTOT TO .TBB (5.03) T3069C‘TCT BB’TZ5’T4 TQOCQC‘TUB T4 .285 TENS) . TT TTZ.TT) .388 T186) .837 \2T.26T {NR T9089A 09 El? ‘36 TEOE‘JWTO 56 .TZH ($.33) BB TTB H OTTLI TWTEE‘ T2 88* K7’06 T908 3 6 .T4E T3.7T) 8 .TT3 (4.39) .322 T8.TE) .2T5 T ITT7 BB’T3TiTOT TO .T‘38 6.037 TonggnTTg BB’TZ9’O4 , * 4 .TT‘? T3.02T T906? 20 EBiTBWOQ T90651CIT38 BBiTT‘ii G .T4E TEXT) T9089C‘T2T EEiT39*08 T9069C‘T22 BBiT39iC‘BT B .T73 T439) DT23 BBiTFQiTO NObGOTZ‘T BBiTS‘iiTOT T0 .TBB (5.03) g. In as .645 T T638) TQOBQOTTG EBiTZTiTO T90 .352 (8.94) .305 \7.75T .636 (T168) II D I 8T (2. 0&7 MIN. “it. b W 7 + In"... .Im [Ammj VAX. 7:; T ' 7 " mm C SALES DRAWING _ g 4“ ‘k . TEVERAL TTLER’MES mnzww mm mm 35:7 I:~. mm 4 T 8 'wLEss SJEUFTE IN/MM --- INCH NOTES): m .. buggy" : M 7m? RTNG TONGUE TERMINAL I. MATERIAL PER I.03T/O.79 THICKI E ‘ TATE: : 1 ”1“?“ gifts» _ KRIMPTITE FL—TING: ELE TRUPLATE TIN EL / LAIE‘ f f 1;? a .. /ET::IET]/ I 1544 AWG TALE , m» ' v A < ..="" .="" .3.="" .="" .="" litire="" size:="" i57i4="" l‘i'i‘c="" z="" 3="" wl="" uh+7="" nun="" mum="" «i="" 'gq="" mot—ex="" incorporated="" i.0="" 7="" _="" mm="" m="" ww="" w="" :3ng.="" i...="" my="" \3="" ,,="" .="" .="" ,="" _="" ,="" .="" 5="" ‘i="" 4ftttt‘tetie="" at="" t="" lttj‘ble="" see="" chart="" sd="" t9069="" 013="" ’="" of="" i="" .i.="" t="" aiitj="" ame="" ta="" ~="" mm="" ltant="" |l="" itht‘ttiiietee="" .="" "we="" this="" drawing="" contains="" information="" that="" is="" proprietarv="" to="" molex="" “="" b="" incorporated="" and="" snuum="" not="" as="" usen="" without="" wrttten="" permissiun="" t353193”="" p="" «air="" 9="" a="" 7="" t="" a="" 5="" a="" t="" 3="" t="" z="" t="" t="">

Products related to this Datasheet

CONN RING CIRC 14-16AWG #10
Available Quantity: 0
Unit Price: 0.12504