IMP4 Operating/Install Instr Datasheet by Artesyn Embedded Power

View All Related Products | Download PDF Datasheet
. ~ :.~ EMERSON (6
Our Ref.: iMP4xxx\op Issue Date : June 23, 2006
Page 1 of 4
INSTALLATION AND OPERATING INSTRUCTIONS
FOR iMP4-XXXX-XXXX-XXXX-XXXX-XXXX-XX
Revised: May 21, 2009
BEDIENUNGSANLEITUNG
To comply with the published safety standards, the following must be observed when using this power supply.
1. Excluding +5Vsb, maximum continuous total output power on DC/DC modules is 1158W at 200-240Vac / 254-300Vdc
input voltage, and 750W at 100-240Vac / 120-300Vdc input voltage using normal airflow direction at 50°C maximum
ambient temperature and 600W at 100-240Vac / 120-300Vdc input voltage at reverse airflow direction at 40°C max.
ambient temperature. Output power decreases 2.5% per °C from 50°C to 70°C ambient temperature for normal airflow
and 40°C to 60°C ambient temperature for reverse airflow, except for +5Vsb.
2. The power supply is intended for use as a component part of other equipment. When installing the power supply and
making input and output connections, the relevant safety standards e.g. UL 60950-1; IEC 60950-1; EN 60950-1; CSA
C22.2 No. 60950-1-03; UL 60601-1; IEC 60601-1; EN 60601-1; CSA C22.2 No. 60601-1 must be complied with,
especially the requirements for creepage distances, clearances and distance through insulation between primary
wiring and earth or secondary (SELV) wiring.
3. The power supply is approved and certified for the rated voltage range AC 100V-240V/200-240V or DC 120Vmin-
300Vmax/254Vmin-300Vmax.
4. The fuses (F201 & F202) should only be replaced by 16A, 250V, Type SP manufactured by Schurter or Type
216016.MXEP manufactured by Littelfuse.
5. The disconnection from the line must be in the end system.
6. The AC/DC input connector has not been evaluated at component level. Evaluation shall be made when it is
connected to the end system.
7. The built-in converter shall be powered from DC source, which is rectified from a mains supply voltage not exceeding
AC 250V.
8. Hazardous voltage exists in the primary circuits. Disconnect power supply before servicing.
9. In case of failure, this power supply must be returned to Astec Authorized Service Station for Servicing to ensure
compliance with safety requirements.
10. The power supply has a double pole input connector and equipped with a fuse on the neutral line.
Caution: Double pole/neutral fusing power supply
11. The earth wire must be connected only to the earthing point, which is marked with the earth symbol. If the earth wire is
connected by a screw, the wire must have an annular eyelet and has to be adequately locked against accidental
loosening.
12. This Power Supply is designed for TN-S-power system.
13. This power supply is part of an EDP-System. It is not equiped with a power cord. A safety agency (e.g. CSA, VDE)
approved power cord and plug, with appropriate wire gauge for the rated input current, must be provided together with
EDP-System by the End System Manufacturer.
14. This power supply is CE marked following the provisions of the Low Voltage Directive, 2006/95/EC.
% EMERSON erwnrk P'xwx \ POWER DERATING CURVE VS TEMPERATURE s E E m : momma: WWW D WWW. |:| WWW |j WWWD, WM El M. El mmwfl www.ma WWW |:| WWW D WW4: \Mmmemnn E] D '3 E g > 3 ‘5 ' E .3; _ 3 5 g 5 a s i g ’ = 5 s 2 ~ m A 5 5 E E n. a e L o J momma... mmmm. WWW”. m. m. ammun- Hnu m. momma: stmmm kn rusv Mummy, kwamsmsnnw z mwum Km my . mm. msmmmuw J >2nv : mush.» m‘mmmumzmw Izuv km A mmnmu Haanwsmmm my 57mm mega-m1 um :anrupmsu saw a ammo 1:32V m 5m: :50 um m mm mmm m mm mmsm m. A' m. Modma‘vm-g: ma- ‘npumd‘m ‘- nmm mmm mm“ mmm a m w rwlmewmnv w Munaam (mm mm ., m Laahgn » w x : m mm. .9941
Our Ref.: iMP4xxx\op Issue Date : June 23, 2006
Page 2 of 4
INSTALLATION AND OPERATING INSTRUCTIONS
FOR iMP4-XXXX-XXXX-XXXX-XXXX-XXXX-XX
Revised: May 21, 2009
POWER DERATING CURVE VS. TEMPERATURE
50 700
1008
A)
700
B)
504
A)
350
B)
Ambient Temperature (°C)
Output Power (Watts) except on +5Vsb
(Normal Airflow)
40 600
600
B)
300
B)
Ambient Temperature (°C)
Output Power (Watts) except on +5Vsb
(Reverse Airflow)
Notes:
A) -200-240 Vac / 254Vmin - 300Vmax dc input voltage (High Range)
B) -100-240 Vac / 120Vmin - 300Vmax dc input voltage (Wide Range)
Output Rating Configuration
Output Rating ConfigurationOutput Rating Configuration
Output Rating Configuration
600
B
)
300
B
)
1158
A)
750
B)
579
A)
375
B)
S EMERSON. FOR iMP4-XXXX—XXXX-XXXX—XXXX-XXXX—XX m 112105 Output Module Voltage/Current ”531:; valch my We 0mm mm mm mm mm W umpm ‘ Z 3 V1 V2 W V2 V3 IV A 35A 60A 15» 7 m 7 7 u 2 1v 9 35A 60A 1SDA 7 m 7 7 ZA 3V C 35A 50A 153A 7 WA 7 7 2A a w u m EDA 15M 7 m 7 7 ZA 5v E 35A 60A 15» m m 7 7 u 3 1V ; m 5.» mm 7 m 7 7 2A 5 5v 5 in ERA 1m 7 m 7 7 2A . 51w H m m m 7 «1A 7 7 2A Ordering lnformatlon suv ‘ m 36A m 7 7 m IA u WV 1 m m m 7 7 m M H "mm“; 1w K HA HA SEA 7 7 1»: IA IA 9"; glgl : MP4 12v L m 30A em m 4A 1»: m M u a w m a muabladm mv M m m 5m 9A 4A m u u ‘lgl; 2|;l : MP8 ‘sv N MA 20A 50A 8A 4A m M M § u 1% a a ivi‘hbltihfi WV 0 HA WA Mm 7 7 7 05;: USA ~ u; w v ~ ~ - MPI znv » um M am m m g a §|§ als :w-vhvmm 14v Q m m m M u 7 m m 7 5 5 ‘ l 2 ‘ ZEV R 6.7A 128A 2678)} 3A 2A 7 075)} USA luv 3 m m 25A 7 7 7 33v r m m 2m 7 7 7 7 7 35v u a.” mm mm 7 7 7 7 7 uv v m m 1m 7 7 7 , , m 45V W ABA 75)} ‘55)} r r 7 7 7 54v x 3.7A 5,0»: In»: 7 7 7 , , EDV V 3.5A 570)} ‘25)} r r r r r V Nomd' 2 Sparta! antuge 7 Cnnxml Farmryfm :pmfvmhnn: . Nata \Mmmnnts nlzulmnl Hm Shawn (an bu achmmd by Dam‘k‘lm] modulus m 1mMmmmodu‘nsmca). Modulelvalmfllovfionfodes nfipmn‘dey m be gm.”d7v..u.gm.d7 5. i,“ D .7 ‘ 5 mm own“ C‘ “9' H ‘ iMP1 7 3L1 7 2E271Q1 74LL1 7 00 mm. Modultwdes momma; a z m x m 7uow79uow,ss\ms Mudu‘cwmmpmmm mm x 2.5'x7xm mouw yzumasxm mmmm .7 m: mm , ll’AVTnn‘e mm m) Vimwwglmwu .m zmnwzmgummm manwwmmum, 4 7 mwnm WW mp S7§=Fumra Vo‘uge mm m ow; mm Wigwam: uhle ahms Oman (mks: undzrd \ , Mudulc mm 1 , Lunslanl Lurrcm z 7a , mm u 9 7 ParchKndc mam mgn u , Na 0mm": u 7 km Av 2 7 Fxlmuled HUM u” n am)“ 3 7 Umba‘ rum Tau UNWMMVI‘M Dpl ‘ 4 Dpl 3 'Mummun
Our Ref.: iMP4xxx\op Issue Date : June 23, 2006
Page 3 of 4
INSTALLATION AND OPERATING INSTRUCTIONS
FOR iMP4-XXXX-XXX
X
-XXX
X
-XXXX-XXX
X
-X
X
é EMERSON. Nrrm‘m < ‘er="" l="" for="" imp4-xxxx—xxxx-xxxx—xxxx-xxxx—xx="" {mp="" module="" specifications="" mm="" mm="" mum="" “mm="" mm="2" s‘x="" 3m="" -3="" zvzhjd‘e="" slut:="" mow="" max="" mow="" max="" ms="" and="" mpi="" .="" s="" s="" x=""> s s 2 = L L | L L L L ‘1 u o o u u u u r r r r r r r 7 s 5 4 s 2 v [M In only 1'th Pin Connectors rum mum... rd... e..." H... mm G'x7"xm'Em/auah\ednh IDDflWmax 'VZUHWmax s'xsu11-7avauammnu IZDflWmax wsnnWmax AC Input Pm No [unit n 1 AC Neutral 2 AC Line {Hull 3 chassrs (Earth) Ground PFC Input Connector (tunnel and s nals) Pm No Funcmn 1 \npul ACOK - 'bwltev' z \npulA(DKr'CnHenor' 3 Global DCOK » “Eminer‘ 4 Global UCOK » “Conant-r“ 5 External Sync a Global\nmbit[Optmna‘EnableLogwc'O' 7 Globalerrbu[OeranaLmbleLogre'r x clonalmmuu[apnnnaunablewemm 9 +svss Hudsekeeprng 1a +5vss Hudsekeeprng Return 1‘: Bus Output Connector Pm Nu. hmmou 1 svtc Externa‘ Bus 2 Seria‘ Dela s'rqrm 3 Secondarvfletnm 4 Seria‘ (hack Sam 5 Addrsgs Bill 5 Address Bin 7 Address Him 8 Nu :onneman Rm ".21 as m Sanas Aste: Power ‘ m ‘ smomAHunmy rarknadJAamaa USA Te‘splmne n ma 9304mm mum‘s: a 7m 9300575 TedmxcalSuppml a saw am: nmwnm 1751 Wa‘evhom Busmexs park Merry Hm. Dud‘ey Westhd‘andsDVS ‘LX umLed Kingdom vdcphonu; ‘44 an 11x4 342 IN Faunvme mm (a) an an ass umzm 2%.me anpl 1, Meuomala 21;. mm mngRoad ma. Fang, New Termnne: HulIgKung vdcphonu; ‘352 2437 9552 Faunvme oxszzmuns For g‘ubal contact. visit: www.asnecpower.mm technizalsupuon@astec.com MW... w. m. rm... ”mm...“ .mempre..umm.re m Age. u . ....~...,.L.L.Ly mum.) gm "mum...murmgmMmm Mm” .... .. n. w, W)... um... ) mm ma Emerson Network Power. The g‘oba‘ leader m enablmg humnessrcntlca‘ mmmmty I AC Puwer I (mummy I D: Power I Embedded Power I \nbouud Powev I \nleglaled (abmel Solumus I omside Plam I Precmon cnmmg I sue Mommnng and 5mm EmmouNetwmkiner. mm mm Newark inenndtre mer N: ark 7'0sz uga ire‘radem mm sev mmsmmemueemcu mm meme Ln
Our Ref.: iMP4xxx\op Issue Date : June 23, 2006
Page 4 of 4
INSTALLATION AND OPERATING INSTRUCTIONS
FOR iMP4-XXXX-XXX
X
-XXX
X
-XXXX-XXX
X
-X
X

Products related to this Datasheet

IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0
IMP CONFIGURABLE POWER SUPPLY
Available Quantity: 0
Unit Price: 0