0191640053 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 01 IanDvaUOV' 0191640053 Snap Plugs and Receptacles 3D Model Product Specification P871990270137001 PDF Drawin PDF RuHS Certificate of Compliance PDF Product Sgeciticatiun P371990270117001 PDF EU ELV EU RoHS China RoHS REACH SVHC Snag Plugs and Receptacles Halogen-Free Status Contact US 19164 FAQ 640014700 640054700
This document was generated on 09/04/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0191640053
Status: Active
Overview: Snap Plugs and Receptacles
Description: Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 4.57mm
Documents:
3D Model Product Specification PS-19902-013-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-19902-011-001 (PDF)
Agency Certification
CSA LR18689
UL E152602
General
Product Family Quick Disconnects
Series 19164
Crimp Quality Equipment Yes
Insulated Fully
Overview Snap Plugs and Receptacles
Product Name Perma-Seal
Type Snap Receptacle
UPC 800753113381
Physical
Barrel Type Closed
Color - Resin Red
Gender Female
Glow-Wire Capable No
Insulation NiAc
Lock to Mating Part None
Material - Metal Brass
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin Nylon
Net Weight 1.339/g
Orientation Straight
Packaging Type Bag
Plating min - Mating 2.540µm
Plating min - Termination 2.540µm
Tab Thickness N/A
Tab Width N/A
Temperature Range - Operating -55° to +125°C
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 3.30mm max.
Wire Size AWG 18, 20, 22
Electrical
Voltage - Maximum 600V
Material Info
Engineering Number SBRA-8180N
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-013-001
Sales Drawing SD-19164-035-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Not Relevant
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19164 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Hand Crimp Tool 640014700
Crimp Head for the
AT-200 Pneumatic
Hand Tool
640054700
This document was generated on 09/04/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN TERM RCPT 18-22AWG CRIMP
Available Quantity: 1,155
Unit Price: 1.42