0191310016 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! IanDvaUOV' 0191310016 Solder‘ess Terminals Drawin PDF Product Specification P871990270157001 PDF Product Specificafiun P371990270097001 (PDF) RuHS Ceniiicate of Comoliance (PDF) Productheciflcatiun P319902 7001 PDF EU ELV EU RoHS China RoHS 19131 REACH SVHC Se‘derless Terminals Halogen-Free Status Contact US 19131 FAQ 192880123 638850400
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0191310016
Status: Active
Overview: Solderless Terminals
Description: InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4),
Length 19.80mm
Documents:
Drawing (PDF) Product Specification PS-19902-015-001 (PDF)
Product Specification PS-19902-009-001 (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-19902-011-001 (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Ring and Spade Terminals
Series 19131
Crimp Quality Equipment Yes
Mil-Spec N/A
Overview Solderless Terminals
Product Name InsulKrimp
Type Spade Block
UPC 800753101395
Physical
Barrel Type Closed
Color - Resin Natural
Flammability 94V-0
Insulation PVC
Material - Plating Mating Tin
Net Weight 0.740/g
Packaging Type Adhesive Tape on Reel
Plating min - Mating 2.540µm
Plating min - Termination 2.540µm
Stud Size 8 (M4)
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 4.40mm max.
Wire Size AWG 14, 16
Wire Size mm² 1.30-2.00
Material Info
Engineering Number BB-2781-08XT
Reference - Drawing Numbers
Product Specification PS-19902-009-001, PS-19902-011-001,
PS-19902-015-001
Sales Drawing SD-19200-1001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Contained Per
-ED/88/2018 (15
January 2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19131 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
ATP Crimp Dies
for the Tape Crimp
Module and ATP-101
& 301 Press
192880123
Mini-Mac Applicator 638850400
This document was generated on 08/30/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN SPADE TERM 14-16AWG #8 BLU
Available Quantity: 12,000
Unit Price: 0.19762
CONN SPADE TERM 14-16AWG #8 BLU
Available Quantity: 12,797
Unit Price: 0.42