0190850003 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! mnovauor 0190850003 _* * Solder‘ess Terminals Draw‘m PDF Product Specification P871990270117001 PDF Product Specificafion P371990270067001 (PDF) RoHS Ceniiicate of Comoliance (PDF) EU ELV 19085 EU RoHS China RoHS REACH SVHC Se‘derless Terminals Halogen-Free Status Contact US 19085
This document was generated on 09/19/2018
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190850003
Status: Active
Overview: Solderless Terminals
Description: Open Barrel Ring , Brass, for 14-18 AWG Wire, Stud Size 10 (M5)
Documents:
Drawing (PDF) Product Specification PS-19902-011-001 (PDF)
Product Specification PS-19902-006-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Ring and Spade Terminals
Series 19085
Crimp Quality Equipment Yes
Mil-Spec N/A
Overview Solderless Terminals
Product Name N/A
Type Ring
UPC 800755080278
Physical
Barrel Type Open
Insulation None
Material - Plating Mating Tin
Net Weight 0.818/g
Packaging Type Reel
Stud Size 10 (M5)
Temperature Range - Operating 149°C
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter N/A
Wire Size AWG 14, 16, 18
Wire Size mm² 0.80-2.00
Electrical
Voltage - Maximum 2000V
Material Info
Engineering Number RZ-0129-10
Reference - Drawing Numbers
Product Specification PS-19902-006-001, PS-19902-011-001
Sales Drawing SD-19085-002
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/61/2018 (27 June
2018)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19085 Series
This document was generated on 09/19/2018
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN RING CIRC 14-18AWG #10
Available Quantity: 1,337
Unit Price: 0.3
CONN RING CIRC 14-18AWG #10
Available Quantity: 0
Unit Price: 0