0903496x825 Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
mm my"! 2 I 3 A 5 6 7 8 Kontaktanordnung ‘ “ [anfad arrangement 96 E1nloI7KonIakIe 96 solder-(antarfs 31 27 23 19 15 11 7 3 Z (2:1) |29I25|21II7|13| 9 I 5 |1 szinl‘o‘I-Konfakf I I I I I I I I a : salder-(onfacf 10.5t0,1 o—cr—v I - - amExamgxammxammxammxammxam it E1 = KMIakfposIIlon nIchI belegf 3 5 : pas/Han wifhoL/f (unfarf ' 'O‘I :. Lochbild 3i :3 .1 board dr/Hings N” = F: L3 : 32 alle Hither 17Posifion "' Q N- 6/! Miss ¢1301 pus/Han I II -¢0.05 ' ,7 7I4<::hh+h+h+hm wwwrowwmia="" :="" l="" f-h-h-ffi-hf»="" :iith="" m“="" 2.51.="" 4="" a="" -="" i="" 2x="" 2,51="" (:5.08)="" “n"—="" ”1="" reihe="" o="" raw=""> m —mu ‘ Z m ‘— Wflflflnflflfl 4 I 09 03 1196 1825 3 31x 2,511 (518.74) 09 03 L96 £825 2 99.8”“ 2,52 Reihe 09 031962825 1 —— I‘UW . 1 . weltere Informahonen Slehe: I13 09 03 210 00 01 ,_a‘ furf/zer informafian see: 125 (19 a} m or a/ 23113;?“ fiflfifigfij‘SmSmSQ — — — (b “I llilenmns in .1. Iuhn. (11mm. IIUII lullrilrk HIDE/f!!! sf]! Illa/Mu: F. ‘ I flvigmllimfllll] IEE 6060372 '2‘» 32 1 _PosII‘ion asuno 07.117311 Hage. 1m. Imp mum/ml, harm? E Federleisfe m” Clip 0’ 35-02 pas/Hon 3L158 22.01307 lehT llIhH. 23.01.98 Dy(. Elnl‘df LS , 96 pct. ' 3081? 22.0202 Rie. Insp. 213.0199 M. 1 : 1 bar-bus [ female (onnerfar um: (Ii/2 90:0,1 mus 16.113111: Rim 51m. sala’er 2.5, 96 Ml. 25011 08.09,” Rie. . 111m 1 11122111111111” 1 “m— TB 09 03 496 *825 9" Mod, Bat, Name ' it in. 2 I 3 11 5 I 6 I 7 I 8

Products related to this Datasheet

CONN DIN RCPT 96POS PCB
Available Quantity: 940
Unit Price: 8.28
CONN DIN RCPT 96POS PCB
Available Quantity: 36
Unit Price: 10.41
CONN DIN RCPT 96POS PCB GOLD
Available Quantity: 0
Unit Price: 6.835