319004-T01 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
F Updated Cordage Markmgs o 71671 6 Updated Length Tu‘erance 1 70371 E' 74: :u E. =' 7E <> Ffi “WU RaNS cnmnhant
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 319004-T01
Description: POWER CORD
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.Zhang
10-28-00 10-28-00 JJH / 10-28-00
UNIT: in REV. G
CONTROLLED
APPROVEDDATEDESCRIPTION
REV. REVISION
B
C
D
E
F
G
RoHS Compliancy
Updated Specifications
Updated Approvals
Updated Graphics
Updated Cordage Markings
Updated Length Tolerance
06-01-06
01-10-08
01-25-08
04-03-12
07-16-13
12-03-18
DP
DP
DP
LY
LY
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
98” ±
1
3”
0”
2
BLUE
YELLOW/GREEN
BROWN
3
BLUE
YELLOW/GREEN
BROWN
NOTES:
1. CORDAGE: SJT/H05VV-F, 17AWG/3C, 3x1.00mm, UNSHIELDED
CEE COLOR CODE, TEMP. RATING: 105°C,
RATING: 250V, 10A, JACKET COLOR: BLACK
2. PLUG: IEC 60320 C14
3. CONNECTOR: IEC 60320 C13
4. APPROVALS: UL, cUL, VDE, CB, CEBEC, DEMKO, FIMKO,
IMQ, KEMA, NEMKO, OVE, SAA, SEMKO, SEV
5. HANK AND TIE
6. ROHS COMPLIANT

Products related to this Datasheet

CORD 18AWG IEC320C14 - C13 8.2'
Available Quantity: 3,648
Unit Price: 10