738W-X2/03 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
Wk k Electronic PPC DIVISION IIIIIIIII
Qualtek Electronics Corp.
PPC DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. ZHANG
01-29-04 01-29-04 JJH / 01-29-04
UNIT: mm
738W-X2/03
NEMA 5-15 RECEPTACLE
1
2Soldering PIN A 0.6t Tin-Plated
Body Insulator NYLON 21SP Color: Black
3
2
1
1Soldering PIN B 0.6t Tin-Plated
NOTES:
RATING: 15A 125V AC
MATERIAL: UL94-V0
APPROVALS: UL, cUL, CSA
PANEL THICKNESS: 0.8mm~2.0mm
MAXIMUM OPERATING TEMPERATURE: 105˚C
RoHS COMPLIANT
27
27
8.9
21.4
9.8 5.7
3.6
32.77
17.8
10.2
1
2
3
4.8
45˚
26 ± 0.5
9.1
22 ± 0
0.2
10.6 ± 0
0.2
19 ± 0.5
5.75
PANEL THICKNESS RANGE: 0.8mm~2.0mm
1.4
REV. D
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
D
RoHS Compliancy
Updated Specifications
Updated Notes
06-01-06
01-10-08
11-13-08
DP
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED

Products related to this Datasheet

PWR ENT RCPT NEMA5-15 PANEL QC
Available Quantity: 30,710
Unit Price: 1.97