703W-00/08 Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
R50 EWE law a v :7" LT 9; CONTROLLED k Electronic PPC DIVISION :::::::::
Qualtek Electronics Corp.
PPC DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. ZHANG
08-27-02 08-27-02 JJH / 08-27-02
UNIT: mm
703W-00/08
AC RECEPTACLE
NOTES:
RATING:
UL, CSA: 15A 250V AC
VDE: 10A 250V AC
APPROVALS: UL, CSA, VDE
COUNTERSUNK HOLES
RoHS COMPLIANT
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
D
RoHS Compliancy
Updated Specifications
Graphics Update
06-01-06
12-07-07
03-21-08
DP
DP
DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
REV. D
1
2
1
2
Body Insulator PBT Black Color
Contact PIN Brass Strip t=2mm Ni-Plated
1
3Soldering PIN Brass Strip t=0.8mm Ni-Plated
40 ± 0.2
24 ± 0.5
0
Ø6.0
R6.0
30 ± 0.2
22 ± 0.2
16 ± 0.5
0
49.5 ± 0.5
13.7
12.7
0.8t
3.2
6.0
27.0
R4.0
Ø3.4
19.2 ± 0.3
40 ± 0.2
28.0
C5
20.0
Ø3.4
R4.0 FRONT PANEL CUTOUT
17 ± 0
1
0.5
0
1
0.5
15 ±
12 ±
40 ± 0.2
30.3 ± 0.2
0
Ø3.4
22.3 ± 0.2
0
R5.0
REAR PANEL CUTOUT

Products related to this Datasheet

PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 15,921
Unit Price: 1.6