Lens, Filters for Bezel Assm Datasheet by PRD Plastics

View All Related Products | Download PDF Datasheet
http://wwwproud.com/lensifilters .html 10/2/2009
LENS/FILTERS
FOR BEZEL ASSEMBLY
PRD Products uses only LEXAN HP® XXS
graphic film. This high-performance coated film
offers outstanding chemical/abrasion resistance,
together with unique processing characteristics
made especially for PRD Products. This highly
durable, easily printed film creates new
opportunities with excellent benefits:
• Flexible and forgiving UV processing
• Multiple topside selective texturing
• Colored topside texturing
• Extreme durability of coating and texture
adhesion when exposed to strong house hold
chemicals such as Wisk or Formula 409
• Excellent appearance
The color acrylic filters have a special non-glare
surface to make viewing easier. Standard colors
are red and clear for LED and LCD displays
although any color is available on special order.
PROPERTY TEST
METHOD UNITS HP92S
VALUE
HP40S HP12S
PHYSICAL POOOORO PRO P PRO
Special Gravity ASTM D792 ---- 1.20 1.20 1.20
A
rea Factor Calculation ft / lb / mil 160 160 160
Haze ASTM
D1003 %<0.5 23 160
Light
Transmission
(Average)
ASTM
D1003 %92 91 90
Yellowness index ASTM
D1925 --- 0.8 0.9 1.2
Water
A
bsorption,
Equilibrium ASTM D570 % 40 40 40
Resistance to
Humidity, 72 Hrs GE Test --- * * *
@ 100?F, 100%
RH
Gloss-
Backpainted, Flat
Black
A
STMD
D523 Gardner
@
60? 92 40 12
@ 85? --- --- 45
@ 20? 84 --- ---
Pencil Hardness
A
STM
D3363
Eagle
Turquoise 2H 2H 2H
MACHANICAL
Tensile Strength
A
STM D882
psi
@ Yield 8,500 8,500 8,500
Ultimize 8,800 8,800 8,800
Tear Strength
Initiation
A
STM
D1004 lb / mil 1.4 1.4 1.4
Propagation
A
STM
D1922 g / mil 30 30 30
THERMAL
Heat Aging @
168 Hrs. 180?F GE Test ---- ** ** **
**No visible change
®Registered TradeMark
Page 1 of 3Lens/Filters For Bezel Assembly
10/2/2009htt
p
://www.
p
roud.com/lens
_
filters.html
O Proud's Home Page 0 Plastic Bezels and Custom Plastic Molded Parts 0 Lens and Filters for Bezel Assembly 0 Electronic Manufactures' Line Card 0 Electromagnetic Spectrum Reference Chart .Belmont Rose Granite Inc. http://www.proud.eom/lensifilters.html 10/2/2009
* Requires Adhesive Strips (recommended 2 pads for the 3.6" Bezel).
Proud's Home Page Plastic Bezels and Custom Plastic Molded Parts
Lens and Filters for Bezel Assembly Electronic Manufactures' Line Card
Electromagnetic Spectrum Reference Chart Belmont Rose Granite, Inc.
LENS/FILTER
DIMENSIONS
A B
.870 1.870
.870 2.570
.870 3.670
NEW! Lo-Profile Polycarbonite Non-
Removable Lens (requires adhesive strips)
Polycarbonite Lens shown with Snap-Fit
Bezels and Plastic Clip Bars
DESCRIPTION MNFG.
PRT#
SNAP-FIT
FOR USE W/LCD's
Clear Lens for 1.8" Bezel
Clear Lens for 2.5" Bezel
Clear Lens for 3.6" Bezel
6201010
6202010
6203010
FOR USE W/ LED's
Smoke Lens for 1.8" Bezel
Smoke Lens for 2.5" Bezel
Smoke Lens for 3.6" Bezel
Red Lens for 1.8" Bezel
Red Lens for 2.5" Bezel
Red Lens for 3.6" Bezel
Green Lens for 1.8" Bezel
Green Lens for 2.5" Bezel
Green Lens for 3.6" Bezel
6201020
6202020
6203020
6201030
6202030
6203030
6201040
6202040
6203040
MASKED LENSES
1.0" x .875" Window for 1.8"
2.4" x .630" Window for 2.5"
2.575" x .543" Window for 2.5"
3.268" x .732" Window for 3.6"
3.675" x .622" Window for 3.6"
6201050
6202050|
6202060
6203050
6203060
LO-PROFILE FOR LED's*
1.8" Bezel with Smoke Lens
1.8" Bezel with Red Lens
1.8" Bezel with Green Lens
2.5" Bezel with Smoke Lens
2.5" Bezel with Red Lens
2.5" Bezel with Green Lens
3.6" Bezel with Smoke Lens
3.6" Bezel with Red Lens
3.6" Bezel with Green Lens
6301040
6301050
6301060
6302040
6302050
6302060
6303040
6303050
6303060
ACCESSORIES
A
dhesive Strips 2/pad 6000010
Page 2 of 3Lens/Filters For Bezel Assembly
10/2/2009htt
p
://www.
p
roud.com/lens
_
filters.html

Products related to this Datasheet

LED DISPLAY LENS SMOKE
Available Quantity: 1,540
Unit Price: 3.18
LED DISPLAY LENS RED
Available Quantity: 1,082
Unit Price: 3.18
LED DISPLAY LENS RED
Available Quantity: 1,080
Unit Price: 3.5
LCD DISPLAY LENS CLEAR
Available Quantity: 1,060
Unit Price: 3.18
LED DISPLAY LENS GREEN
Available Quantity: 874
Unit Price: 4.03
LED DISPLAY LENS GREEN
Available Quantity: 868
Unit Price: 3.87
LCD DISPLAY LENS CLEAR
Available Quantity: 776
Unit Price: 3.18
LED DISPLAY LENS SMOKE
Available Quantity: 28
Unit Price: 3.87
LCD DISPLAY LENS CLEAR
Available Quantity: 0
Unit Price: 1.34828
LCD DISPLAY LENS CLEAR
Available Quantity: 0
Unit Price: 1.59037
LED DISPLAY LENS SMOKE
Available Quantity: 0
Unit Price: 1.43575
LED DISPLAY LENS GREEN
Available Quantity: 0
Unit Price: 1.30322
LCD DISPLAY LENS CLEAR
Available Quantity: 0
Unit Price: 1.43575
LCD DISPLAY LENS CLEAR
Available Quantity: 0
Unit Price: 1.43575
LED DISPLAY LENS RED
Available Quantity: 0
Unit Price: 1.59037
LCD DISPLAY LENS CLEAR
Available Quantity: 0
Unit Price: 1.59037
LCD DISPLAY LENS CLEAR
Available Quantity: 0
Unit Price: 1.59037