600X Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
3MDiamond Lapping Film 600X Series
Product Description
Our 3M™ Diamond Lapping Films are comprised of
tightly graded diamond mineral uniformly coated on a
polyester film backing. Enables long abrasive life with a
superior finish throughout the life of the product. Available
with or without PSA (Pressure Sensitive Adhesive) backing.
3
Key Features
• Long life
• Produces superior surface finish
• Reduces overall process time
• Produces high yields
• Eliminates slurries
• Consistent results throughout life of product
Used in many applications and on a multitude of machines
Applications
Fiber optic connector processing, flat lapping,
roll superfinishing.
Mineral Size Grading Chart
Substrates
Ceramics, glass, stone, carbide, composites, exotic alloys
and other hard materials.
Bonding Resins
3M™ Diamond Lapping Films 631X, 641X, 651X and
661X/668X: Standard resin
3M™ Diamond Lapping Films 660XV, 662XW/666XW:
Softer, tougher resin system with higher diamond content
3M™ Diamond Lapping Films 663X/664X: Hardest resin
Technical Data November, 2007
Converted Forms
Sheets, Discs and Rolls.
Maximum width 12 in.
Backing
Polyester Film
Nominal thickness: 1 mil, 1.5 mil, 2 mil, 3 mil
Actual thickness: .92 mil, 1.46 mil, 1.97 mil,
2.97 mil, (± 0.05)
Ultimate tensile strength - 26,500 psi (typical)
Micron Grade Color
(nominal)
0.1 Green
0.5 White
1.0 Lavender
1.5 Light Green
3.0 Pink
6.0 Brown
9.0 Blue
15.0 Orange
20.0 Burgundy
30.0 Green
45.0 Amber
60.0 Amber
3M I.D. Number
Backing Thickness 1 mil 1.5 mil 2 mil 3 mil 3 mil 3 mil 3 mil
Plain back 631X 641X 651X 660XV 661X
662XW
663X
PSA back n/a n/a n/a n/a 668X
666XW
664X
3MDiamond Lapping Film 600X Series
3
3M is a trademark of 3M Company.
Please recycle. Printed in U.S.A.
©3M 2007. All rights reserved.
60-5002-0032-8
3
Electronics Markets Materials Division
3M Electronics
3M Center, Building 21-1W-10, 900 Bush Avenue
St. Paul, MN 55144-1000
1-800-251-8634 phone
651-778-4244 fax
www.3M.com/electronics
Important Notice
Before using this product, you must evaluate it and
determine if it is suitable for your intended application.
You assume all risks and liability associated with such use.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and
manufacture at the time of purchase. 3M MAKES NO
OTHER WARRANTIES INCLUDING, BUT NOT
LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A
PARTICULAR PURPOSE. If this product is defective
within the warranty period stated above, your exclusive
remedy shall be, at 3M’s option, to replace or repair the
3M product or refund the purchase price of the 3M
product. Except where prohibited by law, 3M will not
be liable for any indirect, special, incidental or
consequential loss or damage arising from this 3M
product, regardless of the legal theory asserted.
For Additional Information
To request additional product information or to arrange for
sales assistance, call toll free 1-800-251-8634. Address
correspondence to: 3M Electronics Markets Materials
Division, Building 21-1W-10, 900 Bush Avenue, St. Paul,
MN 55144-1000. Our fax number is 651-778-4244 or
1-877-369-2923.
In Canada, phone: 1-800-364-3577.
In Puerto Rico, phone: 1-787-750-3000.
In Mexico, phone: 52-70-04-00.
Precautionary Information
Refer to Product Label and Material Safety Data Sheet for
Health and Safety Information before using this product.
For additional health and safety information, call
1-800-364-3577 or (651) 737-6501.
Number of Uses
The number of uses are dependent on equipment, process
parameters and materials processing.
Storage and Shelf Life
Recommended Storage Conditions:
Temperature 50 - 90°F (10 - 32°C)
Relative humidity 30 - 70%
(There is no degradation with time. It is recommended
that product be used within 24 months of purchase.)

Products related to this Datasheet

LAPPING FILM DIAMOND 30U 50'X1"
Available Quantity: 1
Unit Price: 582.4
LAPPING FILM DIAMOND 3U 4" X 3"
Available Quantity: 0
Unit Price: 0
LAPPING FILM DIAMOND 3U 6" X 3"
Available Quantity: 0
Unit Price: 10.1844
LAPPING FILM DIAMOND 3U 11"X8.5"
Available Quantity: 0
Unit Price: 50.161
LAPPING FILM DIAMOND 3U 8.5X8.5"
Available Quantity: 0
Unit Price: 35.581
LAPPING FILM DIAMOND 3U 11" X 9"
Available Quantity: 0
Unit Price: 58.765
LAPPING FILM DIAMOND 30U 12"
Available Quantity: 0
Unit Price: 96.422
LAPPING FILM DIAMOND 30U 4.13"
Available Quantity: 0
Unit Price: 16.1184
LAPPING FILM DIAMOND 30U 8"
Available Quantity: 0
Unit Price: 43.862
LAPPING FILM DIAMOND 30U 50'X1"
Available Quantity: 0
Unit Price: 581.48
LAPPING FILM DIAMOND 30U 50'X2"
Available Quantity: 0
Unit Price: 1122.9
LAPPING FILM DIAMOND 30U 150'X4"
Available Quantity: 0
Unit Price: 6529.28
LAPPING FILM DIAMOND 30U 50'X4"
Available Quantity: 0
Unit Price: 2495.14
LAPPING FILM DIAMOND 30U 50'X8"
Available Quantity: 0
Unit Price: 4998.77
LAPPING FILM DIAMOND 30U 11X8.5"
Available Quantity: 0
Unit Price: 60.01
LAPPING FILM DIAMOND 30U 11"X9"
Available Quantity: 0
Unit Price: 73.56
LAPPING FILM DIAMOND 30U 14"X9"
Available Quantity: 0
Unit Price: 93.644
LAPPING FILM DIAMOND 6U 12" DIA
Available Quantity: 0
Unit Price: 74.664
LAPPING FILM DIAMOND 6U 8" DIA
Available Quantity: 0
Unit Price: 34.2572
LAPPING FILM DIAMOND 150'X0.25"
Available Quantity: 0
Unit Price: 336.02
LAPPING FILM DIAMOND 6U 50' X 1"
Available Quantity: 0
Unit Price: 447.61
LAPPING FILM DIAMOND 6U 50' X 3"
Available Quantity: 0
Unit Price: 0
LAPPING FILM DIAMOND 6U 50' X 4"
Available Quantity: 0
Unit Price: 1756.69
LAPPING FILM DIAMOND 6U 11"X8.5"
Available Quantity: 0
Unit Price: 0
LAPPING FILM DIAMOND 6U 8.5X8.5"
Available Quantity: 0
Unit Price: 35.581
LAPPING FILM DIAMOND 6U 11" X 9"
Available Quantity: 0
Unit Price: 58.797
LAPPING FILM DIAMOND 9U 12"
Available Quantity: 0
Unit Price: 74.664
LAPPING FILM DIAMOND 9U 4.33"
Available Quantity: 0
Unit Price: 0
LAPPING FILM DIAMOND 9U 4"
Available Quantity: 0
Unit Price: 0
LAPPING FILM DIAMOND 9U 50' X 3"
Available Quantity: 0
Unit Price: 1297.15