UT 6-TMC M...
103943_en_04 PHOENIX CONTACT 2
2Ordering data
3 Electrical data
Circuit breakers
Description Nominal current Type Order No. Pcs./Pkt.
Thermomagnetic circuit breaker, 1-pos. 0.5 A UT 6-TMC M 0,5A 0916603 6
Thermomagnetic circuit breaker, 1-pos. 1 A UT 6-TMC M 1A 0916604 6
Thermomagnetic circuit breaker, 1-pos. 2 A UT 6-TMC M 2A 0916605 6
Thermomagnetic circuit breaker, 1-pos. 4 A UT 6-TMC M 4A 0916606 6
Thermomagnetic circuit breaker, 1-pos. 5 A UT 6-TMC M 5A 0916607 6
Thermomagnetic circuit breaker, 1-pos. 6 A UT 6-TMC M 6A 0916608 6
Thermomagnetic circuit breaker, 1-pos. 8 A UT 6-TMC M 8A 0916609 6
Thermomagnetic circuit breaker, 1-pos. 10 A UT 6-TMC M 10A 0916610 6
Thermomagnetic circuit breaker, 1-pos. 12 A UT 6-TMC M 12A 0916611 6
Thermomagnetic circuit breaker, 1-pos. 15 A UT 6-TMC M 15A 0916612 6
Thermomagnetic circuit breaker, 1-pos. 16 A UT 6-TMC M 16A 0916613 6
Accessories
Description Type Order No. Pcs./Pkt.
Plug-in bridge, for cross connection in the bridge shaft, red, 2-pos. FBS 2-6 3030336 50
Plug-in bridge, for cross connection in the bridge shaft, red, 3-pos. FBS 3-6 3030242 50
Plug-in bridge, for cross connection in the bridge shaft, red, 4-pos. FBS 4-6 3030255 50
Plug-in bridge, for cross connection in the bridge shaft, red, 5-pos. FBS 5-6 3030349 50
Plug-in bridge, for cross connection in the bridge shaft, red, 10-pos. FBS 10-6 3030271 10
Plug-in bridge, for cross connection in the bridge shaft, red, 20-pos. FBS 20-6 3030365 10
Warning label, for UT series, yellow WS UT 6 3047345 10
Screwdriver SZS 1,0X4,0 1205066 10
UniCard sheet, for labeling UC-TM 12 (See CLIPLINE catalog)
Zack marker strip, for labeling ZB 12 (See CLIPLINE catalog)
Nominal current, nominal voltage, and additional electrical data
Rated insulation voltage 440 V AC
Rated frequency 50/60 Hz (at 240 V AC)
Nominal voltage 240 V AC, 28 V DC
Nominal current AC/DC Depending on module: 0.5 A, 1 A, 2 A, 4 A, 5 A, 6 A, 8 A, 10 A, 12 A, 15 A, 16 A
Operating voltage range 50 V AC ... 264 V AC, 5 V DC ... 30.8 V DC
Operating frequency range 48 Hz ... 62 Hz
Insulation resistance (main circuit) > 100 MΩ
Insulation resistance 50 Hz: 2000 V
Pulse: 2800 V
Surge voltage category II
Pollution degree 2
AC DC
Switching cycles
Service life under load
Overload according to IEC 60943
Overload according to UL 1077
6000 cycles at 1 x In
40 cycles at 6 x In
50 cycles at 1.5 x In
6000 cycles at 1 x In
40 cycles at 6 x In
50 cycles at 1.5 x In
Short-circuit switching capacity (Inc) 200 A 400 A
Conditional short-circuit switching capacity (Inc)[Backup fuse] 2000 A 2000 A