AST-03008MR-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
REVISION HISTORY OUTPUT SFL @ 0.1W/0 5M LTR DESCRIPTION DATE APPROVED - RELEASED FROM ENGTNEERING 6/9/2004 A ADDED LEAD FREE NOTE 9/22/2004 R W, E REMOVED LEAD FREE NOTE ADDED RuHS NOTE 8/10/2005 R W, C REVISED TO INVENTOR 3-D DRAWING TEMPLATE 10/23/2008 BR, D ADDED NOTE 5 1/5/2011 BR, DISTORTION (MAX,) EHIZIION a Maw/1mm mm
Speaker
AST-03008MR-R
R.A.C. R.W. 10/23/2008
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
6/9/2004
Date
Date
6/9/2004
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AST-03008MR-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 6/9/2004
A ADDED LEAD FREE NOTE 9/22/2004 R.W.
B REMOVED LEAD FREE NOTE ADDED RoHS NOTE 8/10/2005 R.W.
C REVISED TO INVENTOR 3-D DRAWING TEMPLATE 10/23/2008 B.R.
D ADDED NOTE 5 1/5/2011 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER 0.15 W
MAX INPUT POWER 0.20 W
IMPEDANCE 8 ± 20% OHM
OUTPUT SPL @ 0.1W/0.5M
(AT 1.0, 1.2, 1.4, 1.6 kHz) 72 ± 3 dBA
DISTORTION (MAX.) 7% -
RESONANT FREQUENCY 1,400 ± 20% Hz
FREQUENCY RANGE 500 ~ 20,000 Hz
HOUSING MATERIAL NORYL -
CONE MATERIAL MYLAR -
MAGNET MATERIAL Nd-Fe-B -
OPERATING TEMPERATURE -40 ~ +70 °C
WEIGHT 10 grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. PIN IS TIN-PLATED RED COPPER.
4. THIS PART IS RoHS 2002/95/EC COMPLIANT.
5. HAND SOLDER ONLY.
n29.85
12.5
5.5
15
n1 (2)
1

Products related to this Datasheet

SPEAKER 8OHM 150MW TOP PORT 72DB
Available Quantity: 8,712
Unit Price: 4.79