S1911-46R Drawing Datasheet by Harwin Inc.

Customer Informatior; Sheelt DRAWING Na SIGN-46R SHEET 2 OF 2 IF IN DOUBT ' ASK I I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS IM mm ' 8.00 TIP 4.00 TIP ¢I.50’3"°TIP iIJS I 2.00 TIP . x _> I30 IE I I I I 7 I I I I {I}'%} {I}‘€} $‘é @I%} I I I I I I I I I I I I . I I I I 7,50 ‘2’ FINISHED REELING DIRECTION ,,,,,, 777777777777777 ,7 r" ”I ¢I00MIN I _ I6.00:I:0.30 II N H +0.5 REEL DIMENSIONS I I I 43“ ° WOW (3 I6) TIP X <76.85i0.25‘> 200 NOTES- I. OUANTITI 0F COMPONENTS PER REEL : 4,000. 0.50 5_3g 2. THIS PRODUCT IS TAPED AND REELED IN GENERAL ACCORDANCE WITH EIA-ASI (ELECTRONIC INDUSTRIES ASSOCIATION). n n ISOMETRIC VIEW In ml 200 2.5I OESINGLE COMPONENT SPECIFICATION: COMPONENT 7, MATERIAL : BRASS CWSOSL HIIOTO BS EN I652 U U 7 COMPOSITION IIN ACCORDANCE WITH BS EN |652) |‘—’ ”I FINISH: IooITIMOIERNICNEL P T 3 50 MIN ELECTRICAL: SINGLE COM ONEN DIMENSIONS W 5 '6 m '5 ”“3 TV? CURRENT RATING : I0A (30°C TEMP RISE) CONTACT RESISTANCE : 20mQ MAX ‘33 "‘"E '55' ”A” “"0” __ ENVIRONMENTAL: I APPROVED. M.PERREN RECOEKENDED OPERATING TEMPERATURE : -40'C To +I25‘c II II II II I CHECKED: S BENNETT LAYOUT I I 0.97 DRAIIN S BENNUI CUSIOMEI? RU ’ |.25—I‘—‘I‘—4.35—‘I 0'47 ASSEMBLY DRG' 3.00 TIP YHIS DRAWING All) ANY IOLUIANCES MAIERIAL’ TITLE: LIZGAEW-M I IEIII w W W JUMPER LINK fl (Ppggggg”Agugglcggggggw ”51mm (TAPE AND REELED) GROUP Am) lusl I10! BE X XX : ioJUmm 2 48 TIP WWM°rW'"-‘°m IIISIELEOIerID'IIIL‘IIAI‘IIIIIIIIPII‘EGD' X IIILESiPilsTm W‘s": 5“ ABM DRAWING NUMBER} 25'” IethIwawom IA‘EII'I'IIIII'I'EESEIII‘IIEEIII UIIIss IIIIII sum sn Am m2 5 '9' ' '45“ 0‘2