15474081 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 ‘ 11 ‘ 10 ‘ 9 5 7 6 5 A 3 Z 1 “C ' OPTION Egg EDP. N0. ENG. No. j M“- . 2 0157414021 7043070211 .399 REF. FER mrmL n; mw 0157414031 7043070212 Em 4 DIS-4741041 70430-025 5 (“5-47-4051 70430-02” 11.027 J L 6 054174061 7043070215 R . '1 0154174011 1013070215 5 015-41-4051 mam-0211 <7 dim.="" b="" 5="" dis-4741091="" 7d430-ozib="" 3:="" section="" c-c="" in="" 111574774101="" tunvuzls="" “mm="" we="" "‘="" "‘="" "‘="" "‘="" 11="" 0157114111="" 1043070220="" nd-="" 1="" \="" l="" 12="" 0157474121="" 7043070221="" ‘="" '%’="" 13="" 015-111-4131="" 70430-0222="" i4="" 015-41-4141="" 70430-0223="" [i="" [i="" [j="" ‘="" r="" 15="" 0154174151="" 1043070224="" 16="" 015*41’4i6i="" 1043070225="" i7="" 015*4174171="" 70430’0226="" ie="" 015-111-4181="" 70430-0227="" fretlcle="" finll="" ie="" 05-41-4191="" 70430-0228="" assembu="" assembu="" 20="" 0154174201="" 1043070229="" 2:="" 01574174211="" 10431270230="" efl“="" flex="" ,ahle="" pm="" ,y="" 22="" 05-47-4221="" 70430-0231="" \‘jee="" note="" v.‘="" 23="" 05-47-42“="" 70430-0232="" ty?="" “emu="" )lat“:1eat“l:e="" stfpe="" 0n1="" is???“="" stp‘p’="" 24="" 01547-4241="" mun-ma:="" 11="" ,[ellw="" 25="" 0154174251="" 1043070234="" 1="" h3us1nc1”ate,="" l.="" :lass="" f1lle]="" polveeter.ul94173.cclu,="" tepmtnal="" mateptal:="" ph="" r="" \ze="" plattn:="" etetw="" i.="" «tenn-1e“="" mn="" .10="" h="" 112,,="" £42="" ,="" "69/365="" mde="" fenter‘;="" 4.="" hmuuet="" ,="" eitfmtmw-="" 1’:="" ,="" .="">< 1170001="" :hall="" ee="" jbej.="" .="" see="" [haft="" f’jr="" gpcuw="" ‘="" :1="" :0="" d'="" :wenstons.="" tw‘o="" 121="" ufzjt="" emel1e3="" sl="" :l1e3="" grolfej="" 3mp;="" .="" art="" mate:="" mth="" 17="" 11.073="" 0.=""><. tr="" 1/370="" t:="" imam.="" lonh="" \="" enter="" .="" a.="" «'aht’u="" ‘="" v="" tu="" anta:="" 1="" 11:::vet1:="" :jpei="" h="" at="" *="" par/1‘2”»="" u:="" vltflnnlhee="" mtmvuv="" n11="" kel="" ’i.="" gold="" 7="" ms="" mtf'wetepc’t="" wrammrhe:="" mw="" v="" an="" plate="" 1n="" :elert="" afel="" ’="" ‘hn="" plate="" 1\="" seleat=""> Cm ‘ZSW'CC :ENTERS CR. THE :RH’ARV CARTCK w 1TH A LABEL STATHG ”ELL A\7 1721—13 (UFV‘LM\ E LEAD FREE. LAKTUL W‘THCVT TH") AfEL VAT LCNTQW LEA). IENERAL TOLERAMEb “LE 15.1.1.1”. THRU A‘GLE ALI/\LE:r TEHHEU, ‘NCH \1 7RO.E:T‘OL\ W MH mm 3v m . AELAE rm ASSEMBLV, CONNECTOR FFC H 1 .L mm m FEMALE S‘NGLE ROW 5 z w .. . '11:. (2511.100 1 jLA E 7‘ V J E 2 ‘LL‘T’E MTLLEH 211: 21 molox z A mgm H «mm 13 51m «.0 : LRLFT 11HEnE LJPLJPLE SEE TABLE SDA-70430-0211-0234 ’ CF 1 m vLm NET/AN ‘ nus unwwc [ONTAINS NFDRMATDN um 15 paopmguav m MULEX MTH‘A TMEWQ E INCURFORAYED AND SHOULD Not 5: USED mmuuv WRHYEN Fzmssmu NJ mg Fe: : 2112 c 11 12 11 1o 9 m a 5 ‘ 1. 3 ‘ 2 ‘ 1

Products related to this Datasheet

CONN CIC FFC RCPT 8POS 2.54MM
Available Quantity: 0
Unit Price: 2.55415