5748/49 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona * ELECTRON <6 u="">7TE \,»'T’\ ‘7L .LE 7 HF FEJiLE 7 7M E F FE .LE ,7 HF‘rLE 7 7n E 1 FE 4LE 7 >ng ‘,:LE 7 wax \ _, ,7LE
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 5748 -
Maxi Universal Adapter Kit
Model 5749 -
Universal Adapter Cable
Sales: 800-490-2361 Fax: 425-446-5844 Technical Support: technicalsupport@pomonatest.com
For “Where to Buy” information, visit the Pomona web site at www.pomonaelectronics.com
Rev: 101
D1094642, D1094540 Page 1 of 3
FEATURES:
Kit allows users to make their own adapters combinations, such as SMA to BNC or BNC to double banana
plugs. Adapter’s ends are joined with coupling nuts. Simply choose your combination. All connectors feature
gold plated center contacts and silver plated bodies.
RATINGS:
Operating Temperature:
Items 1 through 9, and 12 through 20:
-67°F to +302°F (-55°C to +150°C)
Items 10 and 11:
+122°F (+50°C)
Nominal Impedance:
Items 1 through 9, and 12 through 20:50 Ohms
Items 18 and 19: 75 Ohms
VSWR:
Items 1 through 9: 1.2:1 (DC-1GHz)
Items 12 through 15: 1.2:1 (DC-300 MHz)
Frequency Range:
Items 1 through 9: DC-1GHz
Items 12 through 15: DC-500 MHz
Items 16 through 19: DC-300 MHz
Item 20: 50MHz -3GHz
Order Example: 5748
(Maxi Universal Adapter Kit)
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 5748 -
Maxi Universal Adapter Kit
Model 5749 -
Universal Adapter Cable
Sales: 800-490-2361 Fax: 425-446-5844 Technical Support: technicalsupport@pomonatest.com
For “Where to Buy” information, visit the Pomona web site at www.pomonaelectronics.com
Rev: 101
D1094642, D1094540 Page 2 of 3
Item Description Model Material
1 “N” male 5734 Center Contact: Gold Plated Brass, Dielectric: Teflon, Shell: Sliver Plated Brass
2 BNC male 5735 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
3 TNC male 5736 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
4 SMA male 5737 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
5 “N” female 5738 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
6 BNC female 5739 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
7 TNC female 5740 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
8 SMA female 5741 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
9 Coupler 5742 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
10 Double
Banana Plug 5743
Spring: Beryllium copper ASTM B194, alloy 172 cond. Ht.
Plug Body: Brass per QQ-B-626, alloy 360, ½ hard.
Finish: Nickel plated per QQ-N-290, class2, 200/300 microinches
Insulation: ABS. Color: Black
Center Contact: Gold plated brass
Dielectric: Teflon
Shell: Silver plated brass
11 Double
Binding Post 5744
Body: Brass per QQ-B-626, alloy 360, ½ hard
Finish: Nickel plated per QQ-N-290, class 2, 200/300 microinches
Insulation: Polycarbonate. Color: one black, one red
Insulation, Body: ABS. Color: Black
Center Contact: Gold plated phosphor bronz
Dielectric: Teflon
Shell: Silver plated brass
12 UHF male 5752 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
13 UHF female 5756 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
14 Mini UHF
male 5753 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
15 Mini UHF
female 5757 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
16 RCA male 5754 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
17 RCA female 5758 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
18 “F” male 5759 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
19 “F” female 5755 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
20 Signal
Sampler 5760 Center Contact: Gold Plated Phosphor Bronze, Dielectric: Teflon, Shell: Sliver Plated Brass
Pomona® t ELECTRONICS (a m g,» , 4f LEW fl 1 [$1 MHMMMMWM: :HMHHHHMHH f4
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 5748 -
Maxi Universal Adapter Kit
Model 5749 -
Universal Adapter Cable
Sales: 800-490-2361 Fax: 425-446-5844 Technical Support: technicalsupport@pomonatest.com
For “Where to Buy” information, visit the Pomona web site at www.pomonaelectronics.com
Rev: 101
D1094642, D1094540 Page 3 of 3
FEATURES:
Universal Adapter Cable used with
Pomona Universal Adapter Kits,
models 5698 and 5748.
MATERIALS:
Coupler Shell (each end): Brass, Nickel
Plated
Coupler Conductor: Phosphor Bronze, Gold
Plated
Strain Relief Boot: PVC Black
Cable: RG58C/U, O.D.: 0.195”
Frequency: DC – 1.2GHz.
Impedance: 50 Ohms
RATINGS:
Operating Voltage: Hands free usage in controlled voltage environments: 500 Vrms maximum. For CE compliance: not
intended for hand-held use at voltages above 33 Vrms/70 Vdc.
Operating Temperature: +122°F (+50°C) Max.
ORDERING INFORMATION: Model 5749-Length
Length =: 24” (60,96cm), 36” (91,44cm), 48” (121,92cm), 60” (152.40cm) & 72” (182,88cm)
Order Example: 5749-48 (Cable ONLY, 48”)

Products related to this Datasheet

KIT ADAPTER MAXI UNIV COAX RF
Available Quantity: 14
Unit Price: 595.72
ADAPTER KIT ACCESSORY COUPLER
Available Quantity: 5
Unit Price: 14.51
ADAPTER KIT ACCESSORY 'N' MALE
Available Quantity: 4
Unit Price: 33.17
ADAPTER KIT ACCESSORY TNC FEMALE
Available Quantity: 4
Unit Price: 34.42
ADAPTER KIT ACCESSORY BNC FEMALE
Available Quantity: 3
Unit Price: 35.8
ADAPTER KIT ACCESSORY BNC MALE
Available Quantity: 0
Unit Price: 35.802
ADAPTER KIT ACCESSORY TNC MALE
Available Quantity: 0
Unit Price: 30.27
ADAPTER KIT ACCESSORY SMA MALE
Available Quantity: 0
Unit Price: 26.536
ADAPTER KIT ACCESSORY SMA FEMALE
Available Quantity: 0
Unit Price: 23.218
ADAPTER KIT ACCESS DBL BAN POST
Available Quantity: 0
Unit Price: 41.885
ADAPTER KIT ACCESSORY UHF MALE
Available Quantity: 0
Unit Price: 26.536
ADAPTER KIT ACCESS MINI UHF MALE
Available Quantity: 0
Unit Price: 21.696
ADAPTER KIT ACCESSORY RCA MALE
Available Quantity: 0
Unit Price: 35.11
ADAPTER KIT ACCESSORY 'F' FEMALE
Available Quantity: 0
Unit Price: 28.334
ADAPTER KIT ACCESSORY UHF FEMALE
Available Quantity: 0
Unit Price: 23.218
ADAPTR KIT ACCESS MINI UHF FMALE
Available Quantity: 0
Unit Price: 32.898
ADAPTER KIT ACCESSORY RCA FEMALE
Available Quantity: 0
Unit Price: 33.728
ADAPTER KIT ACCESSORY 'F' MALE
Available Quantity: 0
Unit Price: 35.802
ADAPTER KIT ACCESSORY SAMPLER
Available Quantity: 0
Unit Price: 81.99
ADAPTER KIT ACCESSORY 'N' FEMALE
Available Quantity: 0
Unit Price: 28.196