5672A Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Pomona Data Sheet ELEchloulcs [TET 'L; V- 3: ‘EW 5 'E T‘ 4‘ HT 4 'iLE technwca‘suggoanomonatest com www.QamonaelectmmcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1094606 Rev. 101 Page 1 of 2
Model 5672A
Basic Electronic DMM Test Lead Kit
For data sheets / specifications of the kit individual components, visit the Pomona web site at:
www.pomonaelectronics.com
FEATURES
Fits Fluke, H-P, Tektronix and Wavetek meters configured with non-sheathed standard and 4 mm
banana jacks.
Test probe body & banana plug body are molded directly to 48" (122 cm), high strand count/high
temperature silicone leads for added pull strength and flexibility.
Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for
increased safety.
Medium alligators are insulated for added safety and can quickly attach to the 0.080” (2.03 mm) O.D.
probe tip.
Medium alligators have an overall length of 2.25” (5.7 cm) and grip up to 0.30” (7.62 mm) O.D.
terminals.
Slide-on extended tips have an overall length of 4” (10.16 cm) & attaches to the probe tip to allow
access to hard to reach test points.
Slide-on Extended Tip is insulated to the point to prevent accidental shorting.
Kit Accessories
Model 5672A Test Probes: Test Probes, set of one black and one red.
Model 5682: Slide-on Extended Tip, set of one black and one red (Replacement P/N: 5682-0/-2).
Model 5916A: Medium Alligator Clips, set of one black and one red (Replacement P/N: 5916A).
Technical Pomona Data Sheet ELEchloulcs techn\ca‘suggofl@gomanatesl cam www.Qamonaelectmmcsfiom
Model 5672A
Basic Electronic DMM Test Lead Kit
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1094606 Rev. 101 Page 2 of 2
MATERIALS
Model: 5672A Test Probes: Over molded Probe Test Lead w/ right angle banana plugs:
Probe body and banana plug body: Polypropylene Fire Retardant, Tip: Stainless Steel, Wire: 18 AWG, 192 x
41 bare copper, Silicone Insulation, O.D. 0.144” (3,66mm). Length: 48" (122cm), Banana Plug: Insulation:
Polypropylene Fire Retardant, Plug Body: Brass Nickel Plated, Spring: Beryllium Copper, Nickel Plated,
RATINGS: Operating Voltage: For CE compliance and for personal safety, do not hold in hand when voltages
exceed 30 Vrms/42.4 Vpk/60 Vdc or current exceeds 8A maximum. Maximum voltage for hands free use: 1000
V. Do not use on circuits where transient stresses can exceed the rated voltage. Current: 10 Amps.
Model: 5682: Probe Extended Tip Adapter:
Insulation: Polypropylene, Fire Retardant, Color: one black and one red
Probe Tip: Stainless Steel with Kynar Insulation Sleeve to Tip End
RATINGS: +80ºC (+176ºF) Max
Model: 5916A: Medium Alligator Clips:
Insulation: Polypropylene, Fire Retardant, UL94 V-2 Rated, Color: one black and one red
Body: Steel, Nickel Plated, Spring: Music Wire
RATINGS: CAT I 300 V, Current: 5 Amps

Products related to this Datasheet

BASIC ELECTRONIC TEST LEAD KIT
Available Quantity: 24
Unit Price: 59.63