5511 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona® anc 1 (FEMALE/FDMLE/FEWJD 75a (150.50] m 1 («mum/mam \ @Efiw ”34 3N5 I?” \ m mm mm: MALE/FEMALE / am: r «slum/mu) m mmm: we FEMALE/FEMALE .72 a [50.50] (an (mum)
All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
7/3/02 SY/EH/LS PomonaACCESS 90764 (800) 444-6785 or (425) 446-6010
Last saved by Laura Goldberg More drawings available at www.pomonaelectronics.com
C: \Laura Goldberg\FlukeDataSheet \d5511_1_02.doc Page 1 of 1
Model 5511
BNC Within Series Adapter Kit
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
MATERIALS:
Body and Fittings Brass, Tarnish Resistant Plating, Center Contact Female: Gold Plated Beryllium Copper
Male: Gold Plated Brass, Outer Contact: Gold Plated Brass
Dielectric: PTFE
RATING:
Voltage: Shield/Earth: 30VAC/60VDC Max.
Inner Conductor/Shield: 500VRMS Max.
Operating Temperature: -65ºC to +165ºC
Nominal Impedance: 50 Ohms
ORDERING INFORMATION: Model 5511

Products related to this Datasheet

KIT BNC COUPLER AND TEE
Available Quantity: 0
Unit Price: 150.9