ammmc compmm
KEIVIEI'
crummy:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4004_ESK • 7/30/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Single-Ended Aluminum Electrolytic Capacitors – ESK, +85°C
Table 1 – Ratings & Part Number Reference cont.
(1) Insert packaging code. See Ordering Options Table for available options.
* When capacitance exceeds 1,000 µF, the DF value (%) is increased by 2% for every additional 1,000 µF.
VDC VDC Surge
Voltage
Rated
Capacitance
120 Hz 20°C (µF)
Case Size
D x L (mm)
DF
120 Hz
20°C
(tan δ %)*
RC
120 Hz
85°C (mA)
LC
20°C 2
minutes (µA)
Part Number
16 20 6800 16 x 36 16 2200 1088.0 ESK688M016AM3(1)
35 44 3300 16 x 36 12 1970 1155.0 ESK338M035AM3(1)
35 44 4700 16 x 36 12 1970 1645.0 ESK478M035AM3(1)
50 63 2200 16 x 36 10 1850 1100.0 ESK228M050AM3(1)
100 125 680 16 x 36 10 1260 680.0 ESK687M100AM3(1)
350 400 100 16 x 36 24 620 1060.0 ESK107M350AM3(1)
450 500 33 16 x 36 20 180 455.5 ESK336M450AM3(1)
200 250 330 16 x 40 20 710 1990.0 ESK337M200AM4(1)
6.3 810000 16 x 25 24 1900 630.0 ESK109M6R3AM7(1)
10 13 6800 16 x 25 20 1900 680.0 ESK688M010AM7(1)
16 20 4700 16 x 25 16 1800 752.0 ESK478M016AM7(1)
25 32 3300 16 x 25 14 1660 825.0 ESK338M025AM7(1)
35 44 2200 16 x 25 12 1600 770.0 ESK228M035AM7(1)
63 79 1000 16 x 25 10 1310 630.0 ESK108M063AM7(1)
100 125 470 16 x 25 10 1100 470.0 ESK477M100AM7(1)
160 200 100 16 x 25 15 300 490.0 ESK107M160AM7(1)
160 200 150 16 x 25 20 330 730.0 ESK157M160AM7(1)
200 250 100 16 x 25 20 330 610.0 ESK107M200AM7(1)
250 300 100 16 x 25 20 250 760.0 ESK107M250AM7(1)
350 400 47 16 x 25 24 220 503.5 ESK476M350AM7(1)
400 450 33 16 x 25 20 170 406.0 ESK336M400AM7(1)
400 450 47 16 x 25 24 180 574.0 ESK476M400AM7(1)
450 500 22 16 x 25 20 130 307.0 ESK226M450AM7(1)
450 500 33 16 x 25 24 145 455.5 ESK336M450AM7(1)
500 550 22 16 x 25 24 105 340.0 ESK226M500AM7(1)
500 550 33 16 x 25 24 200 505.0 ESK336M500AM7(1)
10 13 10000 18 x 32 20 2225 1000.0 ESK109M010AN1(1)
35 44 3300 18 x 32 12 2050 1155.0 ESK338M035AN1(1)
50 63 2200 18 x 32 10 1850 1100.0 ESK228M050AN1(1)
200 250 330 18 x 32 20 685 1990.0 ESK337M200AN1(1)
350 400 100 18 x 32 24 300 1060.0 ESK107M350AN1(1)
400 450 100 18 x 32 24 320 1210.0 ESK107M400AN1(1)
500 550 47 18 x 32 24 185 715.0 ESK476M500AN1(1)
10 13 15000 18 x 36 20 2950 1500.0 ESK159M010AN2(1)
16 20 10000 18 x 36 16 2700 1600.0 ESK109M016AN2(1)
25 32 6800 18 x 36 14 2550 1700.0 ESK688M025AN2(1)
35 44 4700 18 x 36 12 2400 1645.0 ESK478M035AN2(1)
50 63 3300 18 x 36 10 2170 1650.0 ESK338M050AN2(1)
63 79 2200 18 x 36 10 2200 1386.0 ESK228M063AN2(1)
160 200 330 18 x 36 20 540 1594.0 ESK337M160AN2(1)
200 250 220 18 x 36 15 600 1330.0 ESK227M200AN2(1)
350 400 100 18 x 36 20 360 1060.0 ESK107M350AN2(1)
400 450 100 18 x 36 20 360 1210.0 ESK107M400AN2(1)
450 500 47 18 x 36 20 200 644.5 ESK476M450AN2(1)
500 550 68 18 x 36 24 370 1030.0 ESK686M500AN2(1)
6.3 822000 18 x 40 24 3650 1386.0 ESK229M6R3AN3(1)
63 79 2200 18 x 40 9 2200 1386.0 ESK228M063AN3(1)
100 125 1000 18 x 40 10 1350 1000.0 ESK108M100AN3(1)
160 200 470 18 x 40 20 750 2266.0 ESK477M160AN3(1)
200 250 470 18 x 40 20 750 2830.0 ESK477M200AN3(1)
250 300 100 18 x 40 20 320 760.0 ESK107M250AN3(1)
250 300 220 18 x 40 20 540 1660.0 ESK227M250AN3(1)
400 450 150 18 x 40 24 420 1810.0 ESK157M400AN3(1)
450 500 100 18 x 40 24 330 1360.0 ESK107M450AN3(1)
200 250 220 18 x 25 20 485 1330.0 ESK227M200AN5(1)
400 450 68 18 x 25 24 220 826.0 ESK686M400AN5(1)
450 500 47 18 x 25 24 160 644.5 ESK476M450AN5(1)
VDC VDC Surge Rated Capacitance Case Size DF RC LC Part Number