USD

4279/4279N Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specifications are to the latest revisions. Specifications are subject to chang
e without notice.
Registered trademarks are the property of their respective companies.
Made in USA
10/6/05
SY/EH/LS
Last saved by
Carol Ross
More drawings available at www.pomonaelectronics.com
W:
\
pomona
\
grponly
\
Datasheet Updates
\
Updates 2005
\
d4279_79N_1_03.doc
Page
1
of
1
Model 4279 & 4279N
Bantam Plug
Cable Assembly
FEATURES:
Bantam plugs are molded directly to the cable for optimum durability
MATERIALS:
Bantam Plug: Body
Brass, Insulation
PVC, Color: Black
Audio Cable: Two Conductor Twisted Pair With Spiral Shield, Color: Gray
Capacitance: 40 pF/Ft.
Conductors: 22 AWG, Stranding: 7 x 30
Jacket: PVC, O.D. .180 (4,6mm) Nom., Marking: POMONA 4279-XX
Finish:
4279N Brass nickel plated
RATINGS:
Operating Temperature:
+50°C (+122°F)
Operating Voltage: 300 VRMS
ORDERING INFORMATION:
XX = Cable Length, Standard Lengths:
Model 4279
-
XX
:
12 (30,5 cm), 24 (61 cm), 36 (91,44cm), 48 (121,92cm),
60 (152,4cm)
4279N
-
XX
:
24 (61 cm), 36 (91,44cm), 60 (152,4cm)
Addition
al lengths can be quoted upon requested.
Ordering Example: 4279
-12, Cable length is 12 with non-
plated Bant
a
m connector
4279N
-
24, Cable length is 24 with brass nickel plated Bant
a
m connector

Products related to this Datasheet

CABLE BANTAM PHONE PLUGS 60"
Available Quantity: 5
Unit Price: 42.99
CABLE BANTAM PHONE PLUGS 24"
Available Quantity: 1
Unit Price: 39.99
CABLE BANTAM PHONE PLUGS 72"
Available Quantity: 1
Unit Price: 42.99
CABLE BANTAM PHONE PLUGS 12"
Available Quantity: 0
Unit Price: 39.99
CABLE BANTAM PHONE PLUGS 36"
Available Quantity: 0
Unit Price: 39.99
CABLE BANTAM PHONE PLUGS 48"
Available Quantity: 0
Unit Price: 42.99