4119 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona :Lscvuouncs Technical Data Sheet 905mm!» 0904651 00591 n5? ' HE‘JAT‘ ‘ oueu 1 5) 042R U031 ‘ 4% m a) techmca‘su on omanamsl com www.Qamonaeleclmmcsfiom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2019 D1094076 Rev. 100 Page 1 of 1
Model 4119
BNC Feed-Thru Termination
* drawing dimensions apply to the 50 and 75 versions only
* 4119-600 overall length is 2.09 (53.1mm), diameter of 0.57 (14.5mm)
Materials
Body and Fittings: Brass, Alloy 360, ½ Hard
Center Contact: Male Brass, Alloy 360, ½ HardOuter Shell: Nickel plated Brass
Female Beryllium Copper per Cond. Ht.
Outer Contact: Beryllium Contact, Cond. Ht.
Dielectric: PTFE
Gasket/Seals: Silicone Rubber per ZZ-R-765, Class 11a, Grade 50
Finish: Body and Fittings: Tarnish Resistant
Center Contact: Male Gold Plated
Outer Contact: Tarnish Resistant
Marking: Pomona Elect. 4119-* (resistance value marked on label)
Specifications: 2%, 2 Watt, Carbon-film resistor deposited over Ceramic Core
VSWR: 1.1 Max. from DC to 250 MHz
1.2 Max. from 250 MHz to 500 MHz
Ratings
Operating Temperature: +102°C (+216°F) Max.
Ordering Information
Model: 4119-*
* = Resistance Value (see table above)
Model No.
* Resistance
Value Ω
4119-50
50
4119-75
75
4119-600
600

Products related to this Datasheet

CONN TERMINATOR ADAPT BNC 50OHM
Available Quantity: 191
Unit Price: 70.41
CONN TERMINATOR ADAPT BNC 75OHM
Available Quantity: 86
Unit Price: 112.83
CONN TERMINATOR ADAPT BNC 600OHM
Available Quantity: 0
Unit Price: 114.32
CONN TERMINATOR ADAPT BNC 93OHM
Available Quantity: 0
Unit Price: 0