4108,5513 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona Technical Data Sheet 1‘— ‘ ,,,,, J. ,,,,, HE T‘ t A )E _ Ff ‘ a fig“. *ilfl N m o S technwca‘suggoanomonatest com www.Qamonaelectmmcsfiom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2016 D1094074 & D1094333 Rev. 101 Page 1 of 1
Model 4108 & 5513
BNC 50 Ohm Attenuator & Kit
ATTENUATION & VSWR TOLERANCES
ALL MODELS
VSWR
ATTENUATION
TOLERANCES
1.1 to 1GHz
±0.4dB to 1GHz
1.2 to 2GHz
±0.45dB to 2GHz
1.35 to 4GHz
±0.65dB to 4GHz
Features
Used to attenuate signals in coaxial lines
Materials
Body and Fittings: Brass per QQ-B-626, Alloy
360, ½ Hard
Center Contact:
Male Brass per QQ-B-626, Alloy 360, ½ Hard
Female Beryllium Copper per QQ-C-530,
Cond. HT
Outer Contact: Beryllium Copper per QQ-C-
530, Cond. HT
Dielectric: PTFE per ASTMD1457
Gaskets: Silicone rubber per ZZ-R-765, Class
11, Grade 50
Resistor: 2W, Metal film attenuator
Finish:
Body and Fittings Tarnish Resistant
Center Contact Gold plated per MIL-C-39012
Outer Contact Tarnish Resistant
Marking: Body “POMONA 4108-*”
Ratings
Nominal Impedance: 50 Ohm
Power: 2 Watt @ 70°C; derated linearly to
.6 watts @ 150°C
Resistor Tolerance: ± 2.5% @ 25°C
Operating Temperature: -55°C to +102°C
Ordering Information
Model: 4108-XXdB (XX see table for available
attenuations)
Model: 5513 Kit contains 1 of each model
MODEL NUMBER
*ATTENUATION
4108-3dB
3dB
4108-6dB
6dB
4108-10dB
10dB
4108-14dB
14dB
4108-20dB
20dB

Products related to this Datasheet

RF ATTENUATOR 20DB 50OHM BNC
Available Quantity: 31
Unit Price: 131.05
RF ATTENUATOR 6DB 50OHM BNC
Available Quantity: 18
Unit Price: 131.05
KIT ATTENUATOR BNC 50 OHM
Available Quantity: 2
Unit Price: 565.63
RF ATTENUATOR 10DB 50OHM BNC
Available Quantity: 1
Unit Price: 131.05
RF ATTENUATOR 14DB 50OHM BNC
Available Quantity: 1
Unit Price: 141.26
RF ATTENUATOR 3DB 50OHM BNC
Available Quantity: 1
Unit Price: 131.05