FD, CD, UD, EU Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic SP-Cap Old series I I
SP-Cap/ Conductive Polymer Aluminum Capacitors (Specialty Polymer Aluminum Capacitors)
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– EEF-16 –
Cap. Polarity bar (Positive)
R.V. codeLot No.
W2
W1
L
P
W2
P
H
+
[Our Requests]
Since this series is old, we don't recommend you to adopt it
but CX & SX series for your new design.
Features
Low ESR
Excellent Noise-ab sor bent Characteristics
RoHS directive compliant
Surface Mount Type
Series: FD, CD, UD, UE
Specifi cations
Di men sions in mm(not to scale) Marking
Series &
Size Code L±0.2 W1±0.2 W2±0.1 H P±0.3
FD 7.3 4.3 2.4 1.1±0.1 1.3
CD 7.3 4.3 2.4 1.8±0.1 1.3
UD 7.3 4.3 2.4 2.8±0.2 1.3
UE 7.3 4.3 2.4 4.2±0.1 1.3
(Unit : mm)
Externals of fi gure are the reference.
Series & Size Code FD CD UD UE
Category Temp. Range 40 °C to +105 °C
Rated Voltage Range 2 V.DC to 12.5 V.DC 2 V.DC to 16 V.DC 2 V.DC to 8 V.DC 2 V.DC to 8 V.DC
Nominal Cap.Range 15 μF to 68 μF 2.2 μF to 220 μF 68 μF to 470 μF 100 μF to 560 μF
Capacitance Tolerance ±20 %
DC Leakage Cur rent
Refl ow 240 °C : I < 0.06 CV (μA) 2minutes (2 V.DC to 4 V.DC)
I
< 0.04 CV or 3 (μA) 2 minutes (6.3 V.DC to 16 V.DC) (Whichever is greater)
Refl ow 260 °C : I < 0.1 CV (μA) 2 minutes
tan d< 0.06 (120 Hz/+20 °C) <0.10 (120 Hz/+20 °C)
Surge Voltage Rated Voltage × 1.25 (15 °C to 35 °C)
Endurance
After applying rated voltage for 1000 hours at 105 °C±2 °C, and then being stabilized at +20 °C,
capacitor shall meet the following limits.
Capacitance change ±10% of initial measured value
tan d< Initial specifi ed value
DC leakage cur rent < Initial specifi ed value
Moisture resistance
After storing for 500 hours at 60 °C, 90 %
Capacitance change of
initial measurd val ue
2, 2.5 V.DC 4 V.DC 6.3 V.DC 8 V.DC to 16 V.DC
+70, –20 % +60, –20 % +50, –20 % +40, –20 %
tan d< 200 % of initial specifi ed value
DC leakage current < Initial specifi ed value
Old series
02 Mar. 2015
Panasonic
SP-Cap/ Conductive Polymer Aluminum Capacitors (Specialty Polymer Aluminum Capacitors)
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– EEF-17 –
Standard Products
1: Ripple current (100 kHz/ +20 to +105 °C ), 2: ESR (100 kHz/+20 °C)
3: Please refer to the page of “Mounting Specifi cations”.
4: Please contact Panasonic for details of allowable 240 °C refl ow condition.
Series &
Size Code
Rated
Voltage
(V.DC)
Capaci-
tance
20 %)
(μF)
Case Size Specifi cation
Part number
Refl ow Min.
Packaging
Q’ty
(pcs)
L
(mm)
W
(mm)
H
(mm)
1
Ripple
current
(Ar.m.s.)
2
ESR
(mΩ max.)
4
240 °C 260 °C
FD
2 68 7.3 4.3 1.1 2.0 28 EEFFD0D680R 3500
2.5 56 7.3 4.3 1.1 2.0 28 EEFFD0E560R 3500
439 7.3 4.3 1.1 2.0 28 EEFFD0G390R 3500
47 7.3 4.3 1.1 2.0 28 EEFFD0G470R 3500
6.3 33 7.3 4.3 1.1 2.0 28 EEFFD0J330R 3500
8 22 7.3 4.3 1.1 2.0 28 EEFFD0K220R 3500
12.5 15 7.3 4.3 1.1 1.4 40 EEFFD1B150R 3500
CD
2
100 7.3 4.3 1.8 2.5 18 EEFCD0D101ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0D101XE — 3500
120 7.3 4.3 1.8 2.5 18 EEFCD0D121ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0D121XE — 3500
150 7.3 4.3 1.8 2.5 18 EEFCD0D151ER — 3500
180 7.3 4.3 1.8 2.5 18 EEFCD0D181ER — 3500
220 7.3 4.3 1.8 2.5 18 EEFCD0D221ER — 3500
2.5
82 7.3 4.3 1.8 2.5 18 EEFCD0E820ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0E820XE — 3500
100 7.3 4.3 1.8 2.5 18 EEFCD0E101ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0E101XE — 3500
120 7.3 4.3 1.8 2.5 18 EEFCD0E121ER — 3500
150 7.3 4.3 1.8 2.5 18 EEFCD0E151ER — 3500
4
56 7.3 4.3 1.8 2.5 18 EEFCD0G560ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0G560XE — 3500
68 7.3 4.3 1.8 2.5 18 EEFCD0G680ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0G680XE — 3500
82 7.3 4.3 1.8 2.5 18 EEFCD0G820ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0G820XE — 3500
100 7.3 4.3 1.8 2.5 18 EEFCD0G101ER — 3500
6.3
10 7.3 4.3 1.8 1.4 55 EEFCD0J100ER — 3500
22 7.3 4.3 1.8 1.6 40 EEFCD0J220ER — 3500
33 7.3 4.3 1.8 2.0 28 EEFCD0J330ER — 3500
47 7.3 4.3 1.8 2.5 18 EEFCD0J470ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0J470XE — 3500
68 7.3 4.3 1.8 2.5 18 EEFCD0J680ER — 3500
7.3 4.3 1.8 2.7 15 EEFCD0J680XE — 3500
8
8.2 7.3 4.3 1.8 1.4 55 EEFCD0K8R2ER — 3500
15 7.3 4.3 1.8 1.6 40 EEFCD0K150ER — 3500
22 7.3 4.3 1.8 2.0 28 EEFCD0K220ER — 3500
33 7.3 4.3 1.8 2.5 18 EEFCD0K330ER — 3500
47 7.3 4.3 1.8 1.8 25 EEFCD0K470ER — 3500
10
22 7.3 4.3 1.8 1.6 30 EEFCD1A220ER — 3500
33 7.3 4.3 1.8 1.8 25 EEFCD1A330ER — 3500
39 7.3 4.3 1.8 1.8 25 EEFCD1A390ER — 3500
12.5
4.7 7.3 4.3 1.8 1.0 80 EEFCD1B4R7R 3500
10 7.3 4.3 1.8 1.0 60 EEFCD1B100R 3500
15 7.3 4.3 1.8 1.3 50 EEFCD1B150R 3500
22 7.3 4.3 1.8 1.6 30 EEFCD1B220R 3500
16
2.2 7.3 4.3 1.8 1.0 110 EEFCD1C2R2R 3500
4.7 7.3 4.3 1.8 1.0 80 EEFCD1C4R7R 3500
6.8 7.3 4.3 1.8 1.0 70 EEFCD1C6R8R 3500
8.2 7.3 4.3 1.8 1.3 45 EEFCD1C8R2R 3500
UD
2
330
7.3 4.3 2.8 3.0 15 EEFUD0D331ER — 2000
7.3 4.3 2.8 3.3 12 EEFUD0D331XE — 2000
7.3 4.3 2.8 3.4 9 EEFUD0D331LE — 2000
390 7.3 4.3 2.8 3.0 15 EEFUD0D391ER — 2000
7.3 4.3 2.8 3.4 9 EEFUD0D391LE — 2000
470 7.3 4.3 2.8 3.4 9 EEFUD0D471LE — 2000
2.5
220
7.3 4.3 2.8 3.0 15 EEFUD0E221ER — 2000
7.3 4.3 2.8 3.3 12 EEFUD0E221XE — 2000
7.3 4.3 2.8 3.4 9 EEFUD0E221LE — 2000
270 7.3 4.3 2.8 3.0 15 EEFUD0E271ER — 2000
7.3 4.3 2.8 3.4 9 EEFUD0E271LE — 2000
Reflow 3<260 °C>
02 Mar. 2015
Panasonic
SP-Cap/ Conductive Polymer Aluminum Capacitors (Specialty Polymer Aluminum Capacitors)
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– EEF-18 –
Standard Products
Series &
Size Code
Rated
Voltage
(V.DC)
Capaci-
tance
20 %)
(μF)
Case Size Specifi cation
Part number
Refl ow Min.
Packaging
Q’ty
(pcs)
L
(mm)
W
(mm)
H
(mm)
1
Ripple
current
(Ar.m.s.)
2
ESR
(mΩ max.)
4
240 °C 260 °C
UD
4
120 7.3 4.3 2.8 3.0 15 EEFUD0G121ER — 2000
7.3 4.3 2.8 3.4 12 EEFUD0G121XE — 2000
150
7.3 4.3 2.8 3.0 15 EEFUD0G151ER — 2000
7.3 4.3 2.8 3.3 12 EEFUD0G151XE — 2000
7.3 4.3 2.8 3.4 9 EEFUD0G151LE — 2000
180 7.3 4.3 2.8 2.5 18 EEFUD0G181ER — 2000
7.3 4.3 2.8 3.4 9 EEFUD0G181LE — 2000
6.3
100 7.3 4.3 2.8 3.0 15 EEFUD0J101ER — 2000
7.3 4.3 2.8 3.3 12 EEFUD0J101XE — 2000
120
7.3 4.3 2.8 3.0 15 EEFUD0J121ER — 2000
7.3 4.3 2.8 3.3 12 EEFUD0J121XE — 2000
7.3 4.3 2.8 3.4 9 EEFUD0J121LR 2000
150 7.3 4.3 2.8 2.5 18 EEFUD0J151ER — 2000
7.3 4.3 2.8 3.4 9 EEFUD0J151LR 2000
868 7.3 4.3 2.8 3.0 15 EEFUD0K680ER — 2000
100 7.3 4.3 2.8 2.5 18 EEFUD0K101ER — 2000
UE
2
270 7.3 4.3 4.2 3.3 12 EEFUE0D271ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0D271XE — 2000
330 7.3 4.3 4.2 3.3 12 EEFUE0D331ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0D331XE — 2000
390
7.3 4.3 4.2 3.3 12 EEFUE0D391ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0D391XE — 2000
7.3 4.3 4.2 3.7 7 EEFUE0D391LE — 2000
470
7.3 4.3 4.2 3.3 12 EEFUE0D471ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0D471XE — 2000
7.3 4.3 4.2 3.7 7 EEFUE0D471LE — 2000
560 7.3 4.3 4.2 3.3 12 EEFUE0D561ER — 2000
7.3 4.3 4.2 3.7 7 EEFUE0D561LE — 2000
2.5
220 7.3 4.3 4.2 3.3 12 EEFUE0E221ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0E221XE — 2000
270 7.3 4.3 4.2 3.3 12 EEFUE0E271ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0E271XE — 2000
330
7.3 4.3 4.2 3.3 12 EEFUE0E331ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0E331XE — 2000
7.3 4.3 4.2 3.7 7 EEFUE0E331LE — 2000
390 7.3 4.3 4.2 3.3 12 EEFUE0E391ER — 2000
7.3 4.3 4.2 3.7 7 EEFUE0E391LE — 2000
470 7.3 4.3 4.2 3.3 12 EEFUE0E471ER — 2000
7.3 4.3 4.2 3.7 7 EEFUE0E471LE — 2000
4
180 7.3 4.3 4.2 3.3 12 EEFUE0G181ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0G181XE — 2000
220
7.3 4.3 4.2 3.3 12 EEFUE0G221ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0G221XE — 2000
7.3 4.3 4.2 3.7 7 EEFUE0G221LE — 2000
270 7.3 4.3 4.2 3.3 12 EEFUE0G271ER — 2000
7.3 4.3 4.2 3.7 7 EEFUE0G271LE — 2000
330 7.3 4.3 4.2 3.3 12 EEFUE0G331ER — 2000
6.3
150 7.3 4.3 4.2 3.3 12 EEFUE0J151ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0J151XE — 2000
180
7.3 4.3 4.2 3.3 12 EEFUE0J181ER — 2000
7.3 4.3 4.2 3.5 10 EEFUE0J181XE — 2000
7.3 4.3 4.2 3.7 7 EEFUE0J181LR 2000
220 7.3 4.3 4.2 3.0 15 EEFUE0J221ER — 2000
7.3 4.3 4.2 3.7 7 EEFUE0J221LR 2000
8100 7.3 4.3 4.2 3.3 12 EEFUE0K101ER — 2000
150 7.3 4.3 4.2 3.0 15 EEFUE0K151ER — 2000
1: Ripple current (100 kHz/ +20 to +105 °C ), 2: ESR (100 kHz/+20 °C)
3: Please refer to the page of “Mounting Specifi cations”.
4: Please contact Panasonic for details of allowable 240 °C refl ow condition.
Reflow 3<260 °C>
02 Mar. 2015

Products related to this Datasheet

CAP ALUM POLY 180UF 20% 4V SMD
Available Quantity: 5,067
Unit Price: 3.4
CAP ALUM POLY 150UF 20% 2V SMD
Available Quantity: 9,698
Unit Price: 2.26
CAP ALUM POLY 270UF 20% 2.5V SMD
Available Quantity: 4,485
Unit Price: 3.23
CAP ALUM POLY 560UF 20% 2V SMD
Available Quantity: 2,123
Unit Price: 3.63
CAP ALUM POLY 330UF 20% 2.5V SMD
Available Quantity: 3,872
Unit Price: 2.79
CAP ALUM POLY 120UF 20% 2.5V SMD
Available Quantity: 18,977
Unit Price: 1.17
CAP ALUM POLY 330UF 20% 2V SMD
Available Quantity: 2,487
Unit Price: 3.23
CAP ALUM POLY 470UF 20% 2V SMD
Available Quantity: 50
Unit Price: 3.4
CAP ALUM POLY 47UF 20% 8V SMD
Available Quantity: 31
Unit Price: 1.83
CAP ALUM POLY 150UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 390UF 20% 2V SMD
Available Quantity: 2,000
Unit Price: 3
CAP ALUM POLY 330UF 20% 4V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 150UF 20% 4V SMD
Available Quantity: 1,295
Unit Price: 3.4
CAP ALUM POLY 180UF 20% 4V SMD
Available Quantity: 5,067
Unit Price: 3.4
CAP ALUM POLY 150UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 330UF 20% 2V SMD
Available Quantity: 2,986
Unit Price: 3.67
CAP ALUM POLY 470UF 20% 2V SMD
Available Quantity: 1,785
Unit Price: 3.81
CAP ALUM POLY 560UF 20% 2V SMD
Available Quantity: 11,074
Unit Price: 3.25
CAP ALUM POLY 560UF 20% 2V SMD
Available Quantity: 2,123
Unit Price: 3.63
CAP ALUM POLY 270UF 20% 2.5V SMD
Available Quantity: 4,174
Unit Price: 2.82
CAP ALUM POLY 330UF 20% 2.5V SMD
Available Quantity: 1,569
Unit Price: 3.81
CAP ALUM POLY 220UF 20% 4V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 270UF 20% 4V SMD
Available Quantity: 2,685
Unit Price: 3.81
CAP ALUM POLY 330UF 20% 4V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 180UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 220UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 220UF 20% 4V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 22UF 20% 10V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 100UF 20% 2V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 120UF 20% 2V SMD
Available Quantity: 0
Unit Price: 0