6883, 6884 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Pomona. Data Sheet :Lscvnanncs technma‘suggc"@gcmonalesmom
Models 6883, 6884
Dual Binding Posts with Base (raised base)
Model 6883 Dual Binding Posts
Model 6884 Dual Binding Posts with Raised Base
Use as an ideal interconnect
Features
5-way binding post with 0.154” cross-hole that
accepts up to 12 AWG wire and standard banana
plugs.
Posts are spaced at the standard ¾” inch spacing
to mate to dual banana plugs.
30 A current rating.
USA: Sales: 800-490-2361 Technical Support: 800-241- All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
Materials
Posts are made of nickel-plated brass.
Insulators and base are made of nylon.
Ordering Information
Model: 6883, 6884
Specifications
Current rating 30 A at low voltage
Voltage rating 500 V dc at low
current
Wire gauge Up to 12 AWG
Operating temperature Up to 70 ˚C
2060 Fax: 888-403-3360
Europe: 31-(0) 40 2675 150 International: 425-446-5500
e-mail: technicalsupport@pomonatest.com
Where to Buy: www.pomonaelectronics.com
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks
are the property of their respective companies.
Copyright © 2004 11/2004 2417073 D-ENG-N Rev A Page 1 of 1

Products related to this Datasheet

CONN BIND POST DL FLUTD BLK/RED
Available Quantity: 0
Unit Price: 5.64
CONN BIND POST DL FLUTD BLK/RED
Available Quantity: 0
Unit Price: 5.64