C150N50Z4 Datasheet by Anaren

View All Related Products | Download PDF Datasheet
Model C150NSOZ4 ount Termination Description Features: General Sgecifications 00° : Electrical Specifications , : Outline Drawing “m, TOP NEW :leTE .iE‘v‘“: BLJTTCM NEW Anaren wrm'n we :lmlk of um?
Available on Tape
and Reel For Pick and
Place Manufacturing.
USA/Canada:
Toll Free:
Europe
:
(315) 432-8909
(800) 544-2414
+44 2392-232392
Model
C150N50Z4
Features:
RoHS Compliant
150 Watts
DC – 4.0 GHz
AlN Ceramic
Non-Nichrome Resistive
Element
Low VSWR
100% Tested
Small Size
Surface Mount Termination
The C150N50Z4 is high performance Aluminum Nitride (AlN) surface
mount termination intended as a cost competitive alternative to Beryllium
Oxide (BeO). The termination is well suited to all cellular frequency
bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high
power handling makes the part ideal for terminating high power 90
degree couplers and for use in microstrip circuits. The termination is also
RoHS compliant!
General Specifications
Resistive Element Thick film
Substrate AlN Ceramic
Terminal Finish Matte Tin over Nickel Barrier
Operating Temperature -50 to +200°C (see de rating chart)
Tolerance is
±
0.010”, unless otherwise specified. Designed to meet or exceed
applicable portions of MIL-E-5400. All dimensions in inches.
Electrical Specifications
Resistance Value: 50 Ohms, ± 2%
Power: 150 Watts
Frequency Range: DC – 4.0 GHz
Return Loss >24 dB DC - 2.7 GHz
>20 dB DC - 4.0 GHz
Specification based on unit properly installed using suggested mounting instructions
and a 50 ohm nominal impedance. Specifications subject to change.
Outline Drawing
UNLESS OTHERWISE SPECIFIED DIMENSIONS ARE IN INCHES
1 of 2
150 Watts, 50
Model C150NSOZ4 25 50 75 100 125 150 175 200 SOLDER INTERFACE TEMPERATURE —'C F[GHKI W E 100— E 75— : E 50— : E 25 ' “‘ T‘Pm , 1-... a W K 0— m, ‘ ' “ 3 news / .1 ML 4L”. mmm anmm A <1;~\;\h~ mounting="" procedure="" fianamn="" wnn'n="" we="" (hulk="" m="" mu="">
USA/Canada:
Toll Free:
Europe:
(315) 432-8909
(800) 544-2414
+44 2392-232392
Available on Tape and
Reel For Pick and Place
Manufacturing.
Model C150N50Z4
Typical Performance:
C150N50Z4
C150N50Z4
Power De-rating: Tape & Reel:
*Actual performance could be limited by the solder properties of the
application
Mounting Footprint and Procedure:
2 of 2

Products related to this Datasheet

TERMINATION 10W 3GHZ 50 OHM SMD
Available Quantity: 3,000
Unit Price: 3.84359
TERMINATION 10W 3GHZ 50 OHM SMD
Available Quantity: 4,187
Unit Price: 8
TERMINATION 10W 3GHZ 50 OHM SMD
Available Quantity: 4,187
Unit Price: 8