ECHU(X) Datasheet by Panasonic Electronic Components

Panasonic Q‘ ~~ Q. — — — Dammmmmjjggg \ E§ yw
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
1 2 3 4 5 6 7 8 9 10 11 12
E C H U X
Product code Dielectric &
construction
Rated voltage Cap. Tol. SuffixSuffixCapacitance
Code
5
9
Tape width
8 mm
Tape width 8 mm
and diameter
f330 mm reel is
prepared
12 mm
Reel diameter
f180 mm
f330 mm
G
J
±2 %
±5 %
1C
1H
16 V.DC
50 V.DC
Element
(Stacked)
Outer electrode
L±0.2
(±0.3)
(±0.15)
W±0.2
H±0.2
(±0.15)
e±0.30
(±0.25)
(±0.20)
g
✽ ✽
✽ ✽ ✽
✽ ✽
e±0.30
(±0.25)
(±0.20)
✽ ✽
✽ ✽ ✽
To be applied only for size code J1, J2
✽✽
To be applied only for size code K1
✽✽✽
To be applied only for size code E1, E2, D1, D3, D4
Features
Small in size (Minimum size 1.6 mm × 0.8 mm)
85 °C, 85 %RH, W.V. × 1.0 for 500 hours
For refl ow soldering
RoHS directive compliant
Time-constant
Filtering
Oscillation and resonance
Audio circuit
Stacked metallized PPS fi lm as dielectric with simple
mold-less construction
Explanation of part number
Specifi cations
Construction Dimensions
Stacked Metallized PPS Film
Chip Capacitor
Type : ECHU(X)
Category temp. range
(Including temperature-rise on unit surface)
– 55 °C to +125 °C
Rated voltage 16 V.DC, 50 V.DC
(50 V.DC : 0.12 F or more : Derating or rated voltage by 1.25 % / °C at more than 105 °C)
Capacitance range 0.00010 µF to 0.22 µF (E12)
Capacitance tolerance ±2 %(G), ±5 %(J)
Dissipation factor (tan d) tan d < 0.6 % (20 °C, 1 kHz)
Withstand voltage Between terminals : Rated volt. (V.DC)×150 %, 60 s
Insulation resistance (IR) 16 V.DC : IR > 3000 MΩ (20 °C, 10 V.DC, 60 s)
50 V.DC : IR > 3000 MΩ (20 °C, 50 V.DC, 60 s)
Soldering conditions
Refl ow soldering : 260 °C max. and 95 sec max. at more than 220 °C (Temp. at capacitor surface)
Please consult us for fl ow soldering
In case of applying voltage in alternating current (50 Hz or 60 Hz sine wave) to a capacitor with DC rated voltage,
please refer to the page of “Permissible voltage (R.M.S) in alternating current corresponding to DC rated voltage”.
Size code
LWHe g
K1 1.6 0.8 0.7 0.35 > 0.4
J1 2.0 1.25 0.9 0.45 > 0.6
J2 2.0 1.25 1.1 0.45 > 0.6
H1 3.2 1.6 0.9 0.65 > 1.0
H2 3.2 1.6 1.1 0.65 > 1.0
H3 3.2 1.6 1.5 0.65 > 1.0
G1 3.2 2.5 1.1 0.65 > 1.0
G2 3.2 2.5 1.5 0.65 > 1.0
G3 3.2 2.5 2.1 0.65 > 1.0
E1 4.8 3.3 1.5 0.80 > 2.0
E2 4.8 3.3 2.1 0.80 > 2.0
D1 6.0 4.1 1.9 0.80 > 2.0
D3 6.0 4.1 2.5 0.80 > 2.0
D4 6.0 4.1 2.8 0.80 > 2.0
Unit : mm
Recommended applications
Feb. 201601
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
Land
Electrode
C
A
B
Refer to the page of taping specifi cations
Capacitance tolerance : ±2 %(G), ±5 %(J)
Taping specifi cation for automatic mounting
Rating · Dimensions · Quantity
Recommended for land dimensions
Capacitance
(µF)
Rated voltage 16 V.DC Rated voltage 50 V.DC
Part No. Dimensions (mm) Size
code Q'ty Part No. Dimensions (mm) Size
code Q'ty
LWH LWH
0.00010 ECHU1C101X5 1.6 0.8 0.7 K1
4000
ECHU1H101X5 2.0 1.25 0.9 J1
3000
0.00012 ECHU1C121X5 1.6 0.8 0.7 K1 ECHU1H121X5 2.0 1.25 0.9 J1
0.00015 ECHU1C151X5 1.6 0.8 0.7 K1 ECHU1H151X5 2.0 1.25 0.9 J1
0.00018 ECHU1C181X5 1.6 0.8 0.7 K1 ECHU1H181X5 2.0 1.25 0.9 J1
0.00022 ECHU1C221X5 1.6 0.8 0.7 K1 ECHU1H221X5 2.0 1.25 0.9 J1
0.00027 ECHU1C271X5 1.6 0.8 0.7 K1 ECHU1H271X5 2.0 1.25 0.9 J1
0.00033 ECHU1C331X5 1.6 0.8 0.7 K1 ECHU1H331X5 2.0 1.25 0.9 J1
0.00039 ECHU1C391X5 1.6 0.8 0.7 K1 ECHU1H391X5 2.0 1.25 0.9 J1
0.00047 ECHU1C471X5 1.6 0.8 0.7 K1 ECHU1H471X5 2.0 1.25 0.9 J1
0.00056 ECHU1C561X5 1.6 0.8 0.7 K1 ECHU1H561X5 2.0 1.25 0.9 J1
0.00068 ECHU1C681X5 1.6 0.8 0.7 K1 ECHU1H681X5 2.0 1.25 0.9 J1
0.00082 ECHU1C821X5 1.6 0.8 0.7 K1 ECHU1H821X5 2.0 1.25 0.9 J1
0.0010 ECHU1C102X5 1.6 0.8 0.7 K1 ECHU1H102X5 2.0 1.25 0.9 J1
0.0012 ECHU1C122X5 1.6 0.8 0.7 K1 ECHU1H122X5 2.0 1.25 0.9 J1
0.0015 ECHU1C152X5 1.6 0.8 0.7 K1 ECHU1H152X5 2.0 1.25 0.9 J1
0.0018 ECHU1C182X5 1.6 0.8 0.7 K1 ECHU1H182X5 2.0 1.25 0.9 J1
0.0022 ECHU1C222X5 1.6 0.8 0.7 K1 ECHU1H222X5 2.0 1.25 0.9 J1
0.0027 ECHU1C272X5 1.6 0.8 0.7 K1 ECHU1H272X5 2.0 1.25 0.9 J1
0.0033 ECHU1C332X5 2.0 1.25 0.9 J1
3000
ECHU1H332X5 3.2 1.6 0.9 H1
0.0039 ECHU1C392X5 2.0 1.25 0.9 J1 ECHU1H392X5 3.2 1.6 0.9 H1
0.0047 ECHU1C472X5 2.0 1.25 0.9 J1 ECHU1H472X5 3.2 1.6 0.9 H1
0.0056 ECHU1C562X5 2.0 1.25 0.9 J1 ECHU1H562X5 3.2 1.6 0.9 H1
0.0068 ECHU1C682X5 2.0 1.25 0.9 J1 ECHU1H682X5 3.2 1.6 0.9 H1
0.0082 ECHU1C822X5 2.0 1.25 1.1 J2 ECHU1H822X5 3.2 1.6 1.1 H2
0.010 ECHU1C103X5 2.0 1.25 1.1 J2 ECHU1H103X5 3.2 1.6 1.1 H2
0.012 ECHU1C123X5 3.2 1.6 0.9 H1 ECHU1H123X5 3.2 2.5 1.1 G1
2000
0.015 ECHU1C153X5 3.2 1.6 0.9 H1 ECHU1H153X5 3.2 2.5 1.1 G1
0.018 ECHU1C183X5 3.2 1.6 0.9 H1 ECHU1H183X5 3.2 2.5 1.5 G2
0.022 ECHU1C223X5 3.2 1.6 0.9 H1 ECHU1H223X5 3.2 2.5 1.5 G2
0.027 ECHU1C273X5 3.2 1.6 1.1 H2 ECHU1H273X5 3.2 2.5 1.5 G2
0.033 ECHU1C333X5 3.2 1.6 1.1 H2 ECHU1H333X5 3.2 2.5 2.1 G3
0.039 ECHU1C393X5 3.2 1.6 1.5 H3
2000
ECHU1H393X5 3.2 2.5 2.1 G3
0.047 ECHU1C473X5 3.2 1.6 1.5 H3 ECHU1H473X9 4.8 3.3 1.5 E1
3000
0.056 ECHU1C563X5 3.2 2.5 1.5 G2 ECHU1H563X9 4.8 3.3 1.5 E1
0.068 ECHU1C683X5 3.2 2.5 1.5 G2 ECHU1H683X9 4.8 3.3 1.5 E1
0.082 ECHU1C823X5 3.2 2.5 2.1 G3 ECHU1H823X9 4.8 3.3 2.1 E2
0.10 ECHU1C104X5 3.2 2.5 2.1 G3 ECHU1H104X9 4.8 3.3 2.1 E2
0.12 ECHU1H124X9 6.0 4.1 1.9 D1
0.15 ECHU1H154X9 6.0 4.1 1.9 D1
0.18 ECHU1H184X9 6.0 4.1 2.5 D3 2000
0.22 ECHU1H224X9 6.0 4.1 2.8 D4
Size
code
Land dimensions
Refl ow soldering
ABC
K1 0.6 2.0 0.7
J1, J2 0.8 2.4 1.1
H1, H2, H3 1.8 3.6 1.4
G1, G2, G3 1.8 3.6 2.3
E1, E2 3.0 5.6 3.0
D1, D3, D4 4.0 7.0 3.8
: Capacitance tolerance code
lt is not warrantable that you can mount the capacitor without trouble under all the mounting condition when “Recommender for Land dimensions” is adopted.
Unit : mm
Feb. 201601