Jumper Catalog, .050" Datasheet by Sullins Connector Solutions

SULLINS VAN BO #E DIMENSIONS
126
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Jumpers
Jumpers
SPECIFICATIONS
• Insulator Material: Nylon
• Contact Material: Phosphor Bronze
• Plating: Overall Gold Flash
• 1 Amp current rating
• UL Flammability Rating: 94V-0/94V-2
• Dual Beam Contacts
.050” [1.27 mm] Contact Centers, Jumpers
Closed Top
S = Single Circuit
D = Dual Circuit
MOUNTING STYLE
N = No Mounting
NUMBER OF ROWS
VA, VF
N = Nylon/Phosphor Bronze
P = Gold Flash Overall
B = .050” [1.27 mm]
MATERIALS (INSULATOR/CONTACT)
CONTACT FINISH
CONTACT CENTERS
NUMBER OF POSITIONS
N P B 02 S VA N - RC
RoHS COMPLIANT
PART NUMBER OPTIONS
02 Positions Only
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
.098[2.50]
.118
[3.00]
.050[1.27]
.050[1.27]
.217
[5.50]
.050[1.27]
.098[2.50]
.098
[2.50]
.217
[5.50]
.098[2.50] .033[0.85]
.049[1.25] .050[1.27]
NPB02SVAN-RC
NPB02DVFN-RC
NPB02SVFN-RC
CLOSED TOP - SINGLE CIRCUIT
CLOSED TOP - DUAL CIRCUIT
PROFILE & TYPE