ECK-DGL Series Datasheet by Panasonic Electronic Components

Panasonic EDD D Em EDD D D D
Ceramic Disc Capacitors (Type GL)
Ceramic Disc Capacitors
for Safety Regulations
Hi Volt., Disc, Radial Ld, Sfty GL/NS/RS ECK-DGL/DNS/DRS
Type: GL
Explanation of Part Numbers
Specifications
–25 to 85°C
Rated voltage
Operating temperature range
Dielectric withstanding voltage
Applicable standard
250 VAC
125 VAC
UL
CSA
Rated voltage
Within the tolerance, when measured at 1 kHz ± 20%, 1 Vrms and 20°C
Capacitance B/Y5P/2B4: 0.025 max.; E/Y5U/2E4: 0.025 max., V: 0.05 max.Dissipation factor (tan δ)
10,000 M min. at 500 VDC and 1 minute electrificationInsulation resistance
B/Y5P/2B4
E/Y5U/2E4
V
±10% max.
+20/–55% max.
+30/–80% max.
–25 to 85°C
–25 to 85°C
0 to 70°C
T.C. Capacitance Change Temperature RangeTemperature characteristics
(Reference temperature: 20°C)
1500 VAC (50/60 Hz) for 1 minute
Nominal Capacitance
4
7
7
8
2
9
Capacitance Tolerance
M
10
Temperature Characteristics
E
11
Style
D
4
Product Code
E
1
C
2
K
3
Type Designation
G
5
L
6
Suffix
12
Features
Ceramic disc capacitors, “Type GL,” rated 250 VAC, are
recognized by UL.
(Recognized type designation: Type GL).
Recommended Applications
Line bypass and across-the-line
Switching surge killer, etc.
Design and specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety issues arises from this product, please inform us immediately for technical consultation.
Ceramic Disc Capacitors (Type GL)
Related Standards and Certificate Numbers (Type NS-A)
Related Standards Certificate Number/File Number
UL 1414 E62674 (Rated 250 VAC)
CSA C22.2 LR58064-7 (Rated 125 VAC)
Dimensions in mm (not to scale) Typical Temperature Characteristics
Ratings and Characteristics
Note: Radial taped versions are available on request.
ECKDGL101MB
ECKDGL151MB
CKDGL221MB
CKDGL331MB
CKDGL471MB
CKDGL681MB
CKDGL102MB
CKDGL152MB
CKDGL222MB
CKDGL332MB
CKDGL472MB
CKDGL472ZV
CKDGL103ZV
Part Number Temperature
Characteristics
Nominal
Capacitance (pF) Tolerance
(%)
D max.
d
F
B
B
B
B
B
B
E
E
E
E
E
V
V
100
150
220
330
470
680
1000
1500
2200
3300
4700
4700
10000
±20
—20
—20
—20
—20
—20
—20
—20
—20
—20
—20
+80, –20
+80, –20
8.0
8.0
8.0
8.0
9.0
9.0
9.0
11.0
12.0
15.0
17.0
12.0
17.0
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
10.0±1.5
10.0±1.5
7.5±1.5
10.0±1.5
T max.
5.5
5.5
5.5
5.5
5.5
5.5
5.5
5.5
5.5
5.5
5.5
5.5
5.5
Dimensions in mm
80–20 0 20 40 60
+20
0
–20
–40
–60
–80
Temperature (°C)
Capacitance Change (%)
B char
E char
V char
E
V
B
7.5 max.
20 min.
3.0 max.
d ± 0.05
F
D max.
Design and specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety issues arises from this product, please inform us immediately for technical consultation.