NL27WZ06 Datasheet by onsemi

View All Related Products | Download PDF Datasheet
T OUT YT OUT 72 OUT YT OUT 72 0N Semiconductorg
© Semiconductor Components Industries, LLC, 2013
May, 2013 Rev. 10
1Publication Order Number:
NL27WZ06/D
NL27WZ06
Dual Inverter with Open
Drain Outputs
The NL27WZ06 is a high performance dual inverter with open drain
outputs operating from a 1.65 V to 5.5 V supply.
The internal circuit is composed of multiple stages, including an
open drain output. The open drain output provides the capability to set
the output switching level to a user selectable value with an external
resistor and power supply. The logic high output value is set by the
external power supply and can be less than, equal or greater than the
VCC power supply, provided the voltage supply is less than 5.5 V.
Features
Extremely High Speed: tPD 2.4 ns (typical) at VCC = 5 V
Designed for 1.65 V to 5.5 V VCC Operation
Over Voltage Tolerant Inputs
LVTTL Compatible Interface Capability With 5 V TTL Logic
with VCC = 3 V
LVCMOS Compatible
24 mA Output Sink Capability
Near Zero Static Supply Current Substantially Reduces System
Power Requirements
Chip Complexity: FET = 72; Equivalent Gate = 18
These Devices are PbFree and are RoHS Compliant
NLV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AECQ100
Qualified and PPAP Capable
IN A2 OUT Y2
1
Figure 1. Pinout (Top View)
Figure 2. Logic Symbol
1OUT Y1
IN A1
1
2
3
5
6
VCC
IN A1 OUT Y1
GND
IN A2 OUT Y2
4
See detailed ordering and shipping information in the package
dimensions section on page 4 of this data sheet.
ORDERING INFORMATION
MARKING
DIAGRAMS
SC88
DF SUFFIX
CASE 419B
TSOP6
DT SUFFIX
CASE 318G
PIN ASSIGNMENT
1
2
3IN A2
IN A1
GND
4
5V
CC
OUT Y2
OUT Y16
FUNCTION TABLE
L
H
A Input Y Output
Z
L
http://onsemi.com
1
1
MF M G
G
1
MF = Device Code
M = Date Code*
G= PbFree Package
(Note: Microdot may be in either location)
*Date Code orientation and/or position may vary
depending upon manufacturing location.
MF M G
G
M
1
6
6
Pin Function
NL27WZ06
http://onsemi.com
2
MAXIMUM RATINGS
Symbol Characteristics Value Units
VCC DC Supply Voltage 0.5 to +7.0 V
VIDC Input Voltage 0.5 VI +7.0 V
VODC Output Voltage
Output in Z or LOW State (Note 1) 0.5 VO 7.0
V
IIK DC Input Diode Current VI < GND 50 mA
IOK DC Output Diode Current VO < GND 50 mA
IODC Output Sink Current ±50 mA
ICC DC Supply Current Per Supply Pin ±100 mA
IGND DC Ground Current Per Ground Pin ±100 mA
TSTG Storage Temperature Range 65 to +150 °C
PDPower Dissipation in Still Air
SC88, TSOP6200
mW
qJA Thermal Resistance
SC88, TSOP6333
°C/W
TLLead Temperature, 1 mm from Case for 10 s 260 °C
TJJunction Temperature under Bias +150 °C
VESD ESD Withstand Voltage
Human Body Model (Note 2)
Machine Model (Note 3)
Charged Device Model (Note 4)
> 2000
> 200
N/A
V
ILatchup Latchup Performance
Above VCC and Below GND at 85°C (Note 5) ±500
mA
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
1. IO absolute maximum rating must be observed.
2. Tested to EIA/JESD22A114A
3. Tested to EIA/JESD22A115A
4. Tested to JESD22C101A
5. Tested to EIA/JESD78
RECOMMENDED OPERATING CONDITIONS
Symbol Parameter Min Max Units
VCC Supply Voltage
Operating
Data Retention Only
1.65
1.5
5.5
5.5
V
VIInput Voltage 0 5.5 V
VOOutput Voltage (Z or LOW State) 0 5.5 V
TAOperating FreeAir Temperature 55 +125 °C
Dt/DVInput Transition Rise or Fall Rate
VCC = 2.5 V ±0.2 V
VCC = 3.0 V ±0.3 V
VCC = 5.0 V ±0.5 V
0
0
0
20
10
5
ns/V
NL27WZ06
http://onsemi.com
3
DC ELECTRICAL CHARACTERISTICS
Symbol Parameter Condition
VCC
(V)
TA = 25°C40°C 3 TA 3 85°C
Units
Min Typ Max Min Max
VIH HighLevel Input Voltage 1.65
2.3 to 5.5
0.75 VCC
0.70 VCC
0.75 VCC
0.70 VCC
V
VIL LowLevel Input Voltage 1.65
2.3 to 5.5
0.25 VCC
0.30 VCC
0.25 VCC
0.30 VCC
V
ILKG ZState Output
Leakage Current
VIN = VIL
VOUT = VCC or GND
1.65 to 5.5 ±5.0 ±10.0 mA
VOL LowLevel Output
Voltage
VIN = VIH
IOL = 100 mA1.65 to 5.5 0.0 0.1 0.1 V
IOL = 3 mA 1.65 0.08 0.24
IOL = 8 mA 2.3 0.22 0.3 0.3
IOL = 12 mA 2.7 0.22 0.4 0.4
IOL = 16 mA 3.0 0.28 0.4 0.4
IOL = 24 mA 3.0 0.38 0.55 0.55
IOL = 32 mA 4.5 0.42 0.55 0.55
IIN Input Leakage Current VIN = 5.5 V or GND 0 to 5.5 ±0.1 ±1.0 mA
IOFF Power Off
Leakage Current
VIN = 5.5 V or
VOUT = 5.5 V
0 1 10 mA
ICC Quiescent Supply
Current
VIN = 5.5 V or GND 5.5 1 10 mA
AC ELECTRICAL CHARACTERISTICS tR = tF = 2.5 ns; CL = 50 pF; RL = 500 W
Symbol Parameter Condition VCC (V)
TA = 25°C40°C 3 TA 3 85°C
Units
Min Typ Max Min Max
tPZL Propagation Delay
(Figure 3 and 4)
RL = R1 = 5000 W, CL = 15 pF 1.8 ±0.15 2.0 5.7 10.5 2.0 11.0 ns
RL = R1 = 500 W, CL = 50 pF 2.5 ±0.20 0.8 3.0 3.6 0.8 4.1
RL = R1 = 500 W, CL = 50 pF 3.3 ±0.30 0.8 2.4 3.2 0.8 3.7
RL = R1 = 500 W, CL = 50 pF 5.0 ±0.50 0.5 2.4 3.0 0.5 3.5
tPLZ Propagation Delay
(Figure 3 and 4)
RL = R1 = 5000 W, CL = 15 pF 1.8 ±0.15 2.0 5.7 10.5 2.0 11.0 ns
RL = R1 = 500 W, CL = 50 pF 2.5 ±0.20 0.8 3.0 3.6 0.8 4.1
RL = R1 = 500 W, CL = 50 pF 3.3 ±0.30 0.8 2.1 3.2 0.8 3.7
RL = R1 = 500 W, CL = 50 pF 5.0 ±0.50 0.5 1.2 3.0 0.5 3.5
CAPACITIVE CHARACTERISTICS
Symbol Parameter Condition Typical Units
CIN Input Capacitance VCC = 5.5 V, VI = 0 V or VCC 2.5 pF
COUT Output Capacitance VCC = 5.5 V, VI = 0 V or VCC 4 pF
CPD Power Dissipation Capacitance (Note 6) 10 MHz, VCC = 5.5 V, VI = 0 V or VCC 4 pF
6. CPD is defined as the value of the internal equivalent capacitance which is calculated from the operating current consumption without load.
Average operating current can be obtained by the equation: ICC(OPR) = CPD VCC fin + ICC. CPD is used to determine the noload dynamic
power consumption; PD = CPD VCC2 fin + ICC VCC.
NL27WZ06
http://onsemi.com
4
Figure 3. Switching Waveforms
PULSE
GENERATOR
RT
DUT
VCC
RL
CL
RT = ZOUT of pulse generator (typically 50 W)
Figure 4. Test Circuit
50%
50% VCC
tPZL tPLZ
VCC
GND
HIGH
IMPEDANCE
VOL +0.3 V
A
Y
VCC x 2
R1
ORDERING INFORMATION
Device Package Shipping
NL27WZ06DFT2G SC88
(PbFree) 3000 / Tape & Reel
NLV27WZ06DFT2G* SC88
(PbFree) 3000 / Tape & Reel
NL27WZ06DTT1G TSOP6
(PbFree) 3000 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ100 Qualified and PPAP
Capable.
mu A1 A3 b um um um um» um um c um um uzs mum uuui umu D we 2m] 22:: um mm was o 4406 N; \ FT“ (£th
NL27WZ06
http://onsemi.com
5
PACKAGE DIMENSIONS
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. 419B01 OBSOLETE, NEW STANDARD 419B02.
E0.2 (0.008) MM
123
D
e
A1
A
A3
C
L
654
E
b6 PL
SC88/SC706/SOT363
CASE 419B02
ISSUE W
DIM MIN NOM MAX
MILLIMETERS
A0.80 0.95 1.10
A1 0.00 0.05 0.10
A3
b0.10 0.21 0.30
C0.10 0.14 0.25
D1.80 2.00 2.20
0.031 0.037 0.043
0.000 0.002 0.004
0.004 0.008 0.012
0.004 0.005 0.010
0.070 0.078 0.086
MIN NOM MAX
INCHES
0.20 REF 0.008 REF
HE
HE
E1.15 1.25 1.35
e0.65 BSC
L0.10 0.20 0.30
2.00 2.10 2.20
0.045 0.049 0.053
0.026 BSC
0.004 0.008 0.012
0.078 0.082 0.086
ǒmm
inchesǓ
SCALE 20:1
0.65
0.025
0.65
0.025
0.50
0.0197
0.40
0.0157
1.9
0.0748
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
* 5H 5"“ ‘flij $4L \ Mggf%%fi Lfifg ‘Q‘flflé‘ i A £14} (1:) $2: , 095 mi T 7 f U212; RECOM SOLDERING fik TDDD Lammf ‘For addmonal mformahon on o detafls‘ mease download me Mounhng Techmques Refere 0N Semxcanduclnvand J5 manymumm scum:
NL27WZ06
http://onsemi.com
6
PACKAGE DIMENSIONS
TSOP6
CASE 318G02
ISSUE U
23
456
D
1
e
b
E1
A1
A
0.05
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH. MINIMUM
LEAD THICKNESS IS THE MINIMUM THICKNESS OF BASE MATERIAL.
4. DIMENSIONS D AND E1 DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS. MOLD FLASH, PROTRUSIONS, OR
GATE BURRS SHALL NOT EXCEED 0.15 PER SIDE. DIMENSIONS D
AND E1 ARE DETERMINED AT DATUM H.
5. PIN ONE INDICATOR MUST BE LOCATED IN THE INDICATED ZONE.
c
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
DIM
A
MIN NOM MAX
MILLIMETERS
0.90 1.00 1.10
A1 0.01 0.06 0.10
b0.25 0.38 0.50
c0.10 0.18 0.26
D2.90 3.00 3.10
E2.50 2.75 3.00
e0.85 0.95 1.05
L0.20 0.40 0.60
0.25 BSC
L2
0°10°
1.30 1.50 1.70
E1
E
RECOMMENDED
NOTE 5
L
C
M
H
L2
SEATING
PLANE
GAUGE
PLANE
DETAIL Z
DETAIL Z
0.60
6X
3.20 0.95
6X
0.95
PITCH
DIMENSIONS: MILLIMETERS
M
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
NL27WZ06/D
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

IC INVERTER OD 2CH 2-INP SC88
Available Quantity: 879
Unit Price: 0.66
IC INVERTER OD 2CH 2-INP 6TSOP
Available Quantity: 0
Unit Price: 0
IC INVERTER OD 2CH 2-INP SC88
Available Quantity: 0
Unit Price: 0.148
IC INVERTER OD 2CH 2-INP 6TSOP
Available Quantity: 0
Unit Price: 0.16274
IC INVERTER OD 2CH 2-INP 6TSOP
Available Quantity: 0
Unit Price: 0
IC INVERTER OD 2CH 2-INP SC88
Available Quantity: 879
Unit Price: 0.66
IC INVERTER OD 2CH 2-INP SC88
Available Quantity: 0
Unit Price: 0.33859
IC INVERTER OD 2CH 1-INP SC88
Available Quantity: 0
Unit Price: 0
IC INVERTER OD 2CH 2-INP 6TSOP
Available Quantity: 0
Unit Price: 0
IC INVERTER OD 2CH 2-INP 6TSOP
Available Quantity: 0
Unit Price: 0
IC INVERTER OD 2CH 2-INP 6TSOP
Available Quantity: 0
Unit Price: 0
MOSFET N/P-CH
Available Quantity: 0
Unit Price: 0