MM5ZyyyT1G, SZMM5ZyyyT1G Series Datasheet by onsemi

View All Related Products | Download PDF Datasheet
,_ x j ‘ ON Semiconductor03 www.0nsemi.com 0 K:
© Semiconductor Components Industries, LLC, 2015
November, 2020 Rev. 18
1Publication Order Number:
MM5Z2V4T1/D
Zener Voltage Regulators
500 mW SOD523, Standard Tolerance
Series
MM5ZxxxT1G Series,
SZMM5ZxxxT1G Series
This series of Zener diodes is packaged in a SOD523 surface
mount package. They are designed to provide voltage regulation
protection and are especially attractive in situations where space is at a
premium. They are well suited for applications such as cellular
phones, hand held portables, and high density PC boards.
Specification Features:
Standard Zener Breakdown Voltage Range 2.4 V to 75 V
Standard Tolerance Series
Steady State Power Rating of 500 mW
Small Body Outline Dimensions:
0.047 x 0.032 (1.20 mm x 0.80 mm)
Low Body Height: 0.028 (0.7 mm)
ESD Rating of Class 3 (> 16 kV) per Human Body Model
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These Devices are PbFree and are RoHS Compliant*
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic
Epoxy Meets UL 94 V0
LEAD FINISH: 100% Matte Sn (Tin)
MOUNTING POSITION: Any
QUALIFIED MAX REFLOW TEMPERATURE: 260°C
Device Meets MSL 1 Requirements
MAXIMUM RATINGS
Rating Symbol Max Unit
Total Device Dissipation FR4 Board,
(Note 1) @ TA = 25°C
Derate above 25°C
PD500
4.0
mW
mW/°C
Thermal Resistance,
JunctiontoAmbient (Note 1)
RqJA 250 °C/W
Junction and Storage Temperature Range TJ, Tstg 65 to
+150
°C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR4 printed circuit board, singlesided copper, mounting pad 1 cm2.
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
1
Cathode
2
Anode
See specific marking information in the device marking
column of the Electrical Characteristics tables starting on
page 3 of this data sheet.
DEVICE MARKING INFORMATION
www.onsemi.com
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
SOD523
CASE 502
STYLE 1
MARKING DIAGRAM
12
XX = Specific Device Code
M = Date Code*
G= PbFree Package
(Note: Microdot may be in either location)
*Date Code orientation may vary depending up-
on manufacturing location.
XX M G
G
Device Package Shipping
ORDERING INFORMATION
MM5ZxxxT1G SOD523
(PbFree)
3,000 /
Tape & Reel
SOD523
(PbFree)
SZMM5ZxxxT1G 3,000 /
Tape & Reel
SOD523
(PbFree)
MM5ZxxxT5G 8,000 /
Tape & Reel
SOD523
(PbFree)
SZMM5ZxxxT5G 8,000 /
Tape & Reel
0 25 50 75 1 00 1 25 I 5
MM5ZxxxT1G Series, SZMM5ZxxxT1G Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS
(TA = 25°C unless otherwise noted,
VF = 0.9 V Max. @ IF = 10 mA for all types)
Symbol Parameter
VZReverse Zener Voltage @ IZT
IZT Reverse Current
ZZT Maximum Zener Impedance @ IZT
IZK Reverse Current
ZZK Maximum Zener Impedance @ IZK
IRReverse Leakage Current @ VR
VRReverse Voltage
IFForward Current
VFForward Voltage @ IF
QVZMaximum Temperature Coefficient of VZ
CMax. Capacitance @VR = 0 and f = 1 MHz Zener Voltage Regulator
IF
V
I
IR
IZT
VR
VZ
VF
TYPICAL CHARACTERISTICS
TEMPERATURE (°C)
250
100
40
20
0
POWER DISSIPATION (%)
50 75 100 125 150
80
60
Figure 1. Steady State Power Derating
www onsem' com
MM5ZxxxT1G Series, SZMM5ZxxxT1G Series
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS Standard Tolerance Series
(TA = 25°C unless otherwise noted, VF = 0.9 V Max. @ IF = 10 mA for all types)
Device*
Device
Marking
VZ1 (V) @
(Note 1)
(Note 2)
VZ2 (V) @
(Note 1)
(Note 2)
Zener
Impedance
Leakage
Current
QVZ
(mV/k) @ IZT
C
@ VR = 0
f = 1 MHz
ZZT
@ IZT ZZK @ IZK IR @ VR
Min Nom Max Min Max W W mA mAVolts Min Max pF
MM5Z2V4T1G/T5G 00 2.2 2.4 2.6 1.7 2.1 100 1000 1.0 50 1.0 3.5 0 450
MM5Z2V7T1G/T5G 01 2.5 2.7 2.9 1.9 2.4 100 1000 1.0 20 1.0 3.5 0 450
MM5Z3V0T1G/T5G 02 2.8 3.0 3.2 2.1 2.7 100 1000 1.0 10 1.0 3.5 0 450
MM5Z3V3T1G/T5G 05 3.1 3.3 3.5 2.3 2.9 95 1000 1.0 5 1.0 3.5 0 450
MM5Z3V6T1G/T5G 06 3.4 3.6 3.8 2.7 3.3 90 1000 1.0 5 1.0 3.5 0 450
MM5Z3V9T1G/T5G AJ 3.7 3.9 4.2 2.9 3.5 90 1000 1.0 3 1.0 3.5 0 450
MM5Z4V3T1G/T5G 08 4.0 4.3 4.6 3.3 4 90 1000 1.0 3 1.0 3.5 0 450
MM5Z4V7T1G/T5G 09 4.4 4.7 5.0 3.7 4.7 80 800 1.0 3 2.0 3.5 0.2 260
MM5Z5V1T1G/T5G 0A 4.8 5.1 5.4 4.2 5.3 60 500 1.0 2 2.0 2.7 1.2 225
MM5Z5V6T1G/T5G 0C 5.2 5.6 6.0 4.8 6 40 200 1.0 1 2.0 2.0 2.5 200
MM5Z6V2T1G/T5G 0E 5.8 6.2 6.6 5.6 6.6 10 100 1.0 3 4.0 0.4 3.7 185
MM5Z6V8T1G/T5G 0F 6.4 6.8 7.2 6.3 7.2 15 160 1.0 2 4.0 1.2 4.5 155
MM5Z7V5T1G/T5G 0G 7.0 7.5 7.9 6.9 7.9 15 160 1.0 1 5.0 2.5 5.3 140
MM5Z8V2T1G/T5G 0H 7.7 8.2 8.7 7.6 8.7 15 160 1.0 0.7 5.0 3.2 6.2 135
MM5Z9V1T1G/T5G 0K 8.5 9.1 9.6 8.4 9.6 15 160 1.0 0.2 7.0 3.8 7.0 130
MM5Z10VT1G/T5G 0L 9.4 10 10.6 9.3 10.6 20 160 1.0 0.1 8.0 4.5 8.0 130
MM5Z11VT1G/T5G 0M 10.4 11 11.6 10.2 11.6 20 160 1.0 0.1 8.0 5.4 9.0 130
MM5Z12VT1G/T5G 0N 11.4 12 12.7 11.2 12.7 25 80 1.0 0.1 8.0 6.0 10 130
MM5Z13VT1G/T5G 0P 12.4 13.25 14.1 12.3 14 30 80 1.0 0.1 8.0 7.0 11 120
MM5Z15VT1G/T5G 0T 14.3 15 15.8 13.7 15.5 30 80 1.0 0.05 10.5 9.2 13 110
MM5Z16VT1G/T5G 0U 15.3 16.2 17.1 15.2 17 40 80 1.0 0.05 11.2 10.4 14 105
MM5Z18VT1G/T5G 0W 16.8 18 19.1 16.7 19 45 80 1.0 0.05 12.6 12.4 16 100
MM5Z20VT1G/T5G 0Z 18.8 20 21.2 18.7 21.1 55 100 1.0 0.05 14.0 14.4 18 85
MM5Z22VT1G/T5G 10 20.8 22 23.3 20.7 23.2 55 100 1.0 0.05 15.4 16.4 20 85
MM5Z24VT1G/T5G 11 22.8 24.2 25.6 22.7 25.5 70 120 1.0 0.05 16.8 18.4 22 80
MM5Z27VT1G/T5G 12 25.1 27 28.9 25 28.9 80 300 1.0 0.05 18.9 21.4 25.3 70
MM5Z30VT1G/T5G 14 28 30 32 27.8 32 80 300 1.0 0.05 21.0 24.4 29.4 70
MM5Z33VT1G/T5G 18 31 33 35 30.8 35 80 300 1.0 0.05 23.2 27.4 33.4 70
MM5Z36VT1G/T5G 19 34 36 38 33.8 38 90 500 1.0 0.05 25.2 30.4 37.4 70
MM5Z39VT1G/T5G 20 37 39 41 36.7 41 130 500 1.0 0.05 27.3 33.4 41.2 45
MM5Z43VT1G/T5G 21 40 43 46 39.7 46 150 500 1.0 0.05 30.1 37.6 46.6 40
MM5Z47VT1G/T5G 1A 44 47 50 43.7 50 170 500 1.0 0.05 32.9 42.0 51.8 40
MM5Z51VT1G** 1C 48 51 54 47.6 54 180 500 1.0 0.05 35.7 46.6 57.2 40
MM5Z56VT1G** 1D 52 56 60 51.5 60 200 500 1.0 0.05 39.2 52.2 63.8 40
MM5Z62VT1G** 1E 58 62 66 57.4 66 215 500 1.0 0.05 43.4 58.8 71.6 35
MM5Z68VT1G** 1F 64 68 72 63.4 72 240 500 1.0 0.05 47.6 65.6 79.8 35
MM5Z75VT1G** 1G 70 75 79 69.4 79 255 500 1.0 0.05 52.5 73.4 88.6 35
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
1. IZT1 = 5 mA: 2.4 to 24 V, IZT1 = 2 mA: 27 to 75 V; IZT2 = 1 mA: 2.4 to 24 V, IZT2 = 0.5 mA: 27 to 75 V.
2. Zener voltage is measured with a pulse test current IZ at an ambient temperature of 25°C.
*Includes SZ-prefix devices where applicable.
**Contact Sales.
0N Semiwndudw" ah RECOMMENDED SOLDERING FOOTPR +43 /L i1i J T “Fol addxllcna‘ Infovmahon on our Pb-Fvee strategy and solden detafls, please aowmoaa ma ON Semiconductor Soldenng 3 Mounting Techniques Retevence ManuaL SOLDERRM/D ON Semxcunduclm and are hademavks av Semxcanduclor Campunenls lnduslnes. uc dba ON Samanaucxar ar us suhsxdxanes m xna Umled sxaxas andJm mhev commas ON Semxcunduclar vesewes ma “gm to make changes wuhum mnna. mouse to any amaans necem ON Semanduc‘m makes m7 wanamy. represenlalmn m guarantee regardmg ma smaamw at W; manuals our any pamcu‘av purpase nnv aaas ON Samanaaamy assume any Mammy ansmg mac xna apancauan m use M any pmduclnv mum and Specmcsfly dwsc‘axms any and an Mammy mc‘udmg minam hmma‘mn spema‘ cansequenha‘ m \nmdeula‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms yam nghls Ivar xna ngms av n|hers
SOD523
CASE 50201
ISSUE E
DATE 28 SEP 2010
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH, PRO-
TRUSIONS, OR GATE BURRS.
XX = Specific Device Code
M Date Code
E
D
X
Y
b2X
M
0.08 X Y
A
H
c
DIM MIN NOM MAX
MILLIMETERS
D1.10 1.20 1.30
E0.70 0.80 0.90
A0.50 0.60 0.70
b0.25 0.30 0.35
c0.07 0.14 0.20
L0.30 REF
H1.50 1.60 1.70
12
XX
12
1
2
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
SCALE 4:1
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
M
STYLE 1:
PIN 1. CATHODE (POLARITY BAND)
2. ANODE
STYLE 2:
NO POLARITY
STYLE 1 STYLE 2
STYLE 1 STYLE 2
XX
12
M
1
2
E
E
RECOMMENDED
TOP VIEW
SIDE VIEW
2X
BOTTOM VIEW
L2
L
2X
2X
0.48
0.40
2X
1.80
DIMENSION: MILLIMETERS
PACKAGE
OUTLINE
L2 0.15 0.20 0.25
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON11524D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOD523
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative

Products related to this Datasheet

DIODE ZENER 9.1V 500MW SOD523
Available Quantity: 3,000
Unit Price: 0.06256
DIODE ZENER 9.1V 500MW SOD523
Available Quantity: 5,627
Unit Price: 0.36
DIODE ZENER 7.5V 500MW SOD523
Available Quantity: 406
Unit Price: 0.39
DIODE ZENER 3.6V 500MW SOD523
Available Quantity: 0
Unit Price: 0.0629
DIODE ZENER 3.9V 500MW SOD523
Available Quantity: 0
Unit Price: 0
DIODE ZENER 47V 500MW SOD523
Available Quantity: 0
Unit Price: 0
DIODE ZENER 4.3V 500MW SOD523
Available Quantity: 0
Unit Price: 0
DIODE ZENER 4.7V 500MW SOD523
Available Quantity: 0
Unit Price: 0.06727
DIODE ZENER 5.1V 500MW SOD523
Available Quantity: 0
Unit Price: 0.06155
DIODE ZENER 5.6V 500MW SOD523
Available Quantity: 0
Unit Price: 0.05953
DIODE ZENER 6.2V 500MW SOD523
Available Quantity: 0
Unit Price: 0
DIODE ZENER 6.8V 500MW SOD523
Available Quantity: 0
Unit Price: 0.06693
DIODE ZENER 7.5V 500MW SOD523
Available Quantity: 0
Unit Price: 0.0666
DIODE ZENER 8.2V 500MW SOD523
Available Quantity: 0
Unit Price: 0.0666
DIODE ZENER 15V 500MW SOD523
Available Quantity: 0
Unit Price: 0
DIODE ZENER 8.2V 500MW SOD523
Available Quantity: 0
Unit Price: 0.39
DIODE ZENER 10V 500MW SOD523
Available Quantity: 0
Unit Price: 0.39
DIODE ZENER 12V 500MW SOD523
Available Quantity: 0
Unit Price: 0.37
DIODE ZENER 2.4V 500MW SOD523
Available Quantity: 0
Unit Price: 0.39
DIODE ZENER 4.7V 500MW SOD523
Available Quantity: 0
Unit Price: 0.39
DIODE ZENER 6.8V 500MW SOD523
Available Quantity: 0
Unit Price: 0.11661
DIODE ZENER 7.5V 500MW SOD523
Available Quantity: 0
Unit Price: 0.12957
DIODE ZENER 3.3V 500MW SOD523
Available Quantity: 0
Unit Price: 0.69
DIODE ZENER 10V 500MW SOD523
Available Quantity: 0
Unit Price: 0.69
DIODE ZENER 12V 500MW SOD523
Available Quantity: 0
Unit Price: 0.59
DIODE ZENER 15V 500MW SOD523
Available Quantity: 0
Unit Price: 0.7
DIODE ZENER 16V 500MW SOD523
Available Quantity: 0
Unit Price: 0.69
DIODE ZENER 3.9V 500MW SOD523
Available Quantity: 16,403
Unit Price: 0.68
DIODE ZENER 4.3V 500MW SOD523
Available Quantity: 24,591
Unit Price: 0.55
DIODE ZENER 4.7V 500MW SOD523
Available Quantity: 0
Unit Price: 0.7