PD-09D025-1 Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. CD I: F [I [I III [I III 1—! I7 1—] I7 1—] dwsg‘ays@wshay.cam www.mshay com/605791000
PD-09D025-1
www.vishay.com Vishay Dale
Revision: 02-Mar-12 1Document Number: 37090
For technical questions, contact: displays@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Plasma Display
9 Characters, 7 Segments, Annunciators
FEATURES
Replacement for former Narco Avionics 50014
(reference only)
Neon orange color
0.25" characters
Multiplexed operation
Edgecard connection
MAXIMUM RATINGS
Peak applied voltage: 220 V
Operating temperature: 0 °C to + 55 °C
Storage temperature: - 20 °C to + 85 °C
Altitude: 70 000 feet
Note
Exceeding may cause damage or reduced life. Contact factory
for operating specifications.
DIMENSIONS in inches
RNY NM RMT KT MHZ MIN
ORDERING INFORMATION
DESCRIPTION (LEGACY NUMBER) GLOBAL PART NUMBER
PD-09D025-1 plasma display PD009D02501S51
RNY NM RMT KT MHZ MIN
3.20 ± 0.04
1.600 ± 0.062
0.165 Max.
0.125 + 0.020
- 0.015
0.550
0.06
0.96
± 0.04
0.550
0.06
0.550 Max.
0.100
Max.
± 0.062
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

LCD MOD 9 DIG 9 X 1 PLASMA AVION
Available Quantity: 0
Unit Price: 0