1418N4C10 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
M HAMMOND MANUMCTURINGR 21 7 7 7 7 7 \W/ \W/ 7 O 7 77x77 77/77 77x77 77/77 7 U 7 /M7\W\ /#\\ 7 7 /\ /\ 7 U 7 7 Q 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 7 Q 7 7 Q 7 7 7 7 Q 7 7 Q 7 } } 7 \H/ \W/ 7 777977: :77 77/7 7 7 7/\7 7 7 7 7 f\ 0% 7 7 7 7 7 ““““““““““““““““““““““““““““““““““““““““““““““““““ INNER _| 7 17 7 WWW‘M ‘ H“ “JW|_HH TUVH‘H‘H w WWHHHHHHH MM WWH‘HA‘W WHHHHHUW‘H WWHATHHHW WWWH‘H‘HW H‘WHHHHHHH U‘H wH‘H‘HJW W HHHHHJH Ly M ‘ ‘ H‘H‘ ‘ ‘E‘ m m 7 7 J I mm a,” W! m llllllll 7 llllllllllllllllllllllllllllllllllll fl “ jx H7 “WM 7 7 _ 7 7 7 7 77 7 7 mm w E WWLH‘H‘WWWH‘H‘H‘H/fiflkH‘H‘H‘H‘H‘HIHIHIHIEHIHIHHIHIHIHIHIHIHIHIHIHIHIHIH|HIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHIHMMVHHflfiflHL‘THM.H.H\TH\H‘HW _|_|_ 16. (@w L®J 10. 20 751 J K \ \ \ \ \ \ \ \ 1: > fi he _i w w w w w i W W1 } 1W x w w w w w w 7 w /} {M l)‘ 7% w w ’ w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w w 1 \w‘ mm: 7M ’? w w w w \ 22.
www.hammondmfg.com
Data subject to change without notice.
Link:www.hammfg.com/1418N4C10
Part # : 1418N4C10
Mar. 24, 2019
Date :
FRONT VIEW
TOP VIEW
BOTTOM VIEW
SIDE VIEW
SIDE VIEW
BACK VIEW
ISOMETRIC VIEWS
17.00
INNER PANEL
13.00
INNER PANEL
2.30 I/S
0.91
GROUND STUD
BODY
3.25 I/S
18.21
DOOR
13.22
DOOR
OPENING
17.22
DOOR
OPENING
Z
DETAIL Z
0.70
O0.44
CLEAR SPACE
AVAILABLE
ON DOOR
2.30 I/S
10.00
15.25
11.25
2.06 I/S
14.19
10.00 3.00
TYP
O0.44
TYP
21.25
11.21
20.00
2.00 I/S
2.00 I/S
GASKET
GROUND STUD
DOOR 16.00
3.56
TYP
6.46
8.00
TYP
22.25 16.94
12.94

Products related to this Datasheet

BOX STEEL GRAY 20"L X 16"W
Available Quantity: 0
Unit Price: 619.17